Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
PUI Audio ASX11504-SW-R series silent wooffer
PUI Audio’s ASX11504-SW-R silent subwoofer exciter, also referred to as a tactile transducer, is purpose-built to recreate ultra-low frequencies from 500 Hz all the way down to 5 Hz! It delivers all the bass, without much space, and with nearly none
Vishay RAMK060 series rotational position sensor
Vishay's RAMK060 series is a high precision position sensor that offers more robust performance than existing absolute encoders and better resolution and accuracy than traditional hall effect sensors for industrial robotics and other demanding applic
Hirose FX27 high-speed transmission floating card edge connector
Hirose Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the FX27 series of floating card edge connector, which supports applications requiring PCI Express gen. 1 (2.5Gbps) high-speed transmissions. The structure of the FX27
Hirose ix Industrial™ robust compact and high-speed I/O connectors
HIROSE's ix Industrial™ series of connectors is ideal for space-constrained industrial applications requiring high-speed signal transmission up to 10Gbps. The connector series reduces installation space by up to 75% compared to RJ45 solutions. Suppo
Aimtec AME3-HAVZ series smart home appliance 3W AC-DC converter
The Aimec AME3-HAVZ is a 3W AC-DC converter, which is targeted at smart home and IoT applications. The new AME3-HAVZ series features a compact size, high efficiency and reliability. It is Aimtec’s first converter to be designed to meet EN/UL 60335, a
KEMET R76 series double metallised polypropylene film capacitors
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor
OMRON G3VM-26M10/26M11/66M series MOSFET relays
OMRON Electronics G3VM-26M MOS FET Relay offers a 5VDC rated input voltage, a 15mA input current, and a 500MΩ insulation resistance. This relay features a Single Pole Double Throw (SPDT) contact form and a surface-mounting design. The G3VM-26M series
Molex 204711 series USB Type-C vertical orientation
The compact USB Type-C Connectors expanded family supports up to 10 Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications.   Features Supports 5.0A power in plugs and receptacles
Molex 211964 series 2.4, 5 GHz ceramic and MID chip antenna
2.4 and 2.4, 5 GHz Ceramic and LDS-MID antennas offer outstanding performance and easy integration in connected city and home applications.   Product and Technical Differences ​Attribute  2.4, 5 GHz Ceramic SMT Antenna (Series 211964)
Molex 207841, 207845, 207843, 46626 series L1NK 250 connector system
The L1NK 250 connector system is a wire-to-board system that delivers up to 11A of current through 2.50mm pitch and offers superior design options for flexibility and efficient assembly.   Features Reflow-capable header Is able to withstand a 260
Molex 206514 series 2.4, 5 GHz ceramic monopole antenna
2.4 and 2.4, 5 GHz Ceramic and LDS-MID antennas offer outstanding performance and easy integration in connected city and home applications.   Product and Technical Differences ​Attribute  2.4, 5 GHz Ceramic SMT Antenna (Series 211964)
CKC Series KC-LINK™ Surface Mount Capacitors
KEMET’s New KC-LINK™ Capacitor Series offers industry leading performance for fast switching wide bandgap semiconductor applications. KEMET is pleased to announce a complete capacitance and voltage offering for the KC-LINK™ surface mount capacitors
Molex 212570 series LTE cellular flexible antenna
Molex's newest low-profile monopole antenna, constructed from poly-flexible material provides a side-fed cable for 824 to 2170MHz band applications, a tiny form factor of 40.40 by 15.40 by 0.10mm and double-sided 3M adhesive for easy “peel and stick”
Panasonic SVPT conductive polymer aluminium electrolytic capacitors
Panasonic Industry Europe has added a new long-life surface mount type series to its industry-leading product line of OS-CON Conductive Polymer-Aluminum-Solid Capacitors. Available with a rated voltage of 2.5VDC, 6.3VDC and 16VDC, SVPT products benef
Panasonic Hybrid ZA / ZC / ZK hybrid aluminium electrolytic capacitors
Panasonic has extended its ZA, ZC and ZK series of conductive polymer hybrid aluminium electrolytic capacitors with 40 part numbers across the three series. The new parts feature long life, high reliability, low ESR and automotive compliancy. They ar
OMRON W7ED series touch sensor
OMRON W7ED series touch sensors offers engineers' minimal development time since there is no need to perform sensitivity adjustments or design circuits. The touch electrodes and touch sensors can be fastened using screws facilitating touch sensor con
TE Connectivity sliver straddle-mount connectors for SFF-TA-1002
Due to the latest high speed demands in networking equipment, TE Connectivity (TE) has developed a portfolio of Sliver internal cabled and card edge interconnects, including versions for SFF-TA-1002 that is one of the most flexible and highest perfor
OMRON D6T-32L-01A series MEMS thermal sensors
OMRON Electronics D6T Series MEMS Thermal Sensors are super-sensitive infrared temperature sensors that make full use of OMRON's proprietary MEMS sensing technology. Unlike typical pyroelectric human presence sensors that rely on motion detection, th
TE Connectivity 820M1 series embedded piezoelectric accelerometer
The Model 820M1 is a low cost, board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezo-electric accelerometer is available in ranges from ±25g to ±500g and features a flat frequency
TE Connectivity 0.5mm flexible printed circuit (FPC) connectors
TE Connectivity’s (TE) FPC interconnects are ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends towards minaturization, FPC connectors have been developed to meet the challenges of an expan
TE Connectivity ELCON Micro wire-to-board power connectors and cables
TE Connectivity’s (TE) ELCON Micro wire-to-board power solutions can provide a high current up to 12.5A per pin in the common industry footprint of 3.0mm. This current density in a compact design is useful for servers, switches, storage devices and t
TE Connectivity QSFP-DD cages, connectors and cable assemblies
TE Connectivity’s QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400Gbps. These products are designed for both 28G NRZ and 56G PAM-4
TDK B3277xM series EPCOS DC-link capacitors
The portfolio of EPCOS film capacitors for DC link applications has been extended with the robust new B3277*M* series. The new types are suitable for extreme environmental conditions – a fact that has been proven by means of a THB test (temperature,
OMRON 2JCIE-EV series sensor evaluation board
Easily implement development of new IoT applications and PoC that senses a wide variety of environmental information.   Features Evaluation board with six types of sensing functions: temperature, humidity, light, air pressure, noise, and accelerat
TDK B40900 series hybrid polymer aluminum electrolytic capacitors
The range of hybrid polymer aluminum electrolytic capacitors has been extended with a new SMD series. The components are now available in 25 V DC / 330 μF and 35 V DC / 270 μF versions, each with dimensions of 10 x 10.2 mm (d x l). The capacitors, wh
KEMET VS-BV203-B and VS-JV10A series vibration sensors
KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10Hz up to 15kHz. VS Vibration Sensors do this through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic mate
Amphenol CS BergStak® FX10 series 0.50mm board-to-board connectors
The BergStak® product range is expanded to include 0.50mm BergStak® FX10 board-to-board connector known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30mm and 6.00mm stack hei
TE Connectivity STRADA Whisper R backplane connectors
The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimised footprint simplifies
Aimtec AMEL5-277NZ series 5W AC-DC converter
The new AMEL5-277NZ is an AC/DC converter which has been designed to offer greater economies of scale due to greater production automation, leading to improved reliability and performance. Offering a wide industrial input voltage range of 85- 305VAC
Bourns P4SMA-Q, P6SMB-Q and 1.5SMC-Q AEC-Q101 compliant TVS diodes
Bourns is pleased to announce the existing Model P4SMA, P6SMB and 1.5SMC TVS. Diodes are now AEC-Q101 compliant as Model P4SMA-Q, P6SMB-Q, and 1.5SMC-Q. These AEC-Q101 compliant products are also well suited for applications that require high reliab
Results Per Page: