Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS MRU series USB 2.0 connector
Amphenol CS’s MRU series of USB 2.0 Type A connectors provide IP67 protection for enclosures per IEC 60529. With data rates up to 480Mb/s, the connector series is designed to provide a standard USB interface for enclosures exposed to harsh environmen
TE Connectivity micro-coaxial receptacle
TE’s micro-coaxial receptacles offer excellent electrical performance to connect an RF cable assembly or antenna to a main printed circuit board in a broad range of applications. Our micro-coaxial receptacles are drop-in replacements for existing RF
Hirose DF51K wire-to-board connectors for strength and durability
The DF51K series of robust wire-to-board connectors has been designed for applications requiring more strength and durability such as industrial machinery, medical devices, smart meters, industrial robots, and many others. DF51K connectors feature a
Bel Magnetic Solutions quad port 1GBase-T 100W MagJack® ICMs
The MagJack® brand of 1GBase-T 100W, 4-pair Power over Ethernet ICMs are aimed at customers looking to upgrade their product performance for maximum power – 100W, or 1A over standard Ethernet cable. Customers can implement 100W PoE to basically doubl
Molex 53460, 53984, 53462, 55445 series 2.00mm I/O PCB connectors
The Industrial Automation market is moving towards auto-mounting for increased production, efficiency and cost savings. Molex’s 2.00mm I/O Connectors have an improved tray design to facilitate the transition from manual to auto-mounting. Molex's 2.
Molex Coeur CST high-current interconnect system
It is difficult to have perfect pin-to-socket alignment when mating two rigid PCBs or busbars. A degree of float is needed in these situations to accommodate any misalignment there may be. Coeur CST High-Current Interconnect System provides up to 1.0
Molex 211297 series 2-in-1 external antenna
IP66-rated external antenna for use in automotive telematics, transportation and remote-monitoring applications. This compact antenna offers high bi-directional 4G/GPS signal performance with adhesive for easy placement.    Features Compact, water
Molex 206461, 206832, 206462, 206460 Micro-Fit+ connector system
The Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.   Features Fully isolated contacts on each side of the interface P
Artesyn ATA series 10 watt isolated DC-DC converters
Artesyn’s ATA series 10watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered syst
Stewart Connector IP20 modular plug line
Stewart Connector, a Bel group company, (NASDAQ: BELFA and BELFB) and world class manufacturer of high speed connectors used in Data Communications introduces a complete line of IP20 rated modular plugs complimenting the existing standard RJ45 modula
TE Connectivity SOLARLOK 2.0 connector
TE Connectivity’s (TE) SOLARLOK 2.0 connector is a tool-less field installable product using Insulation Displacement Contact (IDC) technology. Offering the installer an easy, quick and reliable connection from the PV Cable to the PV Panel. This incor
Bourns BPS140 series environmental sensors
Bourns Sensors & Controls Product Line is introducing a new series of environmental sensors based on Microelectromechanical Systems (MEMS) technology. Designed for the advanced sensor needs in Industrial Automation, Energy, Building & Home Control a
Bourns MF-FSMLX series low resistance PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 8V and 6V rated Model MF-FSML/X series of low resistance surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses.  The new series includes Iho
Vishay automotive grade WFM Power Metal Plate™ current sense resistors
Vishay Intertechnology introduces new Automotive Grade WFM Power Metal Plate™ current sense resistors featuring 2 W and 3 W power ratings in 2010- and 2512-sized packages.  Allow designers to use a single high power resistor instead of running multi
Bourns MF-GSMF series high power rating resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of its new 3425 (8764 metric) size surface mount MF-GSMF Series of Multifuse® Polymer PTC Resettable Fuses, beginning with model MF-GSMF300/36X-2. The initial model has higher
Aimtec AMSRL-Z open frame SMD switching regulator
Aimtec launched the new AMSRL-Z switching regulator, an ultra-low-profile open frame non-isolated DC-DC converter. The dimensions of AMSRL-Z series are of 19.5 x 11.8 x 5mm which is extremely compact for this class.  Furthermore, the AMSRL-Z provide
Amphenol CS Minitek® 2.00mm blind mate interface (BMI) connectors
Minitek® 2.00mm Blind Mate Interface (BMI) is a flexible and comprehensive solution designed for application with a current rating up to 2A per circuit. It allows misalignment and provides floating for easy blind mate connections. BMI option is avail
Hirose FH52K series of robust flat flexible cable/flat printed cable
With this heat resistance capability, the FH52K series satisfies the needs of severe automotive requirements. The connector can withstand higher operating temperatures than standard FFC/FPC connectors,  with a temperature range of up to 125°C compar
Hirose FH28K series of robust flat flexible cable/flat printed cable
The FH28K series can withstand higher operating temperatures than the standard FFC/FPC connectors with a temperature range of up to 125°C; with this heat resistance capability the connector satisfies the needs of severe automotive requirements.  Ins
Bel Power Solutions BCN25-700-8 3-Phase 25 kW on-board battery charger
el Power Solutions today announced the BCN25-700-8, a 25 kW on-board battery charger that converts 3-phase AC voltage to DC voltage. The enclosure is made of aluminum alloy and is liquid-cooled. Providing 25 kW of output power for a single unit, and
Artesyn 4-slot case and hold-up module for MicroMP series power supply
Artesyn Embedded Technologies today announced the latest four-slot case and a new hold-up module for its second generation MicroMP (µMP) series configurable AC-DC power supplies. Designated µMP09, the new enclosure supports a maximum power output of
Flex Power Modules PKE-A series of DC-DC power modules
Flex Power Modules introduces ultra-wideinput DC-DC converters for Industrial and Railways applications. 9 to 75V and 43 to 160V inputs capture wide range of applications within the Industrial and Railways markets3.3V, 5V, 12V, 15V, 24V and 48V outp
Schaffner RWK 3044 and RWK 3062 series 3-phase AC line reactors
Schaffner is unveiling the new AC line reactor series RWK 3044 and RWK 3062. RWK 3044 and RWK 3062 are designed for 400 VAC and 690 VAC network, and providing impedance of 4% and 2%, respectively. The Schaffner PQ product portfolio is once again exp
TE Connectivity zSFP+ 1x3 cage assemblies
TE Connectivity (TE) introduces a new 1x3 zSFP+ cage assembly that offers a new configuration for high-speed applications and is being adopted by key industry players for their 5G wireless platforms to address the design challenges of configuration u
Amphenol FLA series dimming receptacle - ANSI C136-41
Amphenol’s FLA Series Dimming Receptacle - ANSI C136-41 is designed with power and dimming/signal contacts to provide a connection between dimmable photocell and the luminaire for commercial and utility lighting. The locking type receptacles are comp
TE Connectivity Raychem CANbus cable
TE Connectivity’s (TE) Raychem CANbus (Controller Area Network) cables offer speeds up to 1 Mb/s for your Military Ground system, Marine & Aerospace environments. TE’s CANbus cables are designed to provide speeds up to 1 Mb/s. Designed in accordance
TE Connectivity AD-101 air bubble detector
Infusion pumps, hemodialysis and blood flow monitoring applications are designed vital for critical medical conditions. TE Connectivity’s (TE) AD-101 air bubble detector for continuous monitoring uses ultrasonic technology to positively identify the
TE Connectivity LUMAWISE drive LED holder type Z50 DALI-2
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 (Digital Addressable Lighting Interface) allows luminaire designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing lighting solution. LUMAWI
TE Connectivity LUMAWISE LED HOLDERS for Bridgelux® Vesta® DIM-TO-WARM
TE Connectivity (TE) introduces a LUMAWISE LED holder product extension for Bridgelux®Vesta® series dim-to-warm COB LEDs.  LUMAWISE LED holders are market proven providing a reliable electrical and mechanical connection for a light fixture’s power so
Panasonic Industry PaPIRs low profile type sensors
Pyroelectric infrared motion sensors from Panasonic for optimal usability and reliability. Panasonic Industry develops and produces PIR motion sensors, which combine easy integration, high reliability and environment-friendly materials. The Panasoni
Results Per Page: