| Image | Product |
|---|---|
|
Molex 211624 series GNSS/GPS antennas
GNSS/GPS-enabled devices need highly compact antennas with high radiation efficiency performance. Measuring only 3.20 by 1.60 by 1.10mm, Molex Low-Profile GNSS Ceramic Antennas offer maximum space savings with an average total radiation efficiency of |
|
Molex Mega-Fit power connectors
Mega-Fit power connectors deliver 30.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Features Power-dense design with high-current ter |
|
Molex EXTreme Guardian plug-side overmolded cable assemblies
EXTreme Guardian plug-side overmolded cable assemblies, available in multiple circuit sizes and lengths, meet everexpanding power requirements for a range of networking and datacom equipment while providing rugged strain relief at the connector and c |
|
Molex 5G and LTE antenna lite
Molex off-the-shelf (OTS) 5G and LTE antenna lite, designed for 2G,3G,4G or 5G systems and devices, offers superior coverage and reliability with high efficiency and peak gain. Features Hinge joint allows 90°C rotation on vertical plane and SMA |
|
Molex Multi Hub 7 in 1 antenna
The low profile Multi-Hub 7 in 1 antenna features 2 x LTE/5G full-band, 2 x LTE/5G high- band, 2 x WI-FI, and 1 x GNSS functionalities with an IP67 rating and easy mounting. Features 7-in-1 antenna with built-in cellular (LTE, 5G) MIMO*4, Wi-Fi |
|
Molex IPx8 waterproof rated USB type-C connectors
The expanded family of compact USB type-C connectors supports up to 5.0A current and 10Gbps speeds. Features Metal shell Provides strength or robustness to the connectorIPx8 rating Provides protection against dust and water ingress One-Row SMT |
|
Molex Squba Sealed 1.80mm panel mount connectors
Squba Sealed 1.80mm-pitch panel mount connectors attach directly to the panel to eliminate external strain. They offer a UL-approved, IP68-seal rating and carry up to 6.0A of current-delivering rugged and reliable power for space-constrained applicat |
|
Molex Quad-Row board-to-board connectors
Quad-Row board-to-board connectors deliver an excellent space saving solution in a range of space-constrained applications and 3.0A of current in highly compact package for robust power. Features Armored and insert-molded nail Offers robustnes |
|
Molex WiFi6E Flexible and PCB antennas
WiFi6E Flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications |
|
Molex Mirror Mezz Pro 112Gbps mezzanine connectors
Footprint-compatible, hermaphroditic Mirror Mezz 15OCP x 11OCP connector lowers application costs with stackable mating that supports data speeds up to 112Gbps per differential pair. Features Robust shrouded housing design Encapsulates the pin |
|
Molex 209142 series 698MHz to 4000MHz cellular flexible antenna
Achieving excellent performance and meeting desired 4G data rates with a small-sized antenna on a compact device remains a major technical challenge for mobile device manufacturers. Molex LTE cellular antennas are available in both cabled and SMT ver |
|
Molex NTC probe thermistors
Molex’s NTC probe thermistors are available in a variety of beta values, lengths and temperature ranges for a diverse range of applications. These glass NTC probe thermistors can be mounted to deliver a market-ready solution for temperature sensing. |
|
Molex Sunshade 5-in-1 antenna
Low-profile Sunshade 5-in-1 antennas featuring LTE/5G full-band cellular, Wi-Fi and GNSS functionalities with IP67 rating and easy mounting. Features 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO *2, Wi-Fi (Tri-band) *2 and GNSS features |
|
Vishay IHLP-6767GZ-8A automotive grade inductors
Vishay Intertechnology introduces a new Automotive Grade IHLP low profile, high current inductor in the 6767 case size. To save space in under the hood automotive applications, the Vishay Dale IHLP-6767GZ-8A combines a high continuous operating tempe |
|
Vishay HVCC series radial-leaded high voltage ceramic disc capacitors
Vishay Intertechnology introduces a new series of radial-leaded high voltage single layer ceramic disc capacitors in compact sizes. The industry’s only such components to deliver high capacitance values of 2 nF, Vishay Roederstein HVCC series capacit |
|
Kyocera AVX 00-6791 series RF coaxial IDC connectors
Designed to simplify the connection process, the new 6791 series wire to board connectors for coaxial cables enable simple termination with one press. Expanded the proven-reliable IDC (Insulation displacement connector) from signal/power transmission |
|
Vishay PhMKP series LVAC power capacitors
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of LVAC power capacitors featuring ESTAspring, the industry's first lever-operated spring terminal connection. Reducing assembly time by 60 %, the Vishay ESTA PhMKP series increas |
|
Bourns SMF4L and SMF4L-Q series discrete TVS diodes
Bourns is pleased to announce the release of two new ESD/EFT/ Surge protection series products, Model SMF4L and SMF4L-Q. These products are well suited for voltage transients and ESD protection in data lines and DC power supplies. Both series are ava |
|
Amphenol CS RJSGE series stacked modular jacks
Amphenol's broad range of I/O registered jacks (RJ) offer solutions to meet the increasing demand for faster speeds and greater bandwidth required by telecom & networking markets for VoIP, Ethernet, WLAN, medical, and industrial applications. All of |
|
Amphenol CS RJE1R series high performance modular jacks
Amphenol's broad range of I/O registered jacks (RJ) offer solutions to meet the increasing demand for faster speeds and greater bandwidth required by telecom and networking markets for VoIP, Ethernet, WLAN, medical, and industrial applications. All o |
|
Bourns GMOV™ hybrid overvoltage protection components
Bourns is introducing the company’s innovative GMOV™ line of hybrid overvoltage protection components combining the patented, space-saving FLAT™ Gas Discharge Tube (GDT) technology with a Metal Oxide Varistor (MOV) to create a compact and enhanced ov |
|
OMRON G2RL-E2 (23A) PCB power relay
The OMRON G2RL-E2 series features a low profile of just 16.7mm and is rated for operating temperatures up to +105°C. This model provides a 23A switching capacity, with a long life of 100000 operations. Features of the G2RL-E2 include reinforced coil- |
|
Bourns MF-USML/X series low resistance PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 12 V rated Model MF-USML/X series of low resistance surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses. The new series includes Ihold cur |
|
Bourns SF-2410xx-T series fast acting & high inrush SMD fuses
Bourns is pleased to announce the introduction of three new families of Fast Acting Precision, Fast Acting, and High Inrush SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new SF-2410FP-T, SF-2410F-T and SF-2 |
|
Aimtec AM2LO-Z series 2 watt open frame DC-DC converter
The AM2LO-Zis a brand-new SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance, offering a standard input voltage range of 3.3& 5VDC as well as an outpu |
|
Kyocera AVX TransGuard® VT series high-temperature MLVs
Kyocera AVX Corporation released the industry's first multilayer varistor (MLV) transient voltage suppression (TVS) devices rated for 175°C operation. The new TransGuard® VT Series high-temperature MLVs provide extremely reliable bidirectional overv |
|
Molex MultiCat mid-power connectors with precision-machined contacts
Currently, locking mechanisms on many wire-to-wire (W-to-W) and wire-to-board (W-to-B) power connectors are metalized, increasing the connector size and weight. This creates difficulties for designers dealing with size and weight constraints in many |
|
Harwin S0911-46R and S0921-46R series SMD shield clips
Harwin’s newest shield clip S0911-46R is the smallest surface mount shield clip on the market, now making it possible for the smallest of cans with sides of 1mm to be fixed to a pcb by hand.The S0921-46R corner shield clip provides an additional shie |
|
Murata DFE2HCAH and DFE2MCAH series ESD-resistant power inductors
Among Murata Manufacturing’s flagship DFEC Series power inductors, which command a large market share for use in consumer products such as smartphones, the 1008 and 0806 sizes are being commercialized for in-vehicle use with improved quality specific |
|
Molex 172253, 172258, 172256, 172264 Ultra-Fit power connectors
Each industry faces different power connector challenges. Failures can occur in appliances as a result of mis-mated connectors. Terminal backout or other potential assembly errors can lead to dangerous brake malfunctions in vehicles. Pervasive data g |