| Image | Product |
|---|---|
|
ams OSRAM TMF8829_EVM_EB_Shield Evaluation Kit
The TMF8829 MCU Shield board is designed to fit the Arduino UNO µC development board format. This board features a small breakaway section which includes the TMF8829 device, the board also features a USB interface to allow direct connection to the ev |
|
ams OSRAM TMF8829 dToF
High-resolution configurable multi-zone dToF sensor is very compact footprint. Featuring a wide FoV, this fully integrated dToF sensor combines a multi VCSEL emitter topology along with a SPAD array, TDCs, embedded processing and optical filters to p |
|
ams OSRAM OSLON™ Compact RM
Shaping the trend towards slim headlamp designs via adaption of light emitting area size and aspect ratio. Ceramic based 1-chip product in OSLON Compact package with 1612 footprint, 2-pad design0.6mm x 0.9mm Rectangular light emitting area (LEA) |
|
ams OSRAM FIREFLY™
With the development of the new Thinfilm IR:6 Chip technology ams OSRAM increases the value of IR-based applications such as eye tracking for AR/VR, producing brighter IR illumination while extending battery run-time and is almost invisible with its |
|
ams OSRAM Power TOPLED™ Lens
Compact. Reliable. Efficient. Automotive-Ready. Power TOPLED™ with lens, using IR:6 thin-film chip technology for IREDs, delivers outstanding radiant intensity in a compact 3.5 × 2.8 mm package and meets AEC-Q102 standards for automotive-grade reliab |
|
ams OSRAM AS1181
The AS1181 is an 8-channel LED/VCSEL driver tailored for near-to-eye AR/VR applications such as eye tracking, hand and gesture recognition, and depth sensing. It offers precise current control, narrow pulse capability down to 10 μs, and a fully integ |
|
ams OSRAM OSLON™ P1616 Lens
New IR:6 Thinfilm chip technologyStrongly increased brightness and efficiencyProducing brighter IR illumination and image quality while extending battery run-timeRectangular and homogenous field of illumination where precision is neededWavelength: 85 |
|
Toshiba TW048U65C Silicon Carbide MOSFET, 650 V
The Toshiba TW048U65C 650V SiC MOSFET in TOLL package for high efficiency and power density. Kelvin connection and 3rd-gen SiC allows reduction of switching losses by 55% (Eon) and 25% (Eoff). Ideal for SMPS, UPS, EV chargers, and PV inverters. TW02 |
|
Toshiba TB67S579FTG 40V/2.0A Bipolar Stepper Motor Driver IC
Boost efficiency and precision with Toshiba’s TB67S579FTG stepper motor driver. Featuring AGC2 for smart current control, AWGS for simplified microstepping, and Continuous Microstepping for vibration-free operation, it delivers quiet, reliable perfor |
|
Advantech AIR-120 Edge AI, Intel® Atom® + Hailo-8
The AIR-120 combines low power consumption, dedicated AI acceleration, and industrial-grade durability, making it a cost-effective, easy-to-deploy edge AI inference system that integrates seamlessly into existing infrastructure. Its compact form fact |
|
Astrial CM4 Module Based on NXP i.MX8 + Hailo-8 + SE050
ASTRIAL has been developed for EBV Elektronik by System Electronics in partnership with NXP, Hailo and Micron, ASTRIAL to help engineers fulfill the demands of the latest Edge AI applications. With advanced functionality, including high processing p |
|
IS32LT3151: Linear LED Driver with PWM Dimming and Thermal Shunt
These 450mA current-source linear LED drivers are designed for automotive lighting applications, including tail/brake light combinations. Using a high-side output topology, they enable LED output strings to share a common ground—reducing wiring compl |
|
Infineon CoolGaN™ Drive HB 600 V G5
The CoolGaN™ Drive HB 600 V G5 family combines a half-bridge power stage consisting of two CoolGaN™ Transistors 600 V G5 with an integrated level-shift gate driver and a bootstrap diode in a small 6x8 TFLGA-27 package. Key features Integrated le |
|
Infineon Easy module CoolSiC 1200 V and Si IGBT OBC and EV AUX
AQG324-qualified EasyPACK™ integrates the advanced capabilities of the CoolMOS™ CFD7A 650 V, offering an ideal balance of cost and performance for on-board charger and EV auxiliary applications. Key features Highly reliable press-fit pinsPre-app |
|
Infineon XENSIV™ MEMS Microphone IM67D128B
IM67D128B is an ultra-low power digital XENSIV™ MEMS microphone, designed for applications which require long battery life and environmental robustness in an exceptionally small package. With a Signal-to-Noise Ratio (SNR) of 67 dB(A) and low corner f |
|
STMicroelectronics STEVAL-WL33WMKCB
The water metering STEVAL-WL33WMKCB board is composed of the MB2029 mother board, where the STM32WL33CC board is mounted, the STEVAL-WL33LCSC LC board for water meter flow measurement, and the STEVAL-WL33LCD LCD board. It can show the corresponding r |
|
STMicroelectronics ST87M01→ST87M01-1001
The ST87M01is a high-performance, fully programmable, ultra-compact, and low-power LTE Cat NB2 NB-IoT industrial module series, offering comprehensive worldwide band coverage and advanced security features. Designed to meet diverse application requir |
|
STMicroelectronics STEVAL-ASTRA1B
The ASTRA platform (STEVAL-ASTRA1B) is a development kit and reference design that simplifies prototyping, testing and evaluating advanced asset tracking applications such as livestock monitoring, fleet management, and logistics. It comes with compre |
|
STMicroelectronics STEVAL-NBIOTV1
The STEVAL-NBIOTV1 is a compact, battery-powered evaluation platform and reference design tailored for asset tracking, smart city applications, and metering. Unlike typical reference designs that focus on a single component, the STEVAL-NBIOTV1 integr |
|
STMicroelectronics ASM330LHH→ASM330LHHTR
The ASM330LHH is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended temperature range up to +105 °C and designed to address automotive non-safety applications. ST’s family of MEMS sensor modules lever |
|
STMicroelectronics STEVAL-10MLPVCB
The STEVAL-10MLPVCB is a 10 kW multilevel buck/boost converter with MPPT evaluation system. It is based on a three-level power stage that is configured using flying capacitors and SiC 650 V MOSFETs in buck/boost mode. In buck mode, the input voltage |
|
STMicroelectronics STEVAL-PDETECT1
The STEVAL-PDETECT1 is a presence detection add-on evaluation kit for STWIN.box, targeting human presence applications. It enables low-power applications, user privacy, and it reduces false triggers with multisensor modalities. It is possible to use |
|
STMicroelectronics ST33K1M5A→ST33K1M5A-DFN8
The ST33KxxxA is a serial access microcontroller designed for secure applications in the automotive environment. It incorporates the most recent generation of Arm® processors for embedded secure systems. Its Cortex®-M35P 32-bit RISC core includes add |
|
STMicroelectronics STEVAL-11BID1KCB
The STEVAL-11BID1KCB is an 11 kW bidirectional battery charger and represents a complete solution for high voltage charging in both the industrial and automotive fields. It consists of two power stages: a PFC and an isolated DC-DC stage. The PFC is b |
|
STMicroelectronics TSC240→TSC240A1IDT
The TSC240 is a high-precision current sense amplifier with enhanced PWM rejection. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, regardless of the supply voltage. It is available with a prese |
|
STMicroelectronics STL160N10F8
The STL160N10F8 is a 100 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing intern |
|
STMicroelectronics STEVAL-STKNX1CB
This STEVAL-STKNX1CB is a designed board with the STKNX as KNX device transceiver, the low power STM32G070CBT6 as main controller, the STISO620/STISO621 as isolated devices and the L6983N33 as power supply device. Integrated VL53L3CX for KNX sensor d |
|
STMicroelectronics STEVAL-HARVEST1
The STEVAL-HARVEST1 energy harvesting expansion board is a shield to be used with NUCLEO-WL55JC1, based on STM32WL for LoRa connectivity, with a capability of measuring temperature through the STTS22H sensor, acceleration through the LIS2DU12 sensor, |
|
STMicroelectronics STEVAL-7BIDIRCB
The STEVAL-7BIDIRCB is a solution for a 7 kW bidirectional charger, consisting of two stages: bidirectional three-channel interleaved totem pole PFC working at fixed frequency in continuous conduction mode (CCM). The three-channel interleaved PFC ar |
|
STMicroelectronics VNF1048F→VNF1048FTR
The VNF1048F is an advanced controller for Power MOSFET in high-side configuration, designed for the implementation of an intelligent high-side switch for 12 V, 24 V, and 48 V automotive applications. The control IC is interfaced to a host microcontr |