Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Microchip AT86RF215 / RF215M / RF215IQ dual-band transceiver
AT86RF215 is a dual-band sub-1GHz/2.4GHz transceiver compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012, and ETSI TS 102 887-1. The AT86RF215 offers very high flexibility by supporting a variety of data rates with three modulation schemes: multi-r
STMicroelectronics STM32F746GDISCOVERY Discovery Kit
The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontrollers based on ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor suppo
onsemi NSR2030Q 30 V 2 A full bridge schottky diode
The NSR2030 full bridge Schottky barrier diode is designed for the rectification of high speed signals in wireless charging applications. The NSR2030QMUTWG has a very low forward voltage that will reduce conduction loss. It is housed in a UDFN 3.5 x
Infineon OPTIGA™ TPM SLB 9645/60/65/70 for embedded applications
The SLB 9645/60/65/70 products of the OPTIGA™ TPM family are leading the way into the next generation of trusted computing Infineon TPMs were the first to be certified according to the rigorous Common Criteria (EAL4+) evaluation. OPTIGA™ TPM family
onsemi AR0331 3 MP 1/3 inch CMOS image sensor
The AR0331 3.1-megapixel sensor was created to meet the needs of the growing full HD video-centric surveillance market with the exceptional performance of the new 2.2-micron pixel sensor featuring onsemi A-Pix™ technology.   Key features Superior
STMicroelectronics L6986 step-down switching regulator
Go for a step-down monolithic switching regulator able to deliver up to 2 A DC. The L6986's output voltage adjustability ranges from 0.85 V to VIN. Thanks to the P-channel MOSFET high-side power element, the device features 100% duty cycle operation
onsemi NCS2007x operational amplifiers
The NCS2007x series of operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad config. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range.
onsemi LV8702V PWM current control stepper motor driver
The LV8702V is a 2-channel Full-bridge driver IC that can drive a stepper motor driver, which is capable of micro-step drive and supports quarter step. Current is controlled according to motor load and rotational speed at half step, half step full-to
Toshiba TC9562BXBG Ethernet-AVB/TSN connectivity IC
The latest member of Toshiba's Ethernet connectivity IC lineup provides advanced Ethernet capability for automotive and industrial applications. It enables deterministic real-time performance up to 1 Gbps Ethernet transfer rates and supports Time-Se
onsemi NCP715 linear voltage regulator, Low Dropout (LDO)
The NCP715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates sever
onsemi NCP716 linear voltage regulator, Low Dropout (LDO)
The NCP716 is 80 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates sever
onsemi AR0140AT CMOS image sensor rolling shutter
The AR0140AT is a 1/4" rolling shutter CMOS digital image sensor with an active pixel array of 1280(H) x 800(V). It has the ability to capture images in either linear or high dynamic range modes, it is designed for both low light and high dynamic ran
Infineon TLE8444SL a protected quad-half-bridge-IC
The TLE 8444SL is a protected Quad-Half-Bridge-IC targeted towards automotive and industrial motion control applications. It is a monolithic die based on Infineon’s smart mixed technology SPT which combines bipolar and CMOS control circuitry with DMO
Infineon TCA3727 a bipolar, monolithic IC
TCA3727G is a bipolar, monolithic IC for driving bipolar stepper motors, DC motors and other inductive loads that operate on constant current. The control logic and power output stages for two bipolar windings are integrated on a single chip which pe
Infineon TLE472x a bipolar, monolithic IC
TLE472x is a bipolar, monolithic IC for driving bipolar stepper motors, DC motors and other inductive loads that operate by constant current. It is fully pin and function compatible except the current programming is inverse to the TLE4728G with an ad
onsemi NCP5106-NCP5034-NCP5181 high voltage power MOSFET
The NCP5xxx family are High Voltage Power gate Drivers providing two outputs for direct drive of 2 N−channel power MOSFETs or IGBTs arranged in a half−bridge configuration. They are using the bootstrap technique to insure a proper drive of the High−s
STMicroelectronics TSV792
TSV792 is a dual 50 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 30 V/µs make the TSV792 ideal for low-side current measurement. The excellent accuracy provided by the maximum input voltage of 200 µV al
Results Per Page: