| Image | Product |
|---|---|
|
Renesas RH4Z2502
The RH4Z2502 is a line driver/level shifter IC for IO-Link communication with integrated protection. It addresses the IO-Link physical layer for sensor and actuator applications. The IC includes an IO-Link stack license for use with RA2 Family MCUs. |
|
Renesas RTP100E1P2G1FL-DSC
The RTP100E1P2G1FL-DSC 100V, 1.2mΩ is an enhancement mode Gallium Nitride (GaN) FET in a 5 × 6 mm FCLGA dual side cooled (DSC) package using Renesas’ Gen 1 REXGAN® platform. Utilizing advanced packaging technology, these devices deliver high-speed |
|
Renesas RTP100E1P8G1FL-DSC
The RTP100E1P8G1FL-DSC 100V, 1.8mΩ is an enhancement mode Gallium Nitride (GaN) FET in a 3.3 × 3.3 mm FCLGA dual side cooled (DSC) package using Renesas’ Gen 1 REXGAN® platform. Utilizing advanced packaging technology, these devices deliver high-spe |
|
Renesas RTP100E2P6G1FL
The RTP100E2P6G1FL is a 100V, 2.6mΩ enhancement-mode (e-mode) gallium nitride (GaN) FET built on Renesas' Gen 1 REXGaN® platform and housed in a compact 5mm × 6mm FCLGA package. Utilizing advanced packaging technology, it combines ultra-fast switchin |
|
Renesas RTP100E005G1FL
The RTP100E005G1FL is a 100V, 5mΩ enhancement-mode (e-mode) gallium nitride (GaN) FET built on Renesas' Gen 1 REXGaN® platform and housed in a compact 3.3mm × 3.3mm FCLGA package. Utilizing advanced packaging technology, it combines ultra-fast switch |
|
Renesas RX74M
RX74M is the highest-performance network-focused RX MCU designed for advanced industrial automation and factory automation applications. Built on 22nm process technology, it combines a high-performance RXv3e core operating at up to 600MHz with large- |
|
Renesas RZ/T2N
RZ/T2N is a high-performance MPU combining application processing, high-precision real-time control, and Industrial Ethernet on a single chip. It is designed for industrial robots, motion controllers, PLCs, and multi-axis servo drives. RZ/T2N featur |
|
Renesas SLG4DVKGOCONF
The Go Configure™ Development Board is a universal development board for Renesas' ForgeFPGA products that supports all features of the Go Configure™ Software Hub. A set of compatible socket cards is available for a quick and easy start to the develop |
|
Renesas RRW30120
The RRW30120 is a programmable USB Power Delivery (USB PD) controller with extended power range (EPR) support for power‑source applications. It integrates a secondary‑side regulation controller, protocol controller, and USB VBUS NFET driver into a si |
|
Renesas RRW2211x
The RRW22111 is a System‑in‑Package (SiP) product that integrates a 700V SuperGaN® FET with a high‑performance AC/DC primary‑side digital flyback controller for secondary‑side regulation (SSR) that enables zero‑standby‑power rapid‑charge applications |
|
Renesas RZ/G3SE
The RZ/G3SE is a microprocessor (MPU) designed for IoT devices, integrating a quad-core CPU, a microcontroller core, a PCIe interface, and TSN-enabled Gigabit Ethernet on a single chip. With low-power standby capability and advanced security function |
|
Renesas RZ/G3L
The RZ/G3L is a general-purpose microprocessor (MPU) designed for HMI devices, integrating a quad-core CPU, microcontroller core, 3D graphics accelerator, video codec, PCIe interface, and TSN-enabled Gigabit Ethernet on a single chip. With low-power |
|
STMicroelectronics STM32G544RC→STM32G544RCT3
The STM32G54xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G554PE→STM32G554PEI3
The STM32G55xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G564PE→STM32G564PEI3
The STM32G56xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32MP251C→STM32MP251CAJ3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics SGT080R70ILB
The SGT080R70ILB is a 700 V, 29 A e-mode PowerGaN transistor combined with a well established packaging technology. The resulting G-HEMT device provides extremely low conduction losses, high current capability and ultra fast switching operation to en |
|
Renesas RX74N
RX74N is the highest-performance RX MCU designed for applications in industrial and building automation, as well as energy management. Built on 22nm process technology, it combines a high-performance RXv3e core operating at up to 600MHz with large-ca |
|
STMicroelectronics STM32G544R8→STM32G544R8T3
The STM32G54xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G554HE→STM32G554HEU3
The STM32G55xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G564HE→STM32G564HEU3
The STM32G56xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G564PB→STM32G564PBI3
The STM32G56xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G564PC→STM32G564PCI3
The STM32G56xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
STMicroelectronics STM32G534RC→STM32G534RCT6
The STM32G53xxx devices are high-performance microcontrollers of the STM32G5 series, based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 280 MHz. The Cortex®-M33 core features a single-precision floa |
|
NXP Semiconductors i.MX 95 Applications Processor Family
The i.MX 95 applications processor family delivers safe, secure, power efficient edge computing for use in aerospace, automotive edge, commercial IoT, industrial, medical and network platforms. i.MX 95 applications processors offer advanced graphics |
|
Tria BSP for Linux
Minimalist BSP for maximum independence Built on a modern Yocto architecture, Tria delivers a clean, modular Board Support Package with minimal dependencies, quarterly security updates, and concurrent support for multiple Yocto LTS releases. It hel |
|
Toshiba TB67S531FTG 40V/2.0A Bipolar Stepper Motor Driver IC
Toshiba's TB67S531FTG is a 40V, 2A two-phase bipolar stepper motor driver IC for industrial, commercial, and office equipment. The device features a phase input interface for motor current control, a typical RDS(ON) of 0.8Ω, and integrated current c |
|
Advantech AIR-355 Edge AI Intel Core Ultra 3 Panther Lake MXM GPU
The Advantech AIR-355 is an MXM GPU edge AI system pairing Intel Core Ultra Series 3 (Panther Lake) processors with RTX PRO 2000 Blackwell graphics for GPU-accelerated inference at the edge. The AIR-355 runs the Core Ultra 7 366H (up to 99 TOPS plat |
|
Toshiba SSM6L826R Complementary MOSFET, N and P Channel, 30 V
The Toshiba SSM6L826R is a 30V complementary MOSFET that integrates both an N-channel and a P-channel transistor into a single, compact TSOP6F package. By offering nearly identical low On-resistance (RDS(ON)) for both channels, it ensures perfectly |
|
ams OSRAM OSTUNE™ E1515
OSTUNE™ E1515 delivers high-quality white light with outstanding efficiency and CRI 90 performance, enabling premium interior illumination in compact automotive designs. The optimized 5.5 V operation, robust AEC-Q102 qualification, and compatibility |