| Image | Product |
|---|---|
|
Renesas RL78/L23
The RL78/L23 MCU Group offers a new generation of low-power microcontrollers featuring dual-bank flash for FOTA (Firmware Update Over the Air), a built-in segment LCD, and capacitive touch functionality. These integrated features simplify system desi |
|
Nisshinbo Micro Devices NP8700
The NP8700 series is a PMIC specifically engineered for camera modules, the NP8700 combines a high-voltage 1.2 A synchronous buck converter for primary conversion, a second 1.0 A synchronous buck converter, a flexible third channel that can be config |
|
Nisshinbo Micro Devices NB7123
The NB7123 is an exceptional protection IC equipped with all standard safety features, such as overcharge/over-discharge voltage, charge/discharge overcurrent and short circuit detection, making the application highly reliable. The additional safety |
|
|
NXP Semiconductors MCSPTR2AK396
The MCSPTR2AK396 is a motor control development kit designed for advanced 3-phase Permanent Magnet Synchronous Motor (PMSM) and Brushless DC (BLDC) applications. It leverages NXP’s S32K396 automotive microcontroller with an Arm® Cortex®-M7 core and i |
|
Nisshinbo Micro Devices MUSES8921
The MUSES8921 is a J-FET input, dual operational amplifier crafted for discerning audio applications in home, professional, portable, and in-vehicle systems. Building on nearly five decades of op-amp design heritage, the MUSES8921 is positioned as th |
|
Nisshinbo Micro Devices NB7400
The NB7400 is a highly integrated secondary protection IC designed for 2 to 4 lithium-ion or lithium-polymer battery cells connected in series. Engineered with a high-voltage tolerant process and precise voltage detection technology, the NB7400 is ta |
|
STMicroelectronics STL140N4LF8
The STL140N4LF8 is a 40 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing interna |
|
STMicroelectronics STO450N6F7
This N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching. Key |
|
STMicroelectronics STL165N4F8AG
The STL165N4F8AG is a 40 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing intern |
|
STMicroelectronics STPSC4G065UF
The SiC diode, available in SMB-Flat, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 650 V rating. T |
|
Tria AMD Versal AI VE2302 Development Kit
The VE2302 Development Kit (DK) is specifically designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card. With a VE2302 DK a designer can assess the capabilities of the AMD Versal™ AI Edge Adaptive SoC with a combination |
|
Tria AMD Versal™ AI VE2302 SOM
The VE2302 SOM provides the flexibility and versatility for developers to enable designs with the AMD Versal™ AI Edge series. This System-On-Module (SOM) is a small form factor and full-featured board based on the Versal AI Edge VE2302 device featur |
|
STMicroelectronics STGIPNS4C60T-H→STGIPNS4C60T-H
This SLLIMM (small low-loss intelligent molded module) nano provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interf |
|
Toshiba TK024Z60Z1 Power MOSFET
Toshiba’s DTMOSVI 600V MOSFETs deliver up to 52% lower FOM Qgd x RDS(ON) and 13% reduced RDS(ON) for high-efficiency SMPS for servers, Telecom and PV inverters. The innovative 4-pin TO-247-4L(X) package ensures faster switching and reduced inductance |
|
Toshiba DCL52xx00 Digital Isolator
The DCL52xx00 series of dual-channel high-speed digital isolators delivers high CMTI (100kV/µs typ.), 150Mbps data transfer, and reinforced insulation (3kVrms). Designed for reliable real-time control and communication in harsh environments, these de |
|
ams OSRAM SFH 2703H
Introducing a Line Extension to our Photodiode Family delivering the same industry-leading photodiode performance, identical footprint and highest quality standards you trust. Now enhanced with a more robust surface finish designed to minimize suscep |
|
Infineon AS6223A-AWLM
AS6223 is the latest extension to our AS62xx digital temperature sensor family, with optimized size to be even smaller (0.82 mm x 0.82 mm) while still offering best-in-class measurement accuracy. ± 0.09 °C accuracy for body temperature range (20°C to |
|
Power Integrations Qspeed H-Series Diodes
Power Integrations’ ultra-fast Qspeed H-Series diodes are now available with 650 V and up to 30 A ratings. These high-power devices feature the industry's lowest reverse recovery charge (Qrr) for a silicon diode. They offer a compelling alternative t |
|
Infineon PSOC™ Edge E84 Microcontrollers
Ideal for HMI, smart home, wearables, robotics, and security cameras, PSOC™ Edge MCUs are backed by ModusToolbox™ software, and DEEPCRAFT™ AI Suite for fast AI and machine learning (ML) application development. At the heart of the PSOC™ Edge E84 devi |
|
Power Integrations TinySwitch-5
With 6 billion units shipped and counting, Power Integrations’ iconic TinySwitch product family has been the go-to switcher IC for power supply designs. Using basic diode rectification and optocoupler feedback, the family has set the standard for des |
|
onsemi NCV7192 - Sensor Signal Conditioning
NCV7192 is a Signal Conditioning Interface with Analog or SENT output, capable of Automotive Safety Applications. The IC receives a differential signal from the external sensing element, conditions gain and offset with a configurable amplification st |
|
onsemi NCP737 - Linear Regulators (LDO)
The NCP737 is a high-voltage tolerant linear regulator that offers the benefits of thermally enhanced MSOP8 EP and DFNW8 3x3 (on request) packages and is able to withstand continuous DC or transient input voltages up to 65V with Ultra-low Quiescent C |
|
Power Integrations HiperLCS-2
Power Integrations' energy-saving HiperLCS-2 chipset dramatically streamlines the design and manufacture of LLC resonant half-bridge power converters. The dual-chip solution features an isolation device (HiperLCS2-SR) with a high-bandwidth LLC contro |
|
Power Integrations InnoSwitch4-QR
Power Integrations recently announced the InnoSwitch4-QR family of high-frequency, quasi-resonant flyback switcher ICs, designed for compact chargers and adapters up to 220 W. These highly integrated devices minimize transformer size and offer high p |
|
Power Integrations InnoSwitch3-AQ
AEC-Q100 qualified InnoSwitch3-AQ flyback switcher IC family is now available with 900 V gallium-nitride (GaN) options. Featuring PI’s PowiGaN technology, the new devices deliver up to 100 W with better than 93% efficiency and eliminate the need for |
|
Power Integrations HiperPFS-5
Power Integrations' HiperPFS-5 family of power-factor-correction (PFC) ICs features a 750 V PowiGaN gallium nitride switch. With up to 98.3% efficiency, these ICs deliver up to 240 W without heatsinks and achieve a power factor of over 0.98. They giv |
|
Power Integrations InnoSwitch5-Pro
With the latest generation of its flagship InnoSwitch flyback switcher IC family, Power Integrations has achieved a new level of integration. The innovative InnoSwitch5-Pro digitally programmable switcher ICs provide a single-chip approach to achievi |
|
STMicroelectronics STPSC20G065-Y→STPSC20G065WLY
The SiC diode STPSC20G065-Y, available in DO-247 LL with long leads and TO-220AC, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Sch |
|
STMicroelectronics STPSC30G065-Y→STPSC30G065WLY
The SiC diode STPSC30G065-Y, available in DO-247 LL with long leads, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode s |
|
ams OSRAM FIREFLY™ E1608
Introducing the FIREFLY E1608 CN DELSS1.27 & CN DELSS2.27 with new IR:6 chip technology resulting in market leading efficiency in the well-known 1608 package. Available in wavelength options 850 nm for higher sensitivity & 940 nm for reduced red glow |