| Image | Product |
|---|---|
|
STMicroelectronics STM32MP233F→STM32MP233FAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP231C→STM32MP231CAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics LSM6DSV320X→LSM6DSV320XTR
The LSM6DSV320X is a high-end, low-noise, low-power, small IMU, featuring a 3-axis digital low-g accelerometer at 16 g, a 3-axis digital high-g accelerometer at 320 g, and a 3-axis digital gyroscope, which offers the best IMU sensor with a quad-chann |
|
Vishay VEMD3160FX01
VEMD3160FX01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. Key features Package type: surface-mountPackage form: PLCC-2Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75Daylight blocking filterAEC-Q101 qualifi |
|
Vishay VCNL36828P
A small package proximity sensor with a VCSEL, low idle current, I2C interface, and smart dual slave address. VCNL36828P is a small package proximity sensor with a VCSEL, low idle current, I2C interface. It is a fully integrated proximity sensor. It |
|
Vishay VEML4031X00
VEML4031X00 is a high accuracy ambient light digital 16-bit resolution sensor in a miniature opaque 4.38 mm x 1.45 mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus |
|
Vishay VEMD8083
VEMD8083 is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) including the chip with a 2.8 mm2 sensitive area detecting visible and near infrared radiation. |
|
Vishay VEMD4080X02
The VEMD4080X02 is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) with a 0.375 mm2 sensitive area detecting visible and near infrared radiation. Key featu |
|
Vishay VEMD4160X02
The VEMD4160X02 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface-mount device (SMD) with a 0.375 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at |
|
Vishay SiEH4800EW
80V TrenchFET® Gen IV n-channel MOSFET in PowerPAK® 8x8SW BWL offers best-in-class on-resistance, low RthJC, and wettable flanks - better thermal/soldering. Vishay Intertechnology Introduces 80 V Power MOSFET With Industry-Leading Efficiency and The |
|
Vishay VOMDA1271T
VOMDA1271T is an automotive photovoltaic MOSFET driver with integrated fast turn-off. It obtains all the required current to drive its internal circuitry from the infrared emitter on the low voltage, primary side of the isolation barrier. No power su |
|
Vishay VEMD2704
VEMD2704 is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is optimized for heart rate monitoring and pulse oximetry applications. Key features Package type: surface-mountPackage form: top viewDime |
|
Vishay VEMD4010X02
VEMD4010X02 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) with a 0.42 mm2 sensitive area. Key features Package type: surface-mountPackage form: 0805Dimensions (L x W x H in mm): 2 x 1.25 x 0.7Rad |
|
Vishay VEMD4110X02
VEMD4110X02 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) with a 0.42 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength of 830 nm to 950 nm. Key fe |
|
Vishay VEMD4060X02
The VEMD4060X02 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface-mount device (SMD) with a 0.375 mm2 sensitive area detecting visible and near infrared radiation. Key features Pack |
|
Nisshinbo Micro Devices NJU77210 NJU77220 NJU77222
These advanced comparators are designed to meet the stringent demands of portable and battery-powered devices by delivering ultra-low power consumption combined with high electromagnetic compatibility (EMC) performance. The NJU77210 (single version, |
|
Nisshinbo Micro Devices NL8802
The new NL8802 is the entry-level model of the MUSES series and is a high-quality audio operational amplifier with a good balance between sound quality, performance, and cost. The NL8802 integrates two high-performance operational amplifiers in a sin |
|
STMicroelectronics STM32MP231A→STM32MP231AAJ3
STM32MP23xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
Nisshinbo Micro Devices NJW1871
The NJW1871A is a current mode, boost / fly-back switching regulator controller with a wide voltage range from 4.5V to 40V. Its N-channel MOSFET driver circuit provides efficient driving, which is perfect for high-output current applications. Connect |
|
Nisshinbo Micro Devices NT1195
The NT1195 operates across a frequency range of 1164 MHz to 1610 MHz and offers a compact solution with a high gain of up to 18 dB in the L2/L5/L6 bands and a remarkably low noise figure of just 0.7 dB in the same bands. With an operating current of |
|
Raspberry Pi certified storage from Apacer
Apacer introduces a new Industrial storage product line specifically certified for Raspberry Pi. PRA233/PRA212: microSD, capacity 32~64GB, operating temp -25°C ~ 85°CPT15R-M242: M.2 2242 PCIe Gen3x4, capacity 64GB~512GB, operating temp: 0°C ~ 70°CPT |
|
ams OSRAM Metal Can® TO56 PLT5 488HB_EP
Many life science applications require higher laser power to speed up the measurement time and to increase the measurement precision. With the development of the new cyan single mode laser chip generation, we deliver optimal power output of up to 300 |
|
ams OSRAM OSLON™ P1616 Lens
With the development of the new Thinfilm IR:6 Chip technology ams OSRAM increases the value of IR-based applications such as biometric authentication and security cameras, producing brighter IR illumination and image quality while extending battery r |
|
Vishay VOR1060M4T
VOR1060M4T is an optically isolated 1 form A solid-state relay. This 1 form A opto-isolated relay comes in a low profile SOP-4 package making it suitable for space constrained high voltage designs. Applications include hybrid / electric vehicle appli |
|
Vishay SiRS5700DP
TrenchFET® Gen V Technology: Offers a very low product of on-resistance and gate charge, enhancing efficiency in switching power-conversion applications. Boost Efficiency with the Vishay SiRS5700DP – Power You Can Trust Take your power conversion d |
|
ams OSRAM TCS3448 Spectral Color Sensor
The TCS3448 is a groundbreaking 14-channel spectral sensor designed to revolutionize light measurement and color analysis. With its wide spectral range spanning from visible to near-infrared (350-800nm), integrated flicker detection up to 1kHz, and c |
|
Infineon CoolSiC™ MOSFET discrete 650 V G2
The CoolSiC™ MOSFET discrete 650 V G2 in Thin-TOLL 8x8 package portfolio has been expanded by 26 mΩ and 33 mΩ and now offers a more granular RDS(on) range from 20 mΩ up to 60 mΩ. The Thin-TOLL package is the best 8x8 option to leverage a performing t |
|
ams OSRAM Metal Can TO56
Small size in combination with higher optical output power and efficiencyIntegrated photodiode for automatic power controlImproved thermal resistance for perfect reliability at high temperatures Key features Housing: TO56 with monitoring photod |
|
ams OSRAM OSTAR® stage
The OSRAM OSTAR® Stage LED is known for its reliable operation, wide range of field of illumination options, and ability to handle high currents. The higher flux and current capability with the Thinfilm chip technology allows an upgrade in existing d |
|
ams OSRAM SYNIOS® P2222
The SYNIOS® P2222 is the new standard mid-power LED for Automotive Signaling applications. A fully automotive exterior qualified LED with excellent performance specifically designed to offer a highly competitive alternative to existing standard signa |