| Image | Product |
|---|---|
|
Nisshinbo Micro Devices NA2202
The NA2202 is a 5V CMOS-based AFE ICs that integrate a high-gain Programmable Gain Amplifier (PGA) and a 16-bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC). This combination ensures exceptional signal accuracy and resolution, making it an idea |
|
Nisshinbo Micro Devices NA2203
The NA2203 is a 5V CMOS-based AFE ICs that integrate a high-gain Programmable Gain Amplifier (PGA) and a 20-bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC). This combination ensures exceptional signal accuracy and resolution, making it an idea |
|
STMicroelectronics SCT027H65G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
STMicroelectronics SCT025H120G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
Renesas RX261 MCU
The RX261 group is a 32-bit microcontroller that delivers outstanding power efficiency, advanced touch functions, and robust security. It is suitable for a wide range of HMI applications including consumer electronics, industrial automation, building |
|
Nisshinbo Micro Devices NA2204
The NA2204 is a 5V CMOS-based AFE ICs that integrate a high-gain Programmable Gain Amplifier (PGA) and a 24-bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC). This combination ensures exceptional signal accuracy and resolution, making it an idea |
|
|
NXP Semiconductors TJA1104AHN/0J
TJA1104 is the first MACsec enabled product of NXP’s successful family of 100BASE-T1 Automotive Ethernet PHYs. It addresses the security concerns for future networks and provides an efficient HW based solution with MACsec. To enable scalable platform |
|
Nexperia NID5100
The NID5100 is an integrated ideal diode capable of replacing traditional diodes in low voltage systems unable to tolerate the high voltage drops of conventional Schottky components. Available in a standard TSSOP6 (SOT363-2) with 2.1 mm x 1.25 mm x 0 |
|
|
NXP Semiconductors TJA1104BHN/0J
TJA1104 is the first MACsec enabled product of NXP’s successful family of 100BASE-T1 Automotive Ethernet PHYs. It addresses the security concerns for future networks and provides an efficient HW based solution with MACsec. To enable scalable platform |
|
|
NXP Semiconductors MFS2400AVMA1ES
The FS24 is a family of automotive safety mini CAN FD SBC devices with multiple power supply designed to support secure car access applications using ultra-wideband (UWB), near field communication (NFC) and Bluetooth® Low Energy (LE) devices, while m |
|
|
STMicroelectronics Automotive-grade silicon carbide Power MOSFET
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
|
NXP Semiconductors PCA9958HN/Q900Y
The PCA9958 is a 24-channel SPI serial bus 63 mA LED driver with a supply voltage range of 2.7 V to 5.5 V. This device is optimized for dimming and blinking RGBA LEDs. Each LED has its own 8-bit resolution fixed frequency operating at 31.25 kHz with |
|
|
NXP Semiconductors PCA9958HNY
The PCA9958 is a 24-channel SPI serial bus 63 mA LED driver with a supply voltage range of 2.7 V to 5.5 V. This device is optimized for dimming and blinking RGBA LEDs. Each LED has its own 8-bit resolution fixed frequency operating at 31.25 kHz with |
|
STMicroelectronics M24256E-FMH6TG
The M24256E-F is a 256-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 32 K x 8 bits. It can operate with a supply voltage from 1.65 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature rangin |
|
STMicroelectronics M24M02E-FMC6TG
The M24M02E-F is a 2-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256 K × 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of |
|
|
STMicroelectronics silicon carbide MOSFET
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
STMicroelectronics TL431 and TL432
The TL431 and TL432 are adjustable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output v |
|
STMicroelectronics A6983I
The A6983I is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The prima |
|
STMicroelectronics SR5E1
The SR5E1E3, SR5E1E5, SR5E1E7 MCU family has been designed to meet the enhanced digital control and high-performance analog requested by the new wide bandgap power technologies, silicon carbide and GAN, from power conversion applications such as on-b |
|
STMicroelectronics M74HC08
The M74HC08 is a high-speed CMOS quad dual-input and gate fabricated with silicon gate C2MOS technology. The internal circuit is composed of two stages including a buffer output which enables high noise immunity and stable output. All inputs are equi |
|
STMicroelectronics STWD100
The STWD100 watchdog timer circuits are self-contained devices which prevent system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and |
|
STMicroelectronics LDH40
LDH40 is a high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications, or a generic battery connected in industrial applications. Extended input voltage up to 40 V makes the device capable to support |
|
STMicroelectronics LDL40
LDL40 is a high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40 V makes the device able to support a load d |
|
Infineon AIROC™ CYW55513
The AIROC™ CYW55513/2/1 are a family of low-power, single-chip devices that support 1x1 single-stream, tri-band (CYW55513), dual-band (CYW55512) and single- band (CYW55511), Wi-Fi 6/6E, IEEE 802.11ax-compliant Wi-Fi MAC / baseband /radio, and Bluetoo |
|
Infineon OptiMOS™ power MOSFETs 25 V - 150 V
The Source-Down package concept enables a large potential for system-level improvements, utilizing the lowest RDS(on) per footprint area and outstanding the thermal performance to reduce BOM-costs and increase the power density. In combination with a |
|
|
WeEn WTMH40T16RT
Planar passivated Silicon Controlled Rectifier (SCR) module in WeEnPACK-20mm (TO-240AA) for use in applications requiring high blocking voltage capability, high inrush current capability and high thermal cycling performance. Key features Advance |
|
|
WeEn TYN100W-1200TQ
Planar passivated Silicon Controlled Rectifier in a TO247 (SOT429) plastic package intended for use in applications requiring very high inrush current capability and high thermal cycling performance. Key features Advanced glass-free Planar techn |
|
|
WeEn WTMH80T16RT
Planar passivated Silicon Controlled Rectifier (SCR) module in WeEnPACK-20mm (TO-240AA) for use in applications requiring high blocking voltage capability, high inrush current capability and high thermal cycling performance. Key features Advance |
|
|
WeEn WTMH116T16RT
Planar passivated Silicon Controlled Rectifier (SCR) module in WeEnPACK-20mm (TO-240AA) for use in applications requiring high blocking voltage capability, high inrush current capability and high thermal cycling performance. Key features Advance |
|
|
WeEn WTMH116T16T
Planar passivated Silicon Controlled Rectifier (SCR) module in WeEnPACK-20mm (TO-240AA) for use in applications requiring high blocking voltage capability, high inrush current capability and high thermal cycling performance. Key features Advance |