Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Toshiba Electronics Europe TPH9R00CQ5
TPH9R00CQ5 is specifically designed for use in high performance switching power supplies. In high performance power solutions that use synchronous rectification, reverse recovery performance is highly important. Due to inclusion of a high speed body
Murata LBEE5XV2EA-802
The Murata Type 2EA, based on the Infineon CYW55573 chipset, allows customers to implement a Wi-Fi 6E Module solution in their product developments in a very small sized package with high levels of integration. The Module is an LGA package with a pcb
Renesas RZ/T2L
The RZ/T2L MPU simplifies EtherCAT implementation while enabling fast and accurate real-time control that is important in industrial equipments. This high-performance MPU is recommended for first-time developers of EtherCAT communication who can star
STMicroelectronics STLINK-V3PWR
STLINK-V3PWR is a two-in-one standalone debugger probe and a source measurement unit (SMU) designed to synchronize code execution with a power consumption of STM32 applications in real time. It is specifically adapted for power consumption optimizati
Nexperia ESD Protection
Nexperia introduced an AEC-Q101 qualified portfolio with six ESD protection devices (PESD2CANFD36XX-Q) designed to protect bus lines in automotive in-vehicle networks (IVN) such as LIN, CAN, CAN-FD, FlexRay and SENT from damage caused by electrostati
Renesas quick-connect studio
Quick-connect studio is an online, cloud-based IoT system design platform that enables users to graphically build hardware and software to quickly validate prototypes and accelerate product development. Engineers can visually drag and drop device and
Renesas RA6E2
The RA6E2 group is the newest RA6 series entry-line microcontroller based on the 200 MHz Arm® Cortex®-M33 core with TrustZone. The RA6E2 group offers best-in-class performance as an entry-line microcontroller while pursuing cost optimization. Pin a
Renesas RA4E2
The RA4E2 group is the newest RA4 series entry-line microcontroller based on the 100 MHz Arm® Cortex®-M33 core with TrustZone. The RA4E2 group offers high-performance and optimized peripheral functions with the smallest package options of 36pin BGA
Toshiba Electronics Europe GT30J65MRB
The GT30J65MRB is a 60A-rated N-channel IGBT device housed in a TO-3P(N) package and based upon Toshiba’s latest generation technology with an optimized internal trench structure.This significantly enhances switching losses.The improved switching los
STMicroelectronics STM32MP13 lines
STM32MP13 offers an experience easier for the developers, reducing the time and cost of development thanks to the strong ecosystem, and giving to the customers more security and longer battery life. The security level on the STM32MP13 has been sig
STMicroelectronics STM32H5 series
The STM32H5 microcontroller series extend the STM32 high performance portfolio and offer high performance, power efficiency and embedded peripherals. This product series provide 128 KB, 1 to 2 Mbytes Flash memory, 32 KB of RAM (for STM32H503), 640
STMicroelectronics STM32WBA
Certified for Bluetooth® Low Energy 5.3 protocol, STM32WBA series allows nonexpert developers to easily add wireless communication to their device, at an affordable cost. Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM3
STMicroelectronics STM32U5 MCU series expansion
The STM32U59x and U5Ax microcontrollers complement the STM32U5 family by extending the memory with higher density.  More flash memory size: up to 4 Mbytes More RAM size: 2.5 Mbytes The STM32U535 and U545 complement STM32U5 family by extending th
STMicroelectronics CLT03-2Q3 and CLT03-1SC3
The CLT03 series is a digital input current limiter which drastically reduces the power dissipation of the digital inputs. It does not require external power supply as the device is activated with the input signal and it consumes no power in off s
Arduino GIGA R1 WiFi
Unlock endless possibilities with the GIGA R1 WiFi board. Packed with an STM32H747XI dual-core microprocessor and Mbed OS, this board is a powerhouse with 76 GPIOs, advanced ADC/DAC features, and dedicated camera & display connectors. Seamlessly prog
Arduino Portenta C33
Ideal to develop cost-effective, real-time applications, Portenta C33 features the Arm® Cortex®-M33 microcontroller by global leader Renesas. Thanks to its onboard Wi-Fi® and Bluetooth® LE connectivity, the module stands out as an ideal solution for 
Infineon Technologies OptiMOS™ 5 MOSFET 60V in TOLT
IPTC007N06NM5 is part of the OptiMOS™ 5 power MOSFET in TOLT family: the TO-Leaded top-side cooling package for superior thermal performance. This innovative package combined with the key features of OptiMOS™ 5 technology allows best-in-class product
Infineon Technologies CoolGaN™ 600V GIT HEMTs
Infineon’s CoolGaN™ GIT HEMT is a highly efficient GaN (gallium nitride) transistor technology for power conversion in the voltage range up to 600V. With extensive experience on the semiconductor market, Infineon’s GaN technology brought the e-mode
Infineon Technologies 1200 V TRENCHSTOP™ IGBT7 H7
Striving for the highest standards in performance and quality, Infineon offers a comprehensive discrete IGBT portfolio that is second to none. New products are application-specific developed to achieve the highest value. From 600V up to 1600V, we of
Infineon Technologies EasyPACK™ CoolSiC™ modules
Infineon’s range of CoolSiC™ MOSFET power modules open up new opportunities for inverter designers to realize never-before-seen levels of efficiency and power density. When Silicon Carbide (SiC) semiconductors are used as switches, the overall system
Infineon Technologies OptiMOS™ MOSFETs 40 V - 150 V
OptiMOS™ 6 40 V and OptiMOS™ 5 40 V-150 V power MOSFETs in SuperSO8 DSC (dual-side cooling) package offer all thermal management benefits of dual-side cooling solutions with industry-standard footprint. When using bottom-side cooling solutions (e.g.
Infineon Technologies OptiMOS™ 6 MOSFETs 120V
Infineon’s  OptiMOS™ 6 power MOSFET family 120 V is suitable for both hard- and soft-switching applications, at high- and low-switching frequencies, and is available in both normal and logic levels. It can be used in various applications such as indu
Infineon Technologies P-channel power MOSFETs
A P-channel MOSFET uses hole flow as the charge carrier, which has less mobility than the electron flow used in N-channel MOSFETs. In functional terms, the main difference is that P-channel MOSFETs require a negative voltage from the gate to the sour
Toshiba Electronics Europe TB9083FTG
After a very successful customer sampling period, Toshiba's TB9083FTG MOSFET gate driver has now progressed to large-scale production. The TB9083FTG is designed in accordance with ISO 26262 (2nd edition) and supports up to ASIL-D level functional saf
STMicroelectronics STISO620
The STISO620 is a dual-channel digital isolator based on the ST thick oxide galvanic isolation technology. The device provides two independent channels in the same direction with Schmitt trigger input, providing robustness to noise and high speed inp
STMicroelectronics L4985/6
The L4985A/B and L4986A/B is a peak current-mode PFC controller for boost converter with a proprietary multiplier “emulator” which in addition to the innovative THD optimizers guarantee very low Total Harmonic Distortion (THD) performance in all oper
STMicroelectronics IPS2050H
The IPS2050H is a dual high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground. The very low RDS(ON) (≤ 50 mΩ up to TJ = 125 °C) makes the IC suitable for applications with up to 2.4 A steady sta
SG Micro SGM62117
The SGM62117 is a synchronous 4-switch Buck-Boost converter which is suitable for battery operated applications. The device’s programmable light load PFM mode and low quiescent current (18μA, TYP) offer above 90% efficiency in the 10mA to 2A output c
Renesas RL78/G22
How to make the device's battery last longer? In recent years, battery devices such as IoT endpoints and wearable devices are increasingly required to be smaller and have a longer service life. This trend demands ultra-low power for MCUs that control
STMicroelectronics L6364
L6364 is a dual channel transceiver for industrial sensor applications. It has been designed to support the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24 V supply and signaling cable. L6
Results Per Page: