Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon Technologies XDP™ digital power XDPS2221
Driving giGaNtic performance in USB-C adapters and chargers: The novel XDP™ digital power XDPS2221 is a highly integrated control IC combining an AC-DC PFC controller with a DC-DC hybrid flyback controller in one single package. It enables optimized
Infineon Technologies StrongIRFET™ 2 power MOSFETs
The new StrongIRFET™ 2 in 80 V and 100 V power MOSFETs are Infineon’s latest generation of MOSFET technology addressing a wide range of applications and are suitable for both low and high switching frequencies. This new family compliments the well-e
Infineon Technologies MERUS™ class-D audio amplifier
The MA2304DNS / MA2304PNS is a 2x37 W audio amplifier with integrated audio DSP and I2S / TDM audio interface. It features the MERUS™ multilevel switching amplifier technology enabling unmatched power efficiency at both low and high output power. Mul
Renesas VersaClock 7
VersaClock 7 clock generators is the new family of configurable clock generators with an internal crystal oscillator for PCIe and Networking applications in high-end computing, wired infrastructure and data center equipment. The VersaClock 7 delivers
Vishay EMIPAK modules
The Vishay Semiconductors devices released today offer all the circuit configurations required for AC/DC, DC/DC, and DC/AC conversion in on-board charging applications — input / output bridges, full-bridge inverters, and power factor correction (PFC)
Vishay VOA300 linear optocoupler
The VOA300 linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP
NXP Semiconductors NAFE11388/NAFE71388
The NAFE11388/71388 is a highly configurable industrial-grade 8 channel universal input Analog Front-End family that meets high precision measurement requirements. Low-leakage high-voltage fast multiplexers, low offset and low drift PGA and buffers,
Nexperia ASFET
Whether it is in the cloud or at the edge, we truly live in a 24/7 world. So much of our daily lives depend on rack-based computers, communications and storage systems that are always-on. Ensuring these systems do not experience any power disruption
Nexperia recovery rectifier
These automotive and industrial-grade rectifiers provide the optimal tradeoff between ultrafast soft switching behavior and low forward voltage drop to help minimize power losses in high-frequency applications. Their small CFP footprint saves board s
STMicroelectronics BlueNRG-LPS
The BlueNRG-LPS is an ultra-low power programmable Bluetooth® low energy wireless SoC solution. It embeds STMicroelectronics’s state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparall
onsemi NCS32100 position sensor
The NCS32100 is a low−cost full featured controller and sensor interface for high resolution, high accuracy angular sensing solutions when paired with a contactless PCB sensor. This device supports static to high−speed applications. The NCS32100 has
onsemi EliteSiC MOSFET NTH4L028N170M1
The new family of 1700V M1 planar EliteSiC MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 2
Nexperia Resistor Equipped Transistors
RETs also known as Digital transistors, Pre-bias transistors and Built-in resistor bipolar transistors; combine transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. Nexperia offer over 400 products, so you
Power Integrations LinkSwitch™-TN2Q (LNK3209GQ)
A new high-current member of the LinkSwitch-TN2Q family of automotive switcher ICs. The 850-mA rating for this IC represents an increase of 230% in available output current compared with other members of the LinkSwitch-TN2Q family. The highly integra
NXP Semiconductors EdgeReady smart HMI solution
The NXP EdgeReady Smart Human Machine Interface (SMHMI) solution leverages the i.MX RT117H crossover MCU to allow developers to quickly and easily enable multi-modal, intelligent, hands-free capabilities including machine learning (ML) vision for fac
SG Micro SGM58601
The SGM58600, SGM58601 and SGM58602 are low noise, 24-bit, 60kSPS, delta-sigma (ΔΣ) analog-to-digital converters (ADCs). The SGM58600, SGM58601 and SGM58602 have a fourth-order delta-sigma modulator plus a fifth-order Sinc filter (Sinc5) optimized f
Infineon Technologies PSOC™ 4100S max MCUs
The PSOC™ 4100S Max expands the scalable PSOC™ 4 microcontroller portfolio and delivers more flash, more GPIOs and introduces next generation CAPSENSE™ technology, the 5th Generation CAPSENSE™. These advancements enable higher performance, lower powe
Infineon Technologies AIROC™ CYW20819
The AIROC™ CYW20819 dual mode Bluetooth® SoC builds upon the market proven AIROC™ Bluetooth® and Bluetooth® LE family of SoCs. The CYW20819 enables ultra low-power high performance wireless connectivity for a variety of IoT applications. The CYW20819
Infineon Technologies EasyPACK™ 3B CoolSiC™
The DF4-19MR20W3M1HF_B11 is the first 2000 V CoolSiC™ MOSFET power module in an EasyPACK™ 3B housing. It enables a simpler solution, fewer number of components while increasing the power density and reducing the total system-cost for 1500 VDC applica
Infineon Technologies 950V CoolMOS™ PFD7
The 950 V CoolMOS™ PFD7 family is a revolutionary superjunction technology for high-voltage power MOSFETs, with integrated fast body diode to address lighting and industrial SMPS. The new series is tailored for usage across several topologies.   Ke
Infineon Technologies automotive PSOC™ 4700S plus
Automotive PSOC™ 4 MCU is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analog and
Infineon Technologies XMC7000 Arm® Cortex®-M7
The XMC7000 industrial microcontroller portfolio is built on a 40-nm process technology, and offers single and dual Arm® Cortex®-M7 cores running at 350MHz, supported by a Cortex®-M0+. With a comprehensive set of advanced peripherals, competitive se
Nexperia Planar Schottky diode - CFP15B
Ideal for automotive, industrial, consumer and computing applications, Nexperia's Schottky rectifier portfolio in CFP (Clip Flat Power) packages meets the challenging demands of efficient and space-saving designs. Clipbonded FlatPower (CFP) packages
Infineon Technologies OptiMOS™ MOSFETs 25V - 150V
Infineon introduces its first portfolio extension of the innovative Source Down technology concept. The new parts in PQFN 3.3 x 3.3 mm Source-Down dual-side cooling are extending the product range starting from 25 V up to 150 V. The Source-Down tech
Infineon Technologies TRAVEO™ 32-bit automotive MCU
Thanks to its special features the TRAVEO™ T2G family is the perfect match for connected-car. The CYT2BL series MCUs are designed for automotive body electronics with processing power and network connectivity built into the Arm® Cortex®-M4F. These de
Infineon Technologies AIROC™ CYW20820
The AIROC™ CYW20820 dual mode Bluetooth® system on chip is core spec compliant to 5.2, along with high-performance compute capability integrating an Arm® Cortex®-M4 processor with floating point unit. It is a highly integrated device with high transm
SG Micro 74LVC1G32Q
The 74LVC1G32Q is a single 2-input OR function gate that is designed for 1.65V to 5.5V VCC operation. The inputs from 3.3V or 5V device make this device to operate as a translator in a mixed 3.3V and 5V system environment. All of the inputs support S
NXP Semiconductors TEA2096
TEA2096T new Synchronous Rectifier controller IC for switched-mode power supplies. It incorporates an adaptive gate drive method for maximum efficiency at any load. Dedicated controller IC for synchronous rectification on the secondary side of reson
Lumissil IS31FL329X 3,6,9Ch LED drivers
The IS31FL3293, IS31FL3296, and IS31FL3299 devices consume less than 400uA when fully operational and only 0.3uA when placed into sleep mode. Each LED Ch can sink upto 40mA with an accuracy of ±5% between Chs and between parts.  A 6-bit global curren
STMicroelectronics M95P32-I
The M95P32-I is manufactured with ST's advanced proprietary NVM technology. It offers byte flexibility, page alterability, high page cycling performance, and ultra-low power consumption, equivalent to that of EEPROM technology. The M95P32-I is a 3
Results Per Page: