Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
SG Micro LM431BQ
The LM431BQ is a precision programmable shunt voltage reference that can be used in automotive applications. It is a three-terminal adjustable-output device that can keep stable under all capacitive loads. It requires two external resistors to set th
SG Micro SGM8557H-1AQ
The SGM8557H-1AQ is a low noise, high precision CMOS operational amplifier for automotive applications. It provides a high output current of 230mA and rail-to-rail output operation from a range of 2.7V to 5.5V single supply. It offers low input offs
SG Micro SGM5353-16
The SGM5353-16 is a 16-bit, single channel, serial input, voltage-output DAC. It operates from a 2.7V to 5.5V supply. The DAC output range is from 0V to VREF. Output of SGM5353-16 is monotonic and is 1LSB integral nonlinearity (INL) in the whole wor
onsemi 5 kVRMS Isolated Gate Driver
The NCP5156DBDWR2G is an isolated dual-channel gate driver with up to 4.5-A/9-A source and sink peak current. It is designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches, offering short and matched propagation delays. Inte
SG Micro SGM6027
The SGM6027(A/B) are small and efficient 2.5V to 5.5V synchronous Buck converters with ultra-low quiescent current (580nA TYP). The SGM6027(A/B) output can be programmed to 8 selectable output voltages by 3 logic selected pins. It can deliver up to 6
onsemi N-Channel MOSFET 100V
This N-Channel MV MOSFET is produced using an advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimise on-state resistance and yet maintain superior switching performance with very low Qg a
Infineon Technologies TLE9015DQU UART transceiver
The TLE9015DQU is a battery monitoring transceiver IC designed for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion bat-tery. By means of its two UART and iso UART interface pairs it can support ring communication improving the
Infineon Technologies OPTIGA™ Authenticate S
Infineon’s newest anti-counterfeit turnkey solution, combining enhanced device authentication with unprecedented levels of configuration flexibility. OPTIGA™ Authenticate S gives each product a secret key so it can be authenticated at the point of u
Infineon Technologies MOTIX™ BTN9990LV
The BTN9990LV contains one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one package. Due to the p-channel high-side switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a
Infineon Technologies EasyPACK™ CoolSiC™
The FS3L200R10W3S7F_B94 is a three-level bipolar boost module in Easy 3B housing. It features a CoolSiC™ Schottky diode as well as a 950 V TRENCHSTOP™ IGBT7 chip. The power module was developed for 1500 VDC solar applications and is compatible with
Infineon Technologies 1200 V CoolSiC™ MOSFET
CoolSiC™ 1200 V SiC MOSFET low-ohmic range, 7 mΩ, 14 mΩ and 20 mΩ, in TO247 package is built on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. The latest CoolSiC™ MOSFETs have the best-in-class ther
Infineon Technologies Automotive 750V EDT2 IGBTs
Infineon Automotive 750V EDT2 Discrete IGBTs in To247PLUS package designed for discrete traction inverter in xEV.  AIKQ120N75CP2 and AIKQ200N75CP2 are EDT2 IGBT with a co-packed diode in the TO247PLUS package. The 750V EDT technology significantly im
ScioSense AS6031
The AS6031 enables next generation ultrasonic flow converters for water and heat meters. Time of flight information and flow calculation (-F01) is extracted by a front-end that is driving the transducers and processing the receive signal, a programma
Infineon Technologies TLE9012DQU
The TLE9012DQU is a multi-channel battery monitoring and balancing IC designed for Li-Ion battery packs used in many applications in the auto-motive world (electric vehicles of any kind MHEV, HEV, PHEV and BEV, etc), industrial (Energy storage system
SG Micro SGM61030
The SGM61030 is a high efficiency and miniature size synchronous Buck converter for low input voltage applications. This high frequency device does not need external compensation and is a perfect solution for compact designs. The 2.5V to 5.5V input v
NXP Semiconductors EdgeLock® A5000
Plug & Trust: Authentication made secure, scalable and easy The EdgeLock A5000 secure authenticator (SA) offers Common Criteria EAL6+ certified security, with symmetric and asymmetric crypto, for simple IoT use cases, complementing NXP’s EdgeLock se
NXP Semiconductors EdgeLock® SE050
The EdgeLock SE050 secure element (SE) product family- (SE050E & SE050F) of Plug & Trust devices offers enhanced Common Criteria EAL 6+ and FIPS 140-2 certified security, for strong protection against the latest attack scenarios, and an extended feat
ISSI Lumissil IS32SE5120-Cap touch sensor
IS31SE5120 is an ultra-low power, 24-channel capacitive touch controller. The controller allows sleep mode (under 20uA) and uses auto detection for wake up. It also provides a shield output to increase moisture immunity. Built-in hardware monitors an
Nexperia PSMNxx-5xxLH
There is growing demand for 36 V DC motors, often being used with multi-cell lithium-ion battery packs, in an increasing range of applications. From cordless power tools to outdoor power equipment and even e-bikes and scooters. To drive these demandi
Lumissil Linear automotive LED driver
The IS32LT3146 device is a 6-Chs linear LED driver with a power resistor to shunt the power dissipation to optimize the thermal stress on the device. It supports both sequential turn on mode and traditional blink mode for turn signal light applicatio
Renesas RZ/V2L
Excellent power efficiency delivered by Renesas' original AI accelerator - DRP-AI eliminates the need for heat dissipation measures such as heat sinks or cooling fans. Embedded with Arm® Cortex®-A55 (1.2 GHz) CPU, the DRP-AI provides excellent real-t
Arduino Nicla vision
The Arduino Nicla Vision packs machine vision capabilities on the edge into a tiny fingerprint (22.86 x 22.86mm). Record, analyze and upload to the cloud all with the help of one Arduino Nicla Vision. Leverage the onboard 2MP camera, powerful STM32 m
STMicroelectronics HTS221
The HTS221 is an ultra-compact sensor for relative humidity and temperature. It includes a sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. The sensing element consists of a polymer die
Tria MSC OSM-MF-IMX8NANO
The Tria MSC OSM-MF-IMX8NANO is based on the new OSM 1.1 standard (Size-M) “Medium” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing. Highly scalable and equipped with i.MX 8M Nano Applicat
STMicroelectronics VD6283TX
The VD6283TX (1.83 x 1.0 x 0.55 mm) is the third version of ST's ambient light sensors with advanced light flicker extraction. Light measurement is fast and accurate thanks to an individual ADC and a readout for each color channel. The VD6283TX uses
STMicroelectronics STLM20
The STLM20 is a precision analog output temperature sensor for low current applications where maximizing battery life is important. It operates over a –55 °C to 130 °C (grade 7) or –40 °C to 85 °C (grade 9) temperature range. The power supply operati
Arduino Portenta X8
The groundbreaking Portenta X8 is a powerful, industrial-grade System On Module (SOM) with Linux® OS preloaded onboard, making it a plug-and-play solution capable of running device-independent software thanks to its modular container architecture. On
Infineon Technologies 2EDN gate driver ICs
EiceDRIVER™ 2EDN Gate Driver ICs for MOSFETs and WBG switches. Fast dual-channel 4A/5A gate driver optimized for driving both standard and super-junction MOSFETs, as well as wide-bandgap power switching devices. The EiceDRIVER™ 2EDN family is offered
Infineon Technologies CoolSiC™ MOSFET 650V
CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device performance, robustness, and ease of use. The CoolSiC™ MOSFET 650V in the compact SMD 7 pin package are built
Taoglas Antenna Solutions TFX series
The TFX are first of their kind, invisible antenna designed to cover worldwide 4G bands. The TFX62 has been expertly engineered by Taoglas with innovation in mind, the design is based on our excellent design history in pioneering flexible PCB antenna
Results Per Page: