Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Tria MSC C6C-AL
The Tria (formerly MSC) C6C-AL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed “Apollo Lake”) that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Based on
Tria SM2S-AL
The new Tria (formerly MSC) SM2S-AL module features Intel’s next-generation low-power System-on-Chip (SOC) for the Internet of Things. The Intel Atom Processor E3900 series integrates processor core, graphics, memory, and I/O interfaces into one solu
Tria MSC Q7-EL
The new Tria (formerly MSC) Q7-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom proces
Tria MSC SM2S-IMX8M
The new Tria (formerly MSC) SM2S-IMX8M module features NXP’s i.MX 8M processors offering dual- and quad-core ARM Cortex-A53 compute performance at very low power consumption and excellent graphics performance combined with a high degree of functional
Tria MSC Q7-MB-RP3
The Tria (formerly MSC) Q7-MB-RP3 is the third generation reference platform provided to test and qualify Qseven™ Rev. 2.0 modules for compatibility with the specification. The board is shipped with a complete set of design files. An extensive design
Tria MSC NANORISC-IMX6
nanoRISC® is a module concept combining the latest low power RISC controllers and embedded interfaces on a small form factor COM (Computer On Module). Ideally suited for embedded applications, a variety of easy-to-use interfaces are available. The na
Tria MSC Q7-MB-EP5
SimpleFlex is the intelligent combination of a standard Computer-On-Module with a standard carrier board. It combines the advantages of Standard SBC and Custom SBC by choosing the COM from a huge portfolio of CPU and memory configuration. This is th
Tria MSC SM2S-MB-EP5
SimpleFlex is the intelligent combination of a standard Computer-On-Module with a standard carrier board. It combines the advantages of Standard SBC and Custom SBC by choosing the COM from a huge portfolio of CPU and memory configuration. This is th
Tria MSC SM2S-IMX8 SMARC module
The new Tria (formerly MSC) SM2S-IMX8 module offers a quantum leap in terms of computing and graphics performance. It integrates the currently most powerful i.MX8 processor family from NXP™ based on the ARM® Cortex™-A72/A53 architecture with real har
Tria MSC C6-MB-EV
The Tria (formerly MSC) C6-MB-EV is a compact platform for developing and prototyping system electronics and software before a specific baseboard becomes available. It provides the interface infrastructure for the COM Express Type 6 modules and offer
Tria MSC SM2S-IMX8NANO
The flexible Tria (formerly MSC) SM2S-IMX8NANO SMARC 2.1 module family is highly scalable and equipped with i.MX 8M Nano Application Processors, manufactured by NXP using 14nm FinFET process technology. The module integrates single-, dual- and quad-c
Tria C7-MB-EV
The Tria (formerly MSC) C7-MB-EV is a full featured platform for developing and prototyping system electronics and software before a specific baseboard becomes available. It provides the interface infrastructure for the COM Express Type 7 modules and
Tria MSC SM2-MB-EP1
The new SMARC™ 2.0 embedded platform MSC SM2-MB-EP1 offers a variety of interfaces commonly used in embedded applications such as Gigabit Ethernet, SATA, USB 3.0, USB 2.0 Host, USB 2.0 Client, RS232, CAN, SPI, I2C as well as LVDS/eDP, DisplayPort and
Tria MSC C6B-TLH
The Tria (formerly MSC) C6B-TLH COM Express module features the 11th Gen Intel® Core™ vPro®, Intel® Xeon® W-11000E Series, and Intel® Celeron® processors, giving application designers a great variety of choices of power efficient and performant compu
Tria MSC C6C-TLU
The Tria (formerly MSC) C6C-TLU module is based on the 11th Gen Intel® Core™ processor generation (codename “Tiger Lake UP3”). Built on 10nm process technology the processor integrates the next generation Intel micro architecture and graphics acceler
Tria MSC C6C-WLU
The Tria (formerly MSC) C6C-WLU module is based on Intel‘s 8th generation Core processor family. The Intel multi-chip-package in 14 nm technology includes processor, graphics and chipset on one carrier. It allows for ultra compact high-performance so
Tria MSC SM2S-RYZ module
The Tria (formerly MSC) SM2S-RYZ module is the smallest embedded platform for the AMD Ryzen Embedded Low Power V1000/R1000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a singl
Tria MSC SM2S-EL
The new Tria (formerly MSC) SM2S-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom proc
Tria MSC SM2S-IMX6
The design of the Tria (formerly MSC) SM2S-IMX6 module is based on NXP’s i.MX 6 processors offering quad-, dual- and single-core ARM® Cortex™-A9 compute performance at very low power consumption and excellent graphics performance combined with a high
STMicroelectronics TSB612
They also offer an excellent speed/power consumption ratio with 560 kHz gain bandwidth product while consuming less than 125 μA per amplifier at 36 V supply voltage. The TSB611, TSB612 operate over a wide temperature range from -40 °C to 125°C making
Infineon Technologies 700 V/800 V CoolMOS™ P7
700 V and 800 V CoolMOS™ P7 power MOSFET product families have been developed for flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, smart meter, AUX and industrial power. The ThinPAK 5x6 package is charact
Infineon Technologies iMOTION™ IMC300 family
The iMOTION™ IMC300 family combines the highly efficient motor control functionality of the iMC100 family with an additional microcontroller for maximum application flexibility. This second MCU runs completely independent and is connected to the cont
Infineon Technologies AIROC™ CYW20835 Bluetooth®
The AIROC™ CYW20835 Bluetooth® LE SoC is a Bluetooth® 5.2 core spec compliant device for IoT applications. Manufactured using the industry's advanced 40 nm CMOS low-power process, the CYW20835 employs high levels of integration to minimize external c
Infineon Technologies 650 V CoolMOS™ CFD7
The latest 650 V CoolMOS™ CFD7 superjunction MOSFET with integrated fast body diode is the perfect choice for resonant high-power topologies. Resulting from improved switching performance and excellent thermal behavior, 650 V CooMOS™ CFD7 offers high
Infineon Technologies XENSIV™- KP226E3408 sensor
With the latest Infineon XENSIVKP226E3408 the broad family of Turbo MAP sensors is further extended. This new analog Turbo MAP sensor is characterized by its improved accuracy pressure sensing. The automotive qualified KP226 E3408 MAP sensor with its
Espressif Systems AWS IoT ExpressLink module
Espressif’s AWS IoT ExpressLink module (ESP32-C3-MINI-1-N4-A) provides host MCUs with out-of-the-box AWS IoT connectivity, while also implementing the AWS IoT ExpressLink specification. It has a simple serial interface through which the host MCU gets
Nexperia A-selection Zener diodes
Nexperia have announced the industry’s first range of A-selection Zener diodes. With a tolerance of just ±1%, the BZT52H-A (SOD123F) and BZX384-A (SOD323) series provide a higher precision voltage reference compared to the B (±2%) and C (±5%) variant
STMicroelectronics STDRIVEG600
The high-side section is designed to stand a voltage up to 600 V and is suitable for designs with bus voltage up to 500 V. The device is designed for driving high-speed GaN and Si FETs thanks to high current capability, short propagation delay and o
Nisshinbo Micro Devices NJU77000/77001/77002/77004
The NJU77000 / NJU77001 / NJU77002 / NJU77004 are single / dual / quad ultra-low power CMOS operational amplifiers designed specifically to extend battery life and performance for portable applications. The supply voltage range is from 1.5V to 5.5V a
KIOXIA BG5 NVMe series
The new SSD - BG5 Series is designed to bring a suitable balance of performance, cost and power to everyday gamers, PC users, but also for IoT/embedded devices and server and storage array boot drives. The KIOXIA BG5 Series is built with a PCIe® 64 G
Results Per Page: