Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics STISO621
The STISO621 is a dual-channel digital isolator based on the ST thick oxide galvanic isolation technology. The device provide two independent channels in opposite direction with Schmitt trigger input, providing robustness to noise and high speed inpu
Broadcom AFBR-58x3xxZ Family 125 MBd fast ethernet transceivers
Broadcom offers a new family of AFBR-58x3xxZ transceivers for 125-MBd Fast Ethernet communication in energy distribution systems. The new transceivers offer a 50% savings in power consumption. In addition, the AFBR-5823xxZ transceivers offer an integ
Lumissil IS3xCS8977-Multi purpose MCU
IS3xCS8977 is a general-purpose MCU with 64KB Flash and 2KB SRAM. CPU accesses the e-Flash through program address read and through Flash Controller which can perform software read/write operations of e-Flash. CPU is an 8051 with enhanced multiplicat
Renesas RZ/V2M
An ASSP for a vision AI for real-time human and object recognition in embedded devices, equipped with Renesas' unique AI-only accelerator (DRP-AI) and a 4K-compatible image signal processor (ISP) combines both a high-speed AI inference and low power
Espressif Systems ESP32-S3-MINI-1/1U
ESP32-S3-MINI-1 and ESP32-S3-MINI-1U are two powerful, generic Wi-Fi + Bluetooth LE MCU modules with an optimized size and a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to the Internet of Thin
Espressif Systems ESP32-S3-WROOM-1/1U
ESP32-S3-WROOM-1 and ESP32-S3-WROOM-1U are two powerful, generic Wi-Fi + Bluetooth LE MCU modules that have a rich set of peripherals. They provide acceleration for neural network computing and signal processing workloads. They are an ideal choice fo
Renesas RYZ014A integrated LTE Cat-M1 cellular IoT module
The RYZ014A is Renesas' first cellular IoT module supporting the LTE Cat-M1 specification. This technology allows devices to directly connect to the internet without the need for a gateway by relying on the existing communication infrastructure owned
Vishay VCAN36A2 and VLIN3333 ESD
Vishay’s new VCAN36A2 in the SOT-23 and SOT-323 package sizes, and VLIN3333 in the SOD-323 package size, are bidirectional ESD protection devices that clamp positive and negative overvoltage transients to the ground. Connected between the signal or d
Infineon Technologies EasyDUAL™ CoolSiC™ MOSFET
Our new EasyDUAL™ CoolSiC™ MOSFET modules in a half-bridge configuration were updated with a new aluminum (AlN) ceramic. This advanced material will support customers in high power density applications like Solar, UPS, traction auxiliary inverters, o
Infineon Technologies iMOTION™ SmartDriver
iMOTION™ IMD110-6 is a series of highly integrated ICs for the control of three-phase motors. IMD110 integrates the motor controller with a high voltage three-phase gate driver and a voltage regulator and is able to drive a wide variety of MOSFETs or
Infineon Technologies OptiMOS™ 120 V
Infineon’s OptiMOS™ 120 V power MOSFET in TO-Leadless (TOLL) package is ideally suited for high-current applications such as power/gardening tool motor drives. This 120 V MOSFET offers an optimal balance between low RDSon and VDS where 150 V MOSFETs
NXP Semiconductors TJA146x
The TJA1462_3 series of CAN FD Signal Improvement transceivers drive CAN FD signals with active Signal Improvement, decreasing signal ringing in a network. Featuring a high-performance, highly symmetric transmitter, the TJA146x series provides the ab
NXP Semiconductors PCF85263A
The PCF85263A is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption and with automatic switching to battery on main power loss. The RTC can also be configured as a stop-watch (elapsed time counter). It features three time l
Vishay SQJA81EP
Industry-leading FOM AEC-Q101 Device Offered in Compact PowerPAK® SO-8L Package With Gullwing Leads. Vishay introduces the world’s best AEC-Q101 qualified p-channel -80 V TrenchFET® MOSFET. With the lowest on-resistance of any -80 V p-channel device
Vishay VBUS05M2-HT5 ESD protection
Vishay VBUS05M2-HT5 ESD protection diode is a bidirectional and symmetrical (BiSy) two-line ESD protection device in an ultra-compact DFN1110-3A package, ideal for portable electronics. The high ESD immunity and very low capacitance make the VBUS05M2
Infineon Technologies 650 V CoolMOS™ CFD7
The 650 V CoolMOS™ CFD7 family is the voltage-range extension of Infineon’s well-established CoolMOS™ CFD7 family, the successor to the well-established CoolMOS™ CFD2. It allows for the highest efficiency and power density levels in soft-switching ap
Infineon Technologies EiceDRIVER™
Infineon broadens its EiceDRIVER™ portfolio with the new Fast Level Shift family of 0.7 A, 650 V, half-bridge, and HS + LS SOI gate drivers in DSO-8 package and 2.5 A HS + LS driver in DSO-16W package. Fast 90 ns propagation delay and tight 10 ns (m
STMicroelectronics A6986I
The A6986I is an automotive-grade device specifically designed for the isolated buck topology. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems. The primary output
Vishay VEML6031X00
The Vishay Semiconductors' VEML6031X00 high accuracy ambient light sensor supports an easy-to-use I2C bus communication interface and additional interrupt feature. The ambient light result is available as digital value. The VEML6031X00 is ideal for a
Infineon Technologies Traveo II 32-bit automotive MCU
Thanks to its special features such as cutting-edge performance, ASIL-B safety compliance, and enhanced security, the Traveo™ II family is the perfect match for connected car applications. With processing power and network connectivity built into a s
STMicroelectronics L6981/2
L6981 and L6982 are easy-to-use synchronous monolithic step-down regulators capable of delivering up to 2 A DC to the load (up to 1.5 A for the L6981). The wide input voltage range makes them suitable for a broad range of applications. These devices
STMicroelectronics TSV7722
The TSV7721, TSV7722, and TSV7723 are single and dual 22 MHz-bandwidth unity-gain-stable amplifiers. The input offset voltage of 200 µV max. (50 µV typ.) at room temperature, optimized for common-mode close to ground makes the TSV772x ideal for low-s
STMicroelectronics L6981
The L6981 is an easy-to-use synchronous monolithic step-down regulator capable of delivering up to 1.5 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The L6981 is based on a peak current mo
STMicroelectronics STSPIN32G4
The STSPIN32G4 is an extremely integrated and flexible motor controller for driving 3-phase brushless motors, helping designers to choose the most suitable driving mode and reduce PCB area. It embeds a triple half-bridge gate driver able to drive pow
STMicroelectronics TSB711 and TSB711A
The TSB711, TSB711A, TSB712, TSB712A, TSB714, and TSB714A 6 MHz bandwidth amplifiers feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply and from ±1.35 V to ±18 V dual supplies. These amplifiers ha
STMicroelectronics ST732
The ST732 is a 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 µA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when e
Infineon Technologies XENSIV™ TLE4999C8
The XENSIV™ magnetic position sensor TLE4999C8 is a monolithic, fully ISO 26262 compliant programmable linear Hall sensor with a two-channel redundancy architecture. The sensor enables for safety-critical design up (ASIL D). It supports fast data co
Broadcom AFBR-S20N1N256
The Qneo is targeting skilled analysis between 950 to 1700 nm. Based on a Czerny-Turner grating setup, this NIR sensor is designed for high-volume demands. This compact SWIR spectrometer is ideal for industrial adaption, providing OEMs with more flex
Renesas RAJ306001, RAJ306010
The RAJ306001 and RAJ306010 are general-purpose motor control ICs for three-phase Brushless DC motor applications. The RAJ306001 and RAJ306010 combine MCU(RL78/G1F) and a pre-driver in a single package. The pre-driver includes half-bridge gate driver
Infineon Technologies Hall sensor - TLE4929C-XHA
The Infineon XENSIV™ TLE4929C-XHA products address new requirements for crankshaft speed sensing from hybrid powertrains. An advanced vibration detection algorithm ensures valid sensor data for any hybrid powertrain traction mode e.g. detecting unint
Results Per Page: