| Image | Product |
|---|---|
|
TE Connectivity GRACE INERTIA multi-load connector
Multi-load header supports integrated PCB designPoka-yoke part verification with keying and colorEfficient assembly process TE Connectivity (TE)`s GRACE INERTIA multi-load connector is an excellent solution for printed circuit board (PCB) manufactu |
|
TE Connectivity ECP40B series high voltage DC contactor
Space saving for customer control box High performance in electrical endurance TE Connectivity (TE)’s ECP40B series high-voltage DC contactor is designed for control in high voltage environments like battery energy storage system, solar inverters, |
|
TE Connectivity RF cable assemblies product extension
Expands existing RF cable assembly product portfolioUp to 50Ω performance TE Connectivity (TE) introduces a new assortment of RF cable assemblies to the product portfolio, in a continuing effort to meet market demand. These cable assemblies are par |
|
TE Connectivity Z-PACK HM-ZD high speed backplane connector
TE Connectivity (TE)’s, Z-PACK HM-ZD connector portfolio provides data rates of up to 56Gbps while retaining backwards compatibility with previous versions of the HM-ZD family to allow for easier upgrades in the field. Relevant for Advanced Telecommu |
|
|
TE Connectivity coaxial connector and cable assembly system
Pre-configured cable assemblies allow for plug-and-play operation and assure proper connections Provide an integrated high-performance solution in a cost-effective package TE Connectivity (TE)’s massive coaxial connector and cable assembly system f |
|
TE Connectivity LUMAWISE Endurance N poke-in dimming receptacle
Streetlight dimming receptacleImproved ingress protection from internal blind mounting featuresCreates manufacturing efficiencies that helps improve profitability of a luminaire TE Connectivity (TE) LUMAWISE Endurance N poke-in is the next generati |
|
TE Connectivity FP40 ultra 7-port vehicle antenna
TE Connectivity (TE)`s FP40 ultra antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS and Bluetooth in high bandwidth mobile connectivity applications. The product family includes multi-port solutions up to 14-ports, along with a range o |
|
TE Connectivity test probe cable assemblies for RF switch connectors
Measures the electrical characteristics of microwave circuitsRight-angle probe is captive after connecting to the RF switch connector TE Connectivity (TE)’s test probe cable assemblies for RF switch connectors allow testing of the functionality of |
|
TE Connectivity RF connectors product extension
Up to 26.5GHz operation50Ω impedance TE Connectivity (TE) is adding an assortment of BNC, SMA, and SMP RF connectors to the product portfolio, in a continuing effort to meet market demand. Applications Wireless communicationAntennasInternet of |
|
TE Connectivity modular fuse holders
Suitable for large solar installationOperator safety TE Connectivity (TE)`s modular fuse holder is designed to accommodate 10mm x 38mm, class CC and photovoltaic fuses with options for 1, 2, or 3 poles, including neutral configurations. Whether w |
|
TDK InvenSense QCIoT-ICM42688-P series PMOD sensor board
PMOD MEMS sensor board (in partnership with Renesas). TDK and Renesas partnership enable seamless development of system solutions and quick time to market, with TDK sensors, Renesas MCUs and the QuickConnect platform. The QCIoT-ICM42688P PMOD board |
|
Murata type 2AE series
The LBEE5PK2AE-564 is a small and very high-performance module based on Infineon CYW4373E combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.2 BR/EDR/LE up to 433Mbps PHY data rate on Wi-fi® and 3Mbps PHY data rate on Bluetooth®. The |
|
Murata type 2FR series
The LBES0ZZ2FR stands out as the world’s smallest device to combine a Micro Controller Unit (MCU) with Wi-Fi 6, Bluetooth® 5.4, and 802.15.4 OpenThread communication in a single module, measuring just 12mm x 11mm x 1.5mm. Leveraging a high-performanc |
|
Murata type 2EL series
The Murata 2EL module is a small and very high-performance module based on NXP IW612 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.3 BR/EDR/LE + 802.15.4 up to 601Mbps PHY data rate on Wi-fi® and 2Mbps PHY data rate on Blueto |
|
Murata type 2GF series
The Murata 2GF module is a high performance shielded, ultra-small dual-band Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.4 module that brings high performance. Based on the Infineon CYW43022 chipset it implements highly sophisticated enhanced collaborative coe |
|
Murata type 2EA series
Murata LBEE5XV2EA-802 is an impressively small and very high-performance module based on Infineon CYW55573 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2x2 MIMO Bluetooth® 5.3 BR/EDR/LE up to 1.2Gbps PHY data rate on Wi-Fi® and 3Mbps PHY d |
|
SCHURTER OGN fuseholder
Fuseholder open design, 5mm x 20mm, THT, SMT, THR, IEC 60335-1. Features For appliances in unattended use Fulfills increased glow wire requirements acc. IEC 60335-1 Applications Household appliancesIndustrial eq |
|
SCHURTER GI21 series connectors
IEC socket-outlet 400VDC, snap-in mounting, front side, quick-connect or solder terminals. Features Panel mount: Snap-in or screw-on mounting front side Socket-outlet, protection class I Applications Audio/video, information and communica |
|
SCHURTER OGN adapter
Covers and adapter for OGN. Features Accessory for all OGN fuseholders Cover: Available in different materials Heat-resistant variant for reflow soldering Black and transparent versions Adapter: Better access to fuse |
|
Panasonic Industry AQY232G3HS and AQY232G3HSX series PhotoMOS
HS SOP 1 form A Recommended LED forward current 2mA, high sensitivity (low current-consumption) miniature SOP4-pin type Features High sensitivity (low current consumption)High capacity: Continuous load current 2.0A*High I/O isolation voltage of |
|
Panasonic Industry AQY206GVY and AQY206GV1Y series PhotoMOS HF SSOP 1
HF SSOP 1 form A high capacity miniature SSOP package with load voltage of 600V. Features Load voltage 600V in miniature SSOP packageI/O isolation voltage: 1500VrmsHigh speed operationLow on-resistance Applications Measuring and testing eq |
|
Panasonic Industry SVPG series capacitors
Panasonic’s conductive polymer aluminum solid capacitors - OS-CON SVPG series introduces a line extension available in 20V and 25V ratings, engineered for long life with an endurance of 5000hours at 105°C. The extended voltage range makes the SVPG se |
|
Panasonic Industry M2 to mSD adapter
The M.2 to mSD adapter is a compact solution that you can use for the evaluation of Panasonic's Wi-Fi M.2 Key E devices in combination with host devices with a micro SD slot. Features Separate power supply over USB-CAccess to specific M.2 interf |
|
Panasonic Industry 1401C and 1701C series AMG Amorton
Amorphous silicon solar cell indoor type glass substrate. Features Copes easily with device’s required drive voltage Since multiple cells can be simultaneously connected in a series when the solar cells are formed, unlike the fabrication techn |
|
SCHURTER GC21 series connectors
IEC Plug 400VDC, rewireable, straight, max. Cable diameter 9.2mm. Features Plug (rewireable): Screw-on mounting Plug, protection class I Wire size from 0.75mm² to 1.5mm², from 18AWG to 16AWG Cable diameter from 6.4mm to 9.2mm Applications |
|
SCHURTER TA36 rocker
Circuit breaker for equipment thermal and thermal-magnetic, rocker actuation, 2 pole. Features Circuit breaker thermal and thermal-magnetic 1/2 pole Snap-in version Positively trip-free release Method of operation ac |
|
SCHURTER TA35 rocker 2 pole
Circuit breaker for equipment thermal and thermal-magnetic, rocker actuation, 2 pole. Features Circuit breaker thermal and thermal-magnetic 2 pole Snap-in version Positively trip-free release Method of operation acc. to IEC: S-type Different roc |
|
SCHURTER GH21 series connectors
IEC socket-outlet 400VDC, snap-in mounting, front side, quick-connect or solder terminals. Features Panel mount: Snap-in or screw-on mounting front side Socket-outlet, protection class I Applications Audio/video, information and communica |
|
Molex 15067 series Premo-Flex hot bar solder FFC jumpers
Supporting the use of flat flexible cable (FFC) jumpers in compact applications requiring robust connections, Premo-Flex hot bar solder FFC jumpers offer improved mechanical strength, reduce material costs and deliver consistent electrical performanc |
|
Molex 15061 series Premo-Flex round flat cable jumpers
Enabling the use of flexible cable jumpers in compact applications requiring robust connections, Premo-Flex RFC jumpers and RFC hybrid jumpers deliver high mechanical strength, reduce costs by eliminating connectors and wire stripping, and improve de |