| Image | Product |
|---|---|
|
Busbar Solutions
Molex provides advanced busbar solutions to optimize power distribution and streamline manufacturing processes, leveraging decades of experience at its Monee, IL, and Kunshan, China facilities. By collaborating closely with customers, Molex enhances |
|
Molex 225770, 225772 series HSAutoLink II connectors
HSAutoLink II connectors and cable assemblies provide a versatile and robust differential-pair connectivity solution for transportation applications. With a variety of customizable high-speed pin configurations, the HSAutoLink II system supports high |
|
Bourns PTVS1-240C-M series PTVS diode
Bourns is pleased to introduce the new model PTVS1-240C-M PTVS diode that provides effective ESD protection against high current surges in high power DC bus applications. The Bourns® model PTVS1-240C-M PTVS diode has a maximum working voltage of 240 |
|
Bourns eleven new multifuse® PPTC resettable fuse design kits
Bourns is pleased to announce the release of eleven new Multifuse® PPTC resettable fuse design kits: MF-FSHT-LABMF-PSHT-LABMF-NSHT-LABMF-MSHT-LABMF-SMHT-LABMF-RX/72-LABMF-FSMF-LABMF-PSMF-LABMF-LSMF-LAB1MF-LSMF-LAB2MF-NSMF-LAB (renewed) These new d |
|
Bourns TLVR1005T and TLVR1105T series TLVR inductors
Bourns is introducing the new model TLVR1005T and TLVR1105T series TLVR Inductors. Designed with a dual-winding structure, these components feature low inductance and extremely high current capabilities, making them ideal for high-power and multi-pha |
|
Bourns ZV50S2220452NIR1 series
Bourns is pleased to announce the release of the model ZV50S2220452NIR1 high surge multilayer varistor. This varistor, with approximately five times higher surge current capability than a standard multilayer varistor of the same case size (2220) is d |
|
Bourns SM91872AL series automotive grade BMS signal transformer
Bourns is pleased to introduce the model SM91872AL AEC-Q200 compliant, automotive grade BMS signal transformer for next-generation BMS (Battery Management Systems) applications. This single-channel reinforced insulation transformer is constructed wit |
|
Bourns SM91207L and SM91208L series push-pull isolation transformers
The Bourns is pleased to introduce the new model SM91207L and SM91208L push-pull power transformers. These compact size, high voltage isolation transformers are driven by 24V input (SM91207L) and 12V input (SM91208L), delivering 15V up to 500mA outpu |
|
Bourns SRF4532TA and SRF3225TABG series automotive grade inductors
Bourns is introducing the new automotive grade model SRF4532TA and SRF3225TABG series common mode chip Inductors. These common mode chip inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency |
|
Bourns SRP1060VR series high current shielded power inductors
Bourns is introducing the new model SRP1060VR series high current shielded power inductors. These inductors feature a metal alloy powder core, offering very high current capability and low buzz noise. Additionally, the vertical mounting design allows |
|
Panasonic Industry AQY212G3HS and AQY212G3HSX series PhotoMOS
GU SOP 1 form A high capacity Miniature SOP4-pin type with high capacity up to max. 1.8A in the series Features Continuous load current: max. 1.8A high capacity(AQY212G3HS)I/O isolation voltage: 3,750V(AQY212G3HS)Broad lineup of high capacity ty |
|
Bourns CFB, FB, NFB and NFB2 series Riedon™ industrial fuse blocks
Bourns is pleased to announce the introduction of Riedon™ industrial fuse blocks by Bourns. The model CFB, FB, NFB and NFB2 series feature a high current rating several mounting and termination options and use industry-standard fuses. The Riedon™ ind |
|
Bourns CRT-A series automotive grade thin film precision chip resistor
Bourns is pleased to announce the release of the model CRT-A series AEC-Q200 compliant, automotive grade thin film precision chip resistors. The model CRT-A series is available in 0402, 0603, 0805 and 1206 sizes, supporting lower tolerances from ±0. |
|
Bourns HVMA03F4A-LP8S automotive grade 2W gate driver transformer
Bourns custom magnetics product line is introducing the model HVMA03F4A-LP8S gate driver transformer. This transformer is AEC-Q200 compliant and automotive grade. The model HVMA03F4A-LP8S transformer is designed with 8mm creepage distance for an 800 |
|
Bourns RS, RSH, RSI, RSJ, RSK, RSN & RSW series Riedon™
Bourns is pleased to announce the introduction of its latest high power shunt resistors. The model RS, RSH, RSI, RSJ, RSK, RSN and RSW series Riedon™ industrial shunts by Bourns feature a high current rating. These industrial shunts provide a rugged |
|
Bourns SA2-A series AEC-Q200 compliant high voltage GDT family
Bourns is pleased to announce the addition of a new high voltage Gas Discharge Tube (GDT) series to the successful line of Bourns® AEC-Q200 compliant components. The model SA2-A series has been evaluated under the stringent AEC-Q200 standard, expandi |
|
Bourns GDT225EX and GDT230E series high energy GDT arrestors
Bourns is pleased to announce the release of the new model GDT225EX and GDT230E high energy GDT series. This new high energy GDT offering complies with ITU-T K.12 testing methods and they are UL 1449 recognized GDT devices. These two very high surge |
|
Bourns 2027-A series AEC-Q200 compliant GDT
Bourns is pleased to announce the addition of a new Gas Discharge Tube (GDT) series to the successful line of Bourns® AEC-Q200 compliant components. The model 2027-A series has been evaluated under the stringent AEC-Q200 standard, expanding Bourns’ l |
|
ALPS ALPINE TACT switch™ SKUB series
In today’s market for electronic devices such as wearable devices and smartphones, there is a growing demand for miniaturization and higher performance. To meet this demand, electronic components on circuit boards are increasingly densely packed, mak |
|
ALPS ALPINE HSLCMB002A series capacitive sensor IC
HSLCMB002A is a capacitive sensor IC with a built-in capacitance measurement circuit and 32bit CPU, equipped with firmware that allows measurement parameters to be set via communication. AEC-Q100 grade 2 compatible. Features Package specificatio |
|
ALPS ALPINE HSPPAD147A series digital pressure and temperature sensor
ALPS ALPINE’s HSPPAD147A is a compact 3.1mm x 3.1mm x 2.6mm digital interface waterproof pressure sensor designed for barometer system and water depth measurement system. The pressure is detected by MEMS sensor element using piezo resistive bridge ci |
|
ALPS ALPINE HSPPAD148A series digital pressure and temperature sensor
ALPS ALPINE’s HSPPAD148A is a compact 3.1mm x 3.1mm x 2.6mm digital interface pressure and temperature sensor designed as waterproof for water depth measurement system. The pressure is detected by MEMS sensor element using piezo resistive bridge circ |
|
ALPS ALPINE HGPRDT006A series GMR sensor
The ALPS ALPINE HGPRDT006A is a magnetic sensor based on 2GMR elements and one ASIC to to detect the magnet rotation speed and direction. The design allows to detect 0deg/90deg field diretion on horizontal plane. Features Type: Switching (surfac |
|
TDK SPM5030VC-D series
Inductors for power circuitsWound metalSPM-VC-D series (for automotive) Features Metal composite type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, low RDC and miniaturization can |
|
TDK SPM7054VC-D series
Inductors for power circuitsWound metalSPM-VC-D series (for automotive) Features Metal composite type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, low RDC and miniaturization can |
|
TDK SPM10065VC-D series
Inductors for power circuitsWound metalSPM-VC-D series (for automotive) Features Metal composite type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, low RDC and miniaturization can |
|
TDK SPM6550-HZR series
Inductors for power circuitsWound metalSPM-HZR series (for automotive) Features Magnetic shield type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, it is possible to achieve large c |
|
TE Connectivity high-resolution air bubble detector AD-102
High sensitivity bubble detection resolution of 25% of tubing inner diameterCustomizable tubing sizes allow for versatility and easy integration TE Connectivity (TE), constantly pushing the boundaries of innovation to enhance patient outcomes and i |
|
TE Connectivity RJ45 modular jacks
TE Connectivity (TE)’s comprehensive modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio includes stacked, multi-port and single-port types with right an |
|
TE Connectivity power key 5.0 surface mount technology connector
Designed for automated assemblyColor and keying to prevent mis-matingCompact PCB system TE Connectivity (TE)`s new power key 5.0SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The |