| Image | Product |
|---|---|
|
TE Connectivity Dynamic D3950 connector
TE Connectivity (TE)`s D3950 series is a spring clamp connector designed for servo I/O applications, offering significant time savings due to its on-site mounting without crimping tools. Features Spring clamp contact The contact is assembled in |
|
TDK B32912*5 - B32918*5 series EMI suppression capacitors (MKP)
X1/530VAC. Features Small dimensionsGood self-healing propertiesHigh voltage capabilityRoHS-compatibleHalogen-free capacitors available on request Applications X1 class for interference suppression"Across the line" applications |
|
TDK B32560 - B32564 series metallized polyester film capacitors (MKT)
General purpose (stacked) SilverCapTM. Features Special dimensions available on request High pulse strength Small dimensions RoHS-compatible Applications SMPS, converterElectronic ballasts Compact fluorescent lamps (CFL)Ignition |
|
TDK B32520 - B32529 series metallized polyester film capacitors (MKT)
General purpose (stacked/wound). Features High pulse strengthHigh contact reliability RoHS-compatible Halogen-free capacitors available on request AEC-Q200D compliant Applications Blocking Coupling, decoupling Bypassing RFI for automotive |
|
TDK B41859 series single-ended capacitors
Very low impedance - 105°C long-life grade capacitors. Features Very low impedance at high frequencyVery low ESRHigh ripple current capabilityRoHS-compatible Applications Automotive electronics |
|
TDK B3277*X/Y/Z series metallized polypropylene film capacitors (MKT)
MKP DC link. Features Capacitance value from 0.68μF up to 170μFHigh CV product, compactGood self-healing propertiesOver-voltage capabilityLow losses with high current capabilityHigh reliabilityLong useful lifeRoHS-compatible Applications F |
|
TDK B40921 series hybrid polymer aluminum electrolytic capacitors
The very compact design of the B40921 series enhances its versatility by allowing it to be used in applications where space is limited. The series is offered with 25 to 35 V with a capacitance up to 1100 µF. The component is designed with a surface-m |
|
TDK B32651 - B32658 series metallized polypropylene film capacitors
High pulse (wound). Features High pulse strengthHigh contact reliabilityRoHS-compatibleVery low inductanceHalogen-free capacitors available on requestAEC-Q200 compliant Applications Electronic ballasts Switch-mode power supplies IGBT Snubb |
|
TDK B33331V series general purpose MKP AC capacitors
General purpose MKP AC capacitors. Features Overpressure disconnection safety device UL approved for diameter > 40mm Humidity protected: 85°C, 85% rel. humidity (RH) at 460V for 1000h Low dissipation factor Self-healing technology Indoor mountin |
|
TDK B32774H - B32778H series metallized polypropylene film capacitors
MKP DC link – high density THB series. Features For severe ambient conditionsHigh CV product, compactGood self-healing propertiesOver-voltage capabilityLow losses with high current capabilityHigh reliabilityLong useful lifeRoHS-compatibleExtend |
|
TDK B40950 series hybrid polymer aluminum electrolytic capacitors
The B40950 series features miniaturized dimensions and very low impedance, making them a good option for compact and high-performance designs. It features a long useful life of 10,000 hours at +105 °C and operates across a wide temperature range from |
|
Panasonic Industry POSCAP TQC series capacitors
Conductive polymer tantalumSolid capacitorsSurface mount type Features High voltage (35V max.)RoHS compliance, halogen-free Applications Please be advised that this product and product specifications are subject to change without notice f |
|
Panasonic Industry ERJ PA2, PA3, P03, P06, P08, PM8, P14 resistor
Anti-surge thick film chip resistors ERJ P, PA,PM type. Features ESD surge characteristics superior to standard metal film resistorsHigh reliability: metal glaze thick film resistive element and three layers of electrodesSuitable for both reflow |
|
Panasonic Industry PCC-M0854MS and PCC-M1050MS series
Power inductorsPower choke coil (Automotive Grade)High heat resistance and high reliability using metal composite core (MC) Features The vibration-resistant structure achieves a vibration acceleration-resistance of 50G or higher in 150℃ environ |
|
Panasonic Industry POSCAP TQC series B size line extension
Conductive polymer tantalumSolid capacitorsSurface mount type Features High voltage (35V max.)RoHS compliance, halogen-free Applications Please be advised that this product and product specifications are subject to change without notice f |
|
Panasonic Industry POSCAP TDC series capacitors
Conductive polymer tantalumSolid capacitorsSurface mount type Features Guaranteed at 125℃ 1000hHigh voltage (25V max.)RoHS compliance, halogen-free Applications Please be advised that this product and product specifications are subject to |
|
TDK MKP B32021H/J, B32026H/J series EMI suppression film capacitors
Y2/300VAC. Features AEC-Q200 compliant Small dimensions Good self-healing properties High voltage capabilityRoHS-compatible Halogen-free capacitors available on request Applications Y2 class for interference suppression "Line to ground" ap |
|
OmniOn KBVW010A0B series DC/DC converter power modules
The OmniOn Power KBVW010A0B, sixteenth-brick low-height power module is an isolated DC/DC converters that can deliver up to 10A/120W of output current and provide a precisely regulated output voltage of 12V over a wide range of input voltages (VIN = |
|
Yageo Pulse TWA422 antenna
Metal surface mount WiFi antenna TWA422CC01 – from 2.4GHz to 2.5GHz and from 5.15GHz to 5.85GHz. Features WiFi antenna is designed for use on metal surfaceFPCB with adhesiveSize 29mm x 26.4mm x 2.45mm1.13mm cable with I-PEX MHF 4LRoHS compliant |
|
OmniOn KBVS008A0B series DC/DC converter power modules
The KBVS008A0B, sixteenth-brick low- height power module is an isolated DC/DC converters that can deliver up to 8.3A/100W of output current and provide a precisely regulated output voltage of 12V over a wide range of input voltages (VIN = 30VDC to 60 |
|
|
Molex 226207, 226431 series Off-the-Shelf (OTS) Mini-SPOX assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
FCL Components FTR-F3 series slim type power relay
Power relay 1 pole - 5A, slim type (ATEX compliant). Features Compliant to EN60079-15 EU ATEX Directive (type of protection “nC”) for use in hazardous locationIt is certified to UL explosion-proof standard UL121201 (Class 1, Division 2) (HAZLOC)I |
|
FCL Components FTR-MY series slim power relay
Power relay 1 pole - 5A, slim power relay (ATEX compliant). Features Compliant to 1E060079-15 EU ATEX Directive for use in hazardous location Width 5mm, height 12mm (31% smaller than NY series) mounting area 100mm2, super slim, low power, compact a |
|
FCL Components FTR-K1 series 105°C flux free type power relay
Power relay 1 pole - 16A, 105°C flux free type (ATEX compliant). Features Compliant to IEC/EN60079-0, IEC/EN60079-1 ATEX Directive (type of protection ”dc”) for use in hazardous locationLow profile (height: 15.7mm)High insulation Insulation distance |
|
FCL Components FTR-E1J series power relay
FCL Components Europe B.V., has released the FTR-E1J 20A, a tab terminal-type high voltage DC switching relay, based on its FTR-E1 series. It is screw mounted and does not use a printed circuit board. Features 20A 800VDC, 10A 1000VDC higher volt |
|
FCL Components FTR-F3 series TV-5 type power relay
Power relay 1 pole - 5A, TV-5 type (ATEX compliant). Features Compliant to IEC60079-15 EU ATEX Directive (type of protection “nC”) for use in hazardous locationIt is certified to UL explosion-proof standard UL121201 (Class I, Division 2) (HAZLOC)H |
|
FCL Components FTR-K1 series 85°C type power relay
Power relay 1 pole - 16A, 85°C type (ATEX compliant). Features Compliant to IEC/EN60079-0, IEC/EN60079-1 EU ATEX Directive (type of protection”dc”) for use in hazardous locationLow profile (height: 15.7mm)High insulationInsulation distance (between |
|
FCL Components FTR-K1 series 105°C sealed type power relay
Power relay 1 pole - 16A, 105°C sealed type (ATEX compliant). Features Compliant to IEC/EN60079-0, IEC/EN60079-15 EU ATEX Directive (type of protection ”nC”) for use in hazardous locationIt is certified to UL 121201 (Class I, Division 2, Group A, B, |
|
FCL Components FTR-L1 series relay
The FTR-L1 is a new relay series boosting slim low height relays for automatic transfer switching. Features 25A, 277VAC and 40A, 277VAC 2-coil latching relays1a+1b contact configuration suitable for switching AC power supply unitsConform to IEC6 |
|
OMRON G5Q-HR(TV8) high power relay
A miniture power relay with 1-pole 10A for various loads. Features Reduced power consumption with voltage holding and pulse width modulation (PWM) control. (-PW model)Latching types that can contribute to energy saving are available.TV-8 rating ( |