| Image | Product |
|---|---|
|
OMRON G7EB-E2 PCB power relays
High power relay with max. Switching voltage of 800VAC, carry current of 100A (standard model)/120A or 150A (high-capacity model). Features High power switching of 480VAC 100A (standard/high-capacity 120A model), 800VAC 150A (high-capacity 150A m |
|
OMRON G3VM-61QR3 MOSFET relays
Compact S-VSON package MOS FET relays with low output capacitance and low ON resistance. Features A compact, lightweight 1.3mm x 2mm x 1.45mm S-VSON (L) package weighing just 0.01g helps to reduce the space required by circuit boardsG3VM-41QR10: |
|
OMRON G3VM-61YR MOSFET relays
Compact WSON package MOSFET relay suitable for high-frequency signal switches. Features A compact, lightweight 0.8mm x 2mm x 1.45mm package with a weight of just 0.01g helps to reduce the space required by circuit boardsLow C × R = 13.2pF/Ω, COFF |
|
TE Connectivity ALCOSWITCH LED indicator light and buzzer
Option for universal voltageBright dual LEDs ensuring high visibility and reliability TE Connectivity (TE)’s new ALCOSWITCH ILE (Indicator Light) and IBE (Buzzer) Indicators are class leading LED and audible devices. The ILE Indicators have dual LE |
|
CUI INC DSM2-S series converter
The DRM2-S is series a family of single and dual unregulated DC/DC converter modules housed in an industry standard 7-pin SIP package. These low power DC/DC converters offer 4000VDC isolation, a -40°C to 95°C operating temperature range with derating |
|
CUI INC TJ-150 series AC/DC brick
The TJ-150 series is a family of encapsulated AC/DC power supplies housed in a compact, low profile board mount package. Outputting 150W of continuous power, these single output, encapsulated modules feature a universal from 90VAC to 264VAC input vol |
|
CUI INC DRM2-S series converter
The DRM2-S is series a family of single and dual unregulated DC/DC converter modules housed in an industry standard 7-pin SIP package. These low power DC/DC converters offer 3000VDC isolation, a -40°C to 95°C operating temperature range with derating |
|
KYOCERA AVX 9159-800 series dual-entry card-edge connectors
KYOCERA AVX Interconnect continues to expand its card edge product offering with the 9159-800 of series dual entry card edge connectors, utilizing our company’s field proven spring contact technology. KYOCERA AVX’s 9159-800 of series card edge conne |
|
OMRON G6QG-1A high power AC relay
G6QG delivers high-capacity switching of 480VAC 20A, (55A carry) in a compact design, featuring smallest volumetric solution available on the market. Features Capable of high-capacity switching with a contact rating of 480 |
|
Vishay commercial power inductor low DCR
Commercial power inductor, low DCR. Features 2.5mm x 2.0mm x 1.2mm SMD package Handles high transient current spikes without saturation Magnetically shielded composite construction Bottom plated terminals allow for a smaller pad layout for compac |
|
Amphenol Industrial SAE J1772 series connector
Amphenol Industrial Operations (AIO) introduces the ER SAE series J1772, a state-of-the-art charging solution designed for the evolving electric vehicle (EV) market. As electric mobility expands, reliable, efficient, and durable charging systems are |
|
CUI INC VGS-500B series
The VGS-500B series is a 500W AC/DC power supply housed in a compact metal case. Featuring a universal from 90VAC to 264VAC input, active power factor correction, a maximum power rating and an operating altitude of 5000m, this rugged unit is ideal fo |
|
Vishay IWTX47R0DAEB6R3JR1 series wireless charging transmitter coil
Wireless charging transmitter coil/shield with environmental protection. Features Operating temperature: -40°C to +105°C Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to |
|
Vishay automotive IHPT™ haptic feedback actuator
Automotive IHPT™ haptic feedback actuator with immersion license. Features High impulse vibrations for clear tactile feedback in noisy environments Drives 0.5kg load to 6g’s of acceleration with 12V, 5ms pulse (tested withVishay’s custom spring r |
|
Vishay aluminum long life 4-terminal electrolytic capacitors
Aluminum electrolytic capacitors power high ripple current long life 4-terminal snap-in. Features Polarized aluminum electrolytic capacitors, non-solid electrolyte Large types, minimized dimensions, cylindrical aluminum case, insulated with a blu |
|
Vishay IWAS3222CZEB190JR1 series wireless charging receive coil
Wireless charging receive coil/shield. Features Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to 90% RH Operating temperature: -40°C to +105°C Iron alloy shield achieves |
|
Vishay IHPT™ haptic feedback actuator with immersion license
IHPT™ haptic feedback actuator with immersion license. Features High impulse vibrations for clear tactile feedback in noisy environments Drives 0.5kg load to 6g’s of acceleration with 12V, 5ms pulse (tested withVishay’s custom spring return fixt |
|
Vishay IWTX4646DCEB240JR1 series wireless charging transmitter coil
Wireless charging transmitter coil/shield. Features Operating temperature: -40°C to +105°C Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to 90% RH Silk covered litz wire |
|
Vishay IWTX47R0EBEB240JR1 series wireless charging transmitter coil
Wireless charging transmitter coil/shiels. Features Operating temperature: -40°C to +105°C Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to 90% RH Silk covered litz wire |
|
Laird Technologies BMI-S-608 shield frame
BMI-S-608 is a one-part shielding solution with current applications in the automotive sector. No top-mount cover is applied to its four-sided shield frame designed to surround heat-sensitive components. Instead, the diecast/heat sink main housing is |
|
Laird Technologies microwave absorbers
As a global leader in the design, development and manufacture of RF absorber materials, Laird Technologies combines material quality and design, while helping customers address challenges that arise during the design phase and perfect needed solution |
|
Laird Technologies Tflex SF7 series silicone free thermal gap fillers
Tflex SF7 is an innovative, high performing thermal material in Laird's non-silicone based formulation gap filler portfolio. The non-silicone based formulation technology provides products with excellent deflection properties, providing minimal press |
|
Laird Technologies Tflex SF4 series silicone free thermal gap fillers
Tflex SF4, Tflex SF7, and Tflex SF10 are innovative, high performing thermal materials in Laird’s silicone free gap filler portfolio. The silicone free technology provides products with excellent deflection properties, providing minimal pressure on c |
|
Advanced Energy SL NCF150 series
Advanced Energy’s SL NCF150 series are CF rated products for critical medical applications needing low leakage current. Voltages of 12V, 15V, 19V, 24V and 48V together with an optional 5V standby and 12V fan output. Each model accepts a universal inp |
|
TE Connectivity LGA 4710 socket and hardware
PCIe generation 5 support.DDR5 8-channel capableGreater number of memory channels (4710 pins) TE Connectivity (TE)`s LGA 4710 sockets for next-generation server processors adopt the same form-factor as for LGA 4677 and provide more connections betw |
|
TE Connectivity L000684-XX series ProSig directional panel antenna
Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7 coverage High performance beam pattern 2X2 and 4x4 MIMO options Pole or mast and wall mountablef TE Connectivity (TE) ProSig from 2.4GHz to 2.5GHz, from 4.9GHz to 6GHz, from 6GHz to 7.125GHz tri-band directional |
|
TE Connectivity Splatch 5G-LTE cellular GNSS chip antennas
Wideband coverage.High efficiency, economic cost, and adaptability (wideband operation provides flexibility and optionality) Splatch 5G/LTE cellular wideband cellular antennas TE Connectivity (TE)`s new Splatch 5G/LTE cellular wideband chip antenn |
|
CUI INC VOF-250C series
The VOF-250C series is an open-frame AC/DC power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, an operating altitude of up to 5000m, and active power factor correction. The VOF's effic |
|
CUI INC VOF-500B series
The VOF-500B series is a family of open frame AC/DC power supplies housed in a compact 3” x 5” package. Certified to meet 62368-1 safety standards, these 500W open frame modules feature remote output voltage sensing, an operating altitude of 5000m, p |
|
Bel Fuse PEC2000-54-074NA series power supply
PEC2000-54-074NA is a 2000W, CRPS AC to DC switching power supply module with a +54.5V single DC output. The power supply operates as a single supply, or N+1 parallel configuration. PEC2000-54-074NA utilizes full digital control architecture for grea |