Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS 0.40mm Fine Pitch 3.0mm stacked height board-to-board
Amphenol’s 0.40mm Fine Pitch 3.0mm stacked height board-to-board connectors are suitable for a wide range of high- reliability applications and demanding environments. Its unique connector design allows the rotation angle after fully mated at 0.7° an
Molex 226208 series Off-the-Shelf MOX Pre-Crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75.00mm to 600.00m
Panasonic Industry SXV series capacitors
Explore Panasonic’s SXV Series OS-CON™ capacitors – surface mounted type conductive polymer aluminum solid capacitors. With voltage ratings up to 100V and capacitance values reaching 120µF, the SXE Series delivers outstanding efficiency and reliabili
Panasonic Industry SXE series capacitors
Explore Panasonic’s SXE Series OS-CON™ capacitors - through-hole type conductive polymer aluminum solid capacitors. With voltage ratings up to 100V and capacitance values reaching 120µF, the SXE Series delivers outstanding efficiency and reliability.
TE Connectivity ALCOSWITCH push button and selector switches
Consistent style ensuring uniformity on the control panelOptions available for multiple varied applications TE Connectivity (TE)’s ALCOSWITCH push button switch IPE series and ALCOSWITCH selector switch ISE & IKE series designed for an industry sta
TE Connectivity ISM and LPWA 410-467MHz FPC antennas
Optimized for performance at specific frequency bandsHorizontal and vertical mounting orientations are available TE Connectivity’s (TE) industrial, scientific, and medical (ISM) and low power wide access (LPWA) band from 410MHz to 467MHz FPC antenn
TE Connectivity Dynamic D1000 series connectors
TE Connectivity (TE)`s Dynamic 1000 is series a compact signal connector with three pitch sizes: 2mm standard, 2.5mm high-voltage, and 3.5mm type. It features gold plated contacts for high reliability and tin plated contacts for economical market nee
Yageo SMAJ-HP6 series voltage supressors
Transient Voltage Suppressors (TVS).   Features For surface mounted applications in order to optimize board spaceLow profile packageGlass passivated junctionLow inductanceExcellent clamping capability600W peak pulse power capability at 10/1000μs w
TE Connectivity AMPLIMITE D-subminiature cable assemblies
Pre-assembled, off-the-shelf cable assembliesWide choice of configurations available TE Connectivity (TE)`s AMPLIMITE D-subminiature cable assemblies are part of the complete line of AMPLIMITE D-subminiature connectors which have been widely used b
TE Connectivity Push-in PCB terminal block connectors
Push-in clamp termination leads to reduced labor costs because of the shorter wiring timeDesign flexibility from various pitches and number of positions supports use in a wide range of applications, including harsh environments TE Connectivity (TE)
TE Connectivity Dynamic D4200M connectors
TE Connectivity (TE)`s Dynamic D4200M connector is most appropriate for industrial equipment equipped with 20A power cords. The optimum size meets the compactness and high current requirements. Features High current contactThe contacts are newly d
Molex 45984 and 45985 series EXTreme LPH connectors
Designed with power blades parallel to the PC board, EXTreme Low Profile Hybrid (LPH) connectors are a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. The recent addition of the 2 power RA r
Amphenol CS Pre-Plated MicroSpace™ crimp-to-wire connector platform
MicroSpace™ crimp-to-wire connector platform’s unique design enables LV214 Severity-2 and performs at 1.27mm, 1.5mm, and 1.8mm pitch. MicroSpace™ will be available in single and double row versions, with top and side latch configurations. LV214 seve
Molex 221442 series Mini-Fit Sigma Low Mating Force (LMF) terminal
Design engineers are often challenged with space constraints, the need for glow wire compatible products and increasing costs associated with the bill of materials (BOM). Mini-Fit connectors offer a slim profile and mate with existing Mini-Fit header
Molex 226203, 226421 series OTS OneBlade cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Molex 204102 series VersaBlade hybrid wire-to-wire connector
VersaBlade wire-to-wire connectors deliver reliable power transmission with superior mating reliability, polarization and easy harness assembly. Designed to meet the evolving demands of modern electronic systems, the VersaBlade connector is a versati
Molex 220200, 220201, 220205 series Micro-Lock plus 2.00 connector
Ideal for compact applications, the Micro-Lock plus connector system provides electrical and mechanical reliability, excellent space savings and robust solutions in a high-temperature design to meet stringent industry requirements including those in
Molex DuraClik 2.00mm-pitch wire-to-board connector system
DuraClik 2.00mm-pitch wire-to-board SMT connectors provide superior electrical contact reliability, space savings and high PCB retention force capability. These connectors are designed to improve connection security and performance in challenging env
Yageo KEMET PHH227 high CV series capacitors
Yageo KEMET’s PHH227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded desi
Yageo SMAJ-HP6AT series voltage supressors
Transient Voltage Suppressors (TVS) data sheet.   Features For surface mounted applications in order to optimize board spaceLow profile packageGlass passivated junctionLow inductanceExcellent clamping capability600W peak pulse power capability at
Yageo SMAJ-HP6AT series voltage supressors
Transient Voltage Suppressors (TVS).   Features For surface mounted applications in order to optimize board spaceLow profile packageGlass passivated junctionLow inductanceExcellent clamping capability600W peak pulse power capability at 10/1000μs w
Aimtec AM3DS-LPZ series converter
The AM3DS-LPZ is a 3W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 15VDC as well as
Aimtec AM2DS-LPZ series converter
The AM2DS-LPZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well a
Aimtec AM1DS-LPZ series converter
The AM1DS-LPZ is a 1W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well a
OMRON B3FS-109 series SMT tactile switch
6mm x 6mm surface-mounting switches for high-density mounting. Available on embossed tape.   Provide a sharp click and high durability.Tape packing style also availableB32-key series tops mount to models with projected plungersA small package contai
OMRON B3FS-409 series SMD tactile switch
12mm x 12mm surface-mounting switches for high-density mounting.   Surface-mounting device of B3F-4000 seriesDistinctive snapping action and extended mechanical or electrical durabilityAvailable in embossed taping packages for automatic mountingB32-
Vishay ISOA200 series resistor
Vishay MCB thick film power resistor.   Features AEC-Q200 qualifiedCold system without external radiationHigh power or volume ratioCooled by auxiliary heatsink (not supplied)Non-inductivePre-applied phase change thermal interface PC-TIM (optional)I
Amphenol CS OneG series RJ45 high-speed connectors – RJE7H
The RJE7H series of 1x1 tab down CAT5e jack connectors is one of the top-selling OneG series connectors from Amphenol. With a low profile, no-shield, and no-LED the connector aims to extend the application capability to suit a wide range of communica
Bulgin 6000 series Buccaneer
Circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. The series supports USB, Ethernet and HDMI, engineered to perform in extreme conditions. Designed and independently tested to IP66,
Bulgin 30 series waterproof HDMI
Cables: Attached dust cap on each end of the cableThreaded coupling rated to IP67 when matedGold plated contact ensures reliable and repeated connectionsPVC molded durable backshellsAvailable in 1m, 2m, 3m, 4m lengthsHDMI 1.4 performance  Panel mo
Results Per Page: