Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bulgin AO series active optical USB
Hybrid optical cable with fibre and copperHigh speed and long length USB 3.2 cablesNo loss of signal and reduced EMI/RFIPlug and PlayFlammability VW-1 ratedAvailable in custom lengths up to specified range (30m or 50m)  
Yageo Pulse stealth blade-5G blade antenna SB617-7125G0400-617 series
Stealth blade 5G blade antenna SB617-7125G0400 - from 617MHz to 7125MHz   Features and Applications 4G LTE / 5G-FR1 applicationsWiFi 6E/7Public safetyIoT - vending, smart metering, EV-chargingAccess pointsVehicular (window, dashboard, visor)Data
XP Power HRC05 series
The HRC05 series, is a miniature 5W regulated high voltage DC/DC converter product line providing voltages up to 6kV. HRC05 provides a well regulated and fully adjustable output voltage with built in short circuit and overload protection. The adjusta
Molex lever-activated terminal blocks
Easy-to-use, robust and reliable, lever-activated terminal blocks simplify wire termination, shorten assembly time and help ensure secure power connections. They come in various sizes, configurations and mounting options for use in a wide range of wi
TDK InvenSense SmartSound T5848 series
The T5848 is a low noise, high AOP I²S microphone with a 24bit PCM output for direct connection to a wide variety of SoCs. It also features Acoustic Activity Detect (AAD), a new ultra-low power edge processing feature consuming as low as 20µA.   Fea
TDK aluminum electrolytic B40640 and B40740 series capacitors
Hybrid polymer aluminum electrolytic capacitorsVery high ripple current - up to 150°CAxial-lead and soldering star capacitors   Features Very high ripple current capability Very low ESR across temperature range Stable internal thermal connection
TDK SurfIND power line chokes B82725S2*A/B series
Current-compensated SurfIND ring core double chokes. Rated voltage 250V ACRated current from 24A to 36A / +70°CNominal inductance from 120µH to 820µH   Features Approx. from 0.6% to 1% stray inductance for symmetrical interference suppression Lo
TE Connectivity ALCOSWITCH 12mm anti-vandal flush switch
Allows for an easy user interface with a large pushbutton and available LED indicators that illuminate the switch TE Connectivity (TE)’s new ALCOSWITCH anti-vandal flush switch series is designed for security and reliability in a variety of panel m
TE Connectivity DIP sockets and SIP sockets
Support quick mating and un-mating Enable easy replacement of the IC Minimize the risk of IC overheating during solderingProvide improved vibration resistance with multi-contact beam design TE Connectivity (TE)`s DIP (Dual In-Line Package) socket p
TE Connectivity power PCB relay T9F series
High performance in harsh environmentsEnables customer to design smaller product on their platform TE Connectivity (TE) introduces the T9F series 32Amp miniature relays designed for generating control in the latest energy and power supply applicati
TE Connectivity high-density BNC cable assemblies
Designed to improve panel density - up to 4x the panel density of standard BNC connectorsOptimized for 12G-SDI broadcast video solutions TE Connectivity (TE)'s high-density BNC cable assemblies expand portfolio to include a variety of cable solutio
TE Connectivity HPC 350A BESS connector
Reliability: Excellent temperature rise controlFlexible: Provides for flexible cable assembly TE Connectivity (TE)’s HPC series focuses on Battery Energy Storage System (BESS) to provide the higher safety and reliability solution with one pole 350A
Murata BLM21PG102SH1 series filters
BLM21PG102SH1B, BLM21PG102SH1D and BLM21PG102SH1J.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undi
Murata BLM21PG601SH1 series filters
BLM21PG601SH1B,BLM21PG601SH1D and BLM21PG601SH1J.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undis
Murata BLM21PG102SN1 series filters
BLM21PG102SN1B, BLM21PG102SN1D and BLM21PG102SN1J.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undi
Murata BLM21PG601SN1 series filters
BLM21PG601SN1B, BLM21PG601SN1D and BLM21PG601SN1J.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undi
Murata UCMH90-0001 series filters
UCMH90-0001=P3   Features Excellent common mode noise removal effect in wide frequency bandSupports up to 5.0A and can be used for power linesSurface mount typeCan be used in temperature environments from -40℃ to 150℃ Applications Unsuitable ap
Murata BLM21PG102BH1 series filters
BLM21PG102BH1B, BLM21PG102BH1D and BLM21PG102BH1J.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undi
Murata BLM21PG601BH1 series filters
BLM21PG102SH1B, BLM21PG102SH1D and BLM21PG102SH1J.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undi
Amphenol CS cool express link connectors
The Amphenol cool express link™ is a range of EDSFF E3 2C hybrid orthogonal press-fit PCIe® Gen 5/6 cable connectors that supports low latency, high bandwidth, and high throughput data transmission for existing and next-gen storage and CXL 3.1 applic
PUI Audio PSD0401120 series digital MEMS pressure sensor
PUI Audio is excited to introduce the new, smaller digital MEMS pressure sensor, the PSD0401120. This highly accurate and compact piezoresistive pressure sensor measures pressure by detecting changes in resistance caused by applied force. It converts
PUI Audio SMT-0823-S-HT series
PUI Audio is excited to expand our surface mount lineup with the introduction of a new IP67-rated dust tight waterproof 25mm speaker, producing 90dB, and an electromagnetic 17mm transducer, producing 95dB at 10cm. These components are perfect for sma
PUI Audio HD-LA1307-SM series
PUI Audio is excited to expand our surface mount lineup with the introduction of a new IP67-rated dust tight waterproof 25mm speaker, producing 90dB, and an electromagnetic 17mm transducer, producing 95dB at 10cm. These components are perfect for sma
PUI Audio SMT-1240-S-HT series
PUI Audio is excited to expand our surface mount lineup with the introduction of a new IP67-rated dust tight waterproof 25mm speaker, producing 90dB, and an electromagnetic 17mm transducer, producing 95dB at 10cm. These components are perfect for sma
PUI Audio SMT-1341-T-HT-2 series
PUI Audio is excited to expand our surface mount lineup with the introduction of a new IP67-rated dust tight waterproof 25mm speaker, producing 90dB, and an electromagnetic 17mm transducer, producing 95dB at 10cm. These components are perfect for sma
PUI Audio SMT-1550-T-HT series
PUI Audio is excited to expand our surface mount lineup with the introduction of a new IP67-rated dust tight waterproof 25mm speaker, producing 90dB, and an electromagnetic 17mm transducer, producing 95dB at 10cm. These components are perfect for sma
PUI Audio SMT-1720-T-HT series
PUI Audio is excited to expand our surface mount lineup with the introduction of a new IP67-rated Dust Tight Waterproof 25mm speaker, producing 90dB, and an electromagnetic 17mm transducer, producing 95dB at 10cm. These components are perfect for sma
Yageo KEMET A798 aluminum organic capacitor
The Yageo KEMET A798 Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO- CAPs may be operated at
VS series vibration sensors
Yageo KEMET’s VS vibration sensors can detect vibrations in a wide frequency range from 10kHz up to 15kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibr
Yageo KEMET A787 series aluminum polymer capacitors
Yageo KEMET’s A787 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A787 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive
Results Per Page: