| Image | Product |
|---|---|
|
Yageo Pulse PMS9494.XXXNLT series transformer
SMT current sense transformer PMS9494.XXXNLT EE8 SMD platform Features Current rating: up to 30AFootprint: 13mm x 10.5mm x 7.2mm MaxFrequency range: from 20kHz to 1MHzInsulation: functionalHipot isolation: 1200Vrms, 6secVoltage rating: up to 375Vp |
|
Yageo Pulse SB617-7125G0400 series antenna
Stealth blade 5G blade antenna SB617-7125G0400 - 617MHz to 7125MHz Features and Applications 4G LTE/5G-FR1 applicationsWiFi 6E/7Public safetyIoT - vending, smart metering, EV-chargingAccess pointsVehicular (window, dashboard, visor)Data transmissi |
|
Panasonic Industry HE-A series relay
Compact size 1 Form A /1 Form A 1 Form B 110A power relays for PV inverter, charging station and industrial equipment. Features Compact size and high capacity: W (33mm) × L (38mm) × H (38.8mm)Switching capability 90A 277VAC (cosφ = 0.8) 1000 op |
|
T520 Series Tantalum Polymer Capacitors
The Yageo KEMET Organic Capacitors (KO-CAP) are preferred solutions for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit when board space is limited. Desired benefits include high energy density, stable |
|
Yageo KEMET A700 and A720 polymer aluminum capacitors
The Yageo KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at stead |
|
Yageo KEMET T52X and T530 polymer electrolytic capacitors
The Yageo KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer cerami |
|
Yageo KEMET T591, T598, T597, and T599 polymer electrolytic capacitors
The Yageo KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilaye |
|
Yageo Pulse SWA425A series antenna
WIFI 6E antenna SWA425A-2400-2500 / 5150-7125MHz Features WIFI 6E bandsI-PEX MHF 4L connector with 95mm cableCable and connector can be customizedSoft sponge as the antenna carrier Applications IoTM2MAutomationSecurity |
|
Amphenol CS RJE7H series connectors
The RJE7H series of 1x1 tab down CAT5e jack connectors is one of the top-selling OneG series connectors from Amphenol. With a low profile, no-shield, and no-LED the connector aims to extend the application capability to suit a wide range of communica |
|
RRC Power Solutions RRC3570 series lithium ion battery
The RRC3570 24V battery is in use in more than 50 different industries in a variety of applications, such as exoskeletons, respirators, autonomous robots and many more. Features Smart batteries with numerous features according to the SMBus specif |
|
TDK InvenSense ICM-45605 series sensor
The ICM-45605 is a high performance 6-axis MEMS MotionTracking device. It has a configurable host interface that supports I3CSM, I2C and SPI serial communication, and an I2C master mode interface for connection to external sensors. The device feature |
|
TDK InvenSense ICM-45686 series sensor
The ICM-45686 is a high-performance dual interface (UI + AUX) 6-axis MEMS MotionTracking device. It has a configurable host interface that supports I3CSM, I2C and SPI serial communication, and an AUX interface that supports SPI slave mode for connect |
|
Murata type 2GT LoRa module LBAA0XV2GT-001 series
The type 2GT (LBAA0XV2GT-001) is Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long Range-Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-band con |
|
Vishay IHLE® Series
Vishay Intertechnology expands its IHLE® series of low profile, high current inductors featuring integrated E-field shields with a new second-generation Automotive Grade device in the 10 mm by 10 mm 4040 case size. Offering an improved shield design |
|
RRC Power Solutions RRC2140 lithium-ion standard battery pack
The RRC2140 (3s1p, 10.8V, 4.17Ah, 45.04Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well a |
|
RRC Power Solutions RRC2130 lithium-ion standard battery pack
The RRC2130 (2s1p, 7.2V, 4.17Ah, 30.02Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC-SMB-UBC standard battery charger
The RRC-SMB-UBC is a single-bay standard battery charger for SMBus-compliant batteries in form factors RRC20xx. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input: Voltage range: |
|
RRC Power Solutions RRC2037 lithium-ion standard battery pack
The RRC2037 (2s1p, 7.2V, 3.35Ah, 24.21Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC1130 lithium-ion standard battery pack
The RRC1130 (1s1p, 3.8V, 3.81Ah, 14.47Wh) is worldwide approved, has a variety of redundant safety features and an I²C communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as t |
|
RRC Power Solutions RRC2057 lithium-ion standard battery pack
The RRC2057 (2s2p, 7.2V, 6.9Ah, 49.7Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as t |
|
RRC Power Solutions RRC2024 lithium-ion standard battery pack
The RRC2024 (4s3p, 14.4V, 6.6Ah, 95.0Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC1120 lithium-ion standard battery pack
The RRC1120 (1s1p, 3.6V, 2.35Ah, 8.46Wh) is worldwide approved, has a variety of redundant safety features and an I²C communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as th |
|
RRC Power Solutions RRC2020 lithium-ion standard battery pack
The RRC2020 (3s3p, 10.8V, 9.22Ah, 99.6Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC2040 lithium-ion standard battery pack
The RRC2040 (3s1p, 10.8V, 3.35Ah, 36.2Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC2040-2 lithium-ion standard battery pack
The RRC2040-2 (3s2p, 10.8V, ≥6.8Ah, ≥73.44Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, and th |
|
RRC Power Solutions RRC2054-2 lithium-ion standard battery pack
The RRC2054-2 (4s2p, 14.4V, ≥6.8Ah, ≥97.92Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, and th |
|
RRC Power Solutions RRC2054 lithium-ion standard battery pack
The RRC2054 (4s1p, 14.4V, ≥3.4Ah, ≥48.96Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, and the |
|
RRC Power Solutions RRC-SMB-DBC dual bay standard battery charger
The RRC-SMB-DBC is a dual-bay standard battery charger for SMBus-compliant batteries in form factors RRC20xx. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input Voltage range: 19 |
|
RRC Power Solutions RRC-SMB-MBC standard battery charger
The RRC-SMB-MBC is a single-bay standard battery charger for SMBus-compliant batteries in form factors RRC203x, RRC204x, and RRC205x. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features |
|
RRC Power Solutions RRC-SMB-FPC standard battery charger
The RRC-SMB-FPC is a single-bay standard battery charger for SMBus-compliant batteries RRC2130 and RRC2140. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input Voltage range: 18.0 |