Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
RRC Power Solutions RRC-SMB-HBC standard battery charger
The RRC-SMB-HBC is a single-bay standard battery charger for SMBus-compliant batteries in form factors RRC35xx. It comes with a worldwide-approved power supply, and country-specific AC input cables are available.    Features Input  Voltage range:
RRC Power Solutions RRC-SCC1130 standard battery charger
The RRC-SCC1130 is a single-bay standard battery charger for the RRC1130 standard battery. An external wall plug power supply for worldwide use is available.    Features Input  Voltage: 5.0V nom.  Current: 1.0A nom  Power: 5.0W  Output:  Voltage:
RRC Power Solutions RRC-SCC1120 standard battery charger
The RRC-SCC1120 is a single-bay standard battery charger for the RRC1120 standard battery. An external wall plug power supply for worldwide use is available.    Features Input: Voltage: 5.0V nom.  Current: 1.0A nom  Power: 5.0W  Output:  Voltage:
RRC Power Solutions RRC-PMM35 standard power management module
The PMM35 enables internal charging of the RRC3570 and facilitates a seamless switch between mains and battery power, ensuring uninterrupted operation and reliable power backup in a space-saving design.   Features Easy to design in, easy integrati
RRC Power Solutions RRC-SBC2037 standard battery charger
The RRC-SBC2037 is a single-bay standard battery charger for the SMBus-compliant standard battery RRC2037. It comes with a worldwide-approved power supply, and country-specific AC input cables are available.    Features Input  Voltage range: 11.0
Panasonic Industry new evaluation Kit M.2 to raspberry Pi adapter
The M.2 to raspberry Pi adapter (ENWF9001CMKF) is a compact solution that you can use for the evaluation of selected Panasonic Wi-Fi M.2 Key E devices in combination with selected host systems that have a 40-pin expansion header compatible with the r
ebm-papst New AxiForce 40 series
Our new AxiForce 40 sets a new standard in electronic cooling, combining high performance and reliability with extremely compact dimensions of only 40mm x 40mm x 28mm. Powerful, quiet, durable-even in outdoor applications. The AxiForce 40 combines a
ebm-papst DiaForce 120 standard
Input voltage divider: R1 = 65kΩR2 = 22kΩ Speed control: By pulse-width modulation (PWM) 0 ... 100%with switching transistor in emitter circuit and collector resistor to 12VFrequency = 2kHz (from 1kHz to 10kHz) Information to the curve PWM: 0%
ebm-papst DiaForce 40-01206 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: CounterclockwiseAirflow direction: Air inlet and air outlet axiallyBearing system: Ball bearingMounting position - shaft: Horizontal/rotor down: vertical/rotor up: any   Featur
ebm-papst DiaForce 40-01207 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: CounterclockwiseAirflow direction: Air inlet and air outlet axiallyBearing system: Ball bearingMounting position - shaft: Horizontal/rotor down: vertical/rotor up: any   Featur
ebm-papst AxiForce 40 series
We are pleased to introduce our latest product: AxiForce 40. AxiForce stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise-key aspects for many applications. The variety of input and outp
Panasonic Industry PAN B511-1C evaluation board
The PAN B511-1C is a Bluetooth 5.4 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna for easy design-in and facilitated end-certification. The all-in-one SoC including a superse
ebm-papst AxiForce 60 and AxiFlow 60 series
At first glance, our two 60-millimeter compact fans look like identical twins. It’s no wonder, since they are based on the same powerful motors and electronics. The key difference lies in the aerodynamic design, which consists of specially shaped imp
ebm-papst DiaForce 40-01208 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: CounterclockwiseAirflow direction: Air inlet and air outlet axiallyBearing system: Ball bearingMounting position - shaft: Horizontal/rotor down: vertical/rotor up: any   Featur
ebm-papst DiaForce 80 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: ClockwiseAirflow direction: Air outlet over strutsBearing system: Ball bearingMounting position - shaft: Any   Features  Tacho operating voltage UBS <= 30VTacho signal low US
Samtec UDX6 series high-density, high-speed power/signal arrays
Blades rotated 90ºC have equal access to heat escape for uniform cooling, increased current capacity and reduced crowding.   Features Best in class density for power and signalRotated power blades improve performance and simplify breakout region (
TE Connectivity High Power Charging Inlets
Designed for industrial and commercial vehicles, these high-power charging inlets support up to 500A continuous charging, reducing downtime and maximizing productivity in harsh environments                 Features Capable of supporting c
TE Connectivity DEUTSCH DT color connectors
TE Connectivity now offers from 2 to 6 position DEUTSCH DT wire-to-wire connectors in three new color options. These new colors offer a simple yet highly effective visual keying that helps prevent mismatching of connections and also enables the ident
OMRON G6QE-1A4 PCB power relay
Miniature and low height single-pole power relay with 36A switching current. Delivers high capacity switching up to 480VAC, 36A (G6QE-1A4 type) in a compact formAchieved 10-kV impulse withstand voltage (between coil and contacts)Power consumption re
OMRON D2AW-R molded lead wire type series
Detection of four states by internal resistor. Output of four states-four states (switch On/Off, short circuit, open circuit) are outputExtra-long stroke even without levers. (OT reference value: 1.4mm)Quiet operation-A sliding contact construction
OMRON G5NB-EL-CF PCB power relay
A slim compact relay with 7A switching capacity. 7A (250VAC), 5A (30VDC) high capacity switching with compact sizeMinimum 200,000 operations durability at 5A (250VAC) switchingIEC/EN 60335-1 conformedAmbient operating temperature: max. 85°C (-CF typ
Murata DFE 33 and 46 series
Keep the temperature (ambient temperature plus self-generation of heat) under 155°C. The rated current is the rated current based on inductance change and the rated current based on temperature rise, whichever is smaller one.   Applications Unsuit
Yageo KEMET FT-CAP X7R Dielectric, 6.3–250VDC commercial grade
The Yageo KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with the Yageo KEMET standard termination materials. A conductive silver epoxy is utili
Yageo KEMET FT-CAP X7R Dielectric, 6.3–250VDC automotive grade
The Yageo KEMET Automotive Grade Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with Yageo KEMET’s standard termination materials. A conductive silver
Panasonic Industry TQS series
Conductive polymer tantalum solid capacitors surface mount type.   Features High voltage (35V max.)RoHS compliance, halogen free    
RRC Power Solutions RRC-PMM20 series
The PMM20 enables internal charging of batteries and facilitates a seamless switch between mains and battery power, ensuring uninterrupted operation and reliable power backup in a spacesaving design. Multiple PMMs can be used in parallel inside one d
TDK InvenSense DK-42688P-9x and DK-42670P-9x series
The DK-42688P-9x and DK-42670P-9x are two comprehensive development platforms for 9-axis motion sensing solutions. DK-42688P-9x comprises of two distinct boards in one boxed solution - DK-42688-P and daughter board DB-IST8306. This daughter board ca
TE Connectivity high voltage DC contactor ECK 50B and 100B series
Meets the system upgrade requirementHigh performance in electrical endurance making it suitable for high voltage applications TE Connectivity (TE) introduces the ECK50B/100B high voltage DC contactor series which is designed for control in new ener
Molex HFM – High-Speed FAKRA mini coaxial cable solution
The High-speed FAKRA Mini (HFM) Coaxial Cable Solution delivers 20 GHz of data speed for the connected vehicle, supporting any modern radar, camera, lidar or sensor applications.   Key Features: Robust Crimp Termination: 26AWG 50 Ohm coax cable ter
Molex Terminal blocks and barrier strips
Flexible, secure connections and the ability to withstand harsh environments are essential requirements for many of today’s challenging environments. Molex terminal blocks and barrier strips offer a multitude of feature advantages that meet these nee
Results Per Page: