Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex cardinal test high-frequency cable assemblies
Cardinal test HF cable assemblies are ideal for test and measurement, with frequencies up to 110GHz using 1.0mm connectors. The 2.4mm, 3.5mm and 1.85mm Plug and Jack options are available with phase-stable, low-loss cables   Features  Offers high-
Molex Solderless terminals
Molex offers a range of reliable and high-quality solderless solutions, including terminals, splices, quick disconnects and wire management products that meet the needs of the industrial and electrical markets. Suited to a wide variety of markets inc
Murata PKMCS18 series
Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has developed SMD type (surface-mounted) piezoelectric sounder that achieves both high sound pressure and miniaturization. It helps high-den
Yageo Pulse PM9408 SMT common mode chokes
SMT common mode chokes PM9407.XXXNLT and PM9408.XXXNLT series   ER19 and ER25 planar platforms24.9mm x 21.6mm x 16.9mm and 30.5mm x 27mm x 18mm maxUp to 39Arms rated currentUp to 1500Vrms Isolation4  
Amphenol Advanced Sensors T3400 series
Telaire’s T3400 series refrigerant leak detection sensors can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. In the event of a refrigerant discharge, the variation in refrigerant concentration in the a
Amphenol Advanced Sensors ZTPD digital IR sensor and evaluation kit
ZTPD-2210 is an infrared thermopile detector with digital calibrated output for non-contact temperature detection. This sensor measurement detection range is from -20℃ to 100℃   Features Factory calibrated temperature range Standard type detectio
Panasonic Industry EMCBD division high inrush power relays LQ series
The increasing degree of automation especially for motor or LED lighting control demands switching solutions with high inrush current capability. ALQ6 type, a member of the LQ relay family, can handle an inrush current up to 40A for 100μs for a capac
TE Connectivity RF terminator
TE Connectivity`s (TE) the newly expanded line of RF (radio frequency) terminators helps customers terminate open transmission lines in RF circuits. An RF terminator is typically placed at the end of a transmission line and is designed to match the c
TE Connectivity unsealed interconnection system extensions
Meet the needs for increased density and flexibilityDeliver safety and reliability in some of the harshest environments TE Connectivity’s (TE) need for better ergonomics in production, more efficient production processes, and higher flammability ra
TE Connectivity RP20 pro fixed Wireless access MIMO antennas
5G/Cellular or 5G/Cellular + GNSS optionsProvides ‘Failover’ support2 x 2 MIMO for 4G or 5G TE Connectivity`s (TE) new 2 x 2 RP20 pro high gain directional antennas provide high-performance connectivity for current and emerging 4G and 5G frequencie
Molex NearStack HD connector cystem 215980, 216000, 221028 series
The NearStack HD connector system is a low-profile, high-density cable solution with a 64Gbps PAM-4 data transfer rate that meets PCIe Gen-6 standards for internal cable applications and helps users support artificial intelligence (AI) and machine le
Yageo KEMET ESD-R-H series
The Yageo KEMET ESD-R-H series solid toroidal cores feature high heat resistance for round cables. KEMET’s unique core material enables high performance in low frequency range with the Manganese Zinc (MnZn) solution and in high frequency range with t
Yageo KEMET ESD-R-NC series
The Yageo KEMET ESD-R-NC series solid toroidal cores are designed for use on round cables. KEMET’s nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise
Yageo KEMET AC line filters 21V/21VB series
The Yageo KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.   Features Proprietary 7H and 10H
Yageo KEMET ESD-R-SR series
The Yageo KEMET ESD-R-SR series solid toroidal cores are designed for use on round cables. KEMET’s unique core material enables high performance in low frequency range, at 150kHz. Options are available in bare, coated and with case types. EMI cores a
Yageo KEMET noise suppression sheet FLEX SUPPRESSOR FG2 series
The Yageo KEMET noise suppression sheet FLEX SUPPRESSOR is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed through
Yageo KEMET ESD-R series
The Yageo KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency
Yageo KEMET ESD-SR series
The Yageo KEMET ESD-SR series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. EMI cores are part of a family of pa
3M mini-clamp III connectors
We are excited to share with you the launch of our latest innovation in sensor and signal connectivity-introducing 3M™ mini-clamp III connectors designed to provide connection reliability and cost performance in I/O applications commonly found in a w
Advanced Energy Evergreen™ Vento™ FCM10K
Advanced Energy’s FCM10K series provides for three phase three wire of AC-DC embedded power requirements. Featuring high build quality with robust screw terminals, long life, and typical full-load efficiency of greater than 96.3%, reaching a peak of
OMRON G9KC PCB power relay
High performance 4-pole relay switching up to 480VAC 40A, with energy saving low Contact Resistance. Available with 10kA short circuit capability (IEC62955),4mm Contact Gap and AUX contact (IEC60947-4-1). Offers cost and size reduction by replacing c
Aimtec AMEL10-277HAGY series power supply module
AMEL10-277HAGY series is an efficient 10W AC-DC power supply module. Offering a commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 3.3V to 24V, low power consumption, high efficiency and high reliability. This new series
Aimtec AMESP750U-277JZ series power supply module
The AMESP750U-277JZ series is an efficient, enclosed, fan less, ultra-narrow, and semipotted 750W AC-DC power supply module. It offers a wide commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 12V to 48V, low power consum
Aimtec AM40CW-NZ series converter
The AM40CW-NZ is a 40W DC-DC converter that offers a regulated output which contributes to a more stable and reliable output performance. It features a wide 4:1 input voltage range from 9VDC to 75VDC, which will benefit your new system design. This
Aimtec AME15-CVZ series converter
The AME15-CVZ is a compact AC-DC converter that offers a commercial input voltage range from 85VAC to 264VAC and multiple outputs ranging from 5/24 to ±15V. This series offers great operating temperatures from -40℃ to 70℃ with full power throughout
Aimtec AM1SS-EZ series converter
The AM1SS-EZ is a 1W SIP4 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VCD to 24VDC as well as
Aimtec AM2DM-EZ series converter
The AM2DM-EZ is a 2W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a
Aimtec AM1DM-EZ series converter
The AM1DM-EZ is a 1W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as
Aimtec AMEL20-277HAGY series power supply module
AMEL20-277HAGY series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 3.3V to 24V, low power consumption, high efficiency and high reliability. This new series
CUI INC TJ-100 series
The TJ-100 series is a family of encapsulated AC-DC power supplies housed in a compact, low profile board mount package. Outputting 100W of continuous power, these single output, encapsulated modules feature a universal from 90Vac to 264Vac input vol
Results Per Page: