| Image | Product |
|---|---|
|
TE Connectivity SMC connectors product extension
Miniature and lightweightUp to 10GHz operation50Ω impedance TE Connectivity (TE) introduces an extension of our SMC connector RF product line. SMC connectors are miniature and lightweight, designed for use in critical applications where limited spa |
|
TE Connectivity CBS: Compact Power Blocks
TE Connectivity (TE)`s Compact Terminal Blocks cover a wide variety of applications from mechanical engineering, industrial equipment, automation to wind turbines, solar energy or switchgears. They offer cost, weight and space savings from optimized |
|
TE Connectivity ultra-wide band ceramic chip antennas
Designed for short-range wireless applicationsAllow for secure communications with a signal that is more difficult to detect and intercept than other signal transmission methodsUWB signals can facilitate centimeter-level positioning, with the ability |
|
Yageo Xsemi XP10A250YT series
Simple drive requirementFast switching characteristicRoHS compliant and halogen-free XP10A250 series are innovated design and silicon process technology to achieve the lowest possible on resistance and fast switching performance. It provides the de |
|
Vishay CHA series
AEC-Q200 qualified high frequency 70GHz thin film chip resistor. Features Operating frequency 70GHzAEC-Q200 qualifiedThin film microwave resistorsOhmic range: from 10Ω to 500ΩDesign kits availableModelithics® library availableSmall internal reac |
|
Aimtec AM1LS-EZ series converter
The AM1LS-EZ is a 1W SMD DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as |
|
Aimtec AMEM3-EZ power supply module
AMEM3-EZ series is an efficient 3W AC-DC power supply module. Offering a commercial input voltage range from 90VAC to 264VAC, output voltage ranges from 3.3V to 48V, and safer isolation. This new series offers great operating temperatures, from -25° |
|
Aimtec AM2DS-EZ series converter
The AM2DS-EZ is a 2W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a |
|
Aimtec AM2SS-EZ series converter
The AM2SS-EZ is a 2W SIP4 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a |
|
Aimtec AM2LS-EZ series converter
The AM2LS-EZ is a 2W SMD DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as an |
|
Aimtec AM1DS-EZ series converter
The AM1DS-EZ is a 1W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as |
|
Aimtec AMEM5-EZ power supply module
AMEM5-EZ series is an efficient 5W AC-DC power supply module. Offering a commercial input voltage range from 90VAC to 264VAC, output voltage ranges from 3.3V to 48V, and safer isolation. This new series offers great operating temperatures, from -25° |
|
Aimtec AMEM1-EZ power supply module
AMEM1-EZ series is an efficient 1W AC-DC power supply module. Offering a commercial input voltage range from 90VAC to 264VAC, output voltage ranges from 3.3V to 48V, and safer isolation. This new series offers great operating temperatures, from -25° |
|
TDK PIS power inductors
PIS power inductors rated inductance 470μH construction. Ferrite coreMagnetically shieldedWinding enamel copper wireWinding soldered to terminals Features Temperature range up to +150°CHigh rated currentLow DC resistanceSuitable for lead-free |
|
SCHURTER MSM II series
Metal push-button with switching voltage up to 250VAC and indicator elements with different illumination surfaces. Indicator elements in identical design as push buttonsMechanical switch with stroke MO (Momentary)With or without illuminationWith |
|
TE Connectivity ERNI MicroBridge connectors
TE Connectivity`s (TE) main applications for ERNI MicroBridge connectors are in the automotive sector. The MicroBridge product family fulfills the high demands of the automotive industry for mating reliability and ruggedness. It is not only the high |
|
TE Connectivity SMPM connectors product extension
Compact sizeConvenient snap-on mating interfaceProvide a reliable, high-density, high precision, easy-to-use connection50Ω impedance TE Connectivity (TE) introduces an extension of our Sub-Miniature Push-on Micro (SMPM) connector RF product line. S |
|
Yageo Pulse Jack™ 1 x 1 tab-down, low profile ICM for PCI express
Yageo Pulse Jack™ 1 x 1 tab-down, low profile ICM for PCI express Designed to support 1G,2.5G,5G,10GBASE-T transceivers Features Compliant with IEEE 802.3 standardMSL1 supports wave soldering 270°C maxRoHS compliant and halogen free1 x 1 side e |
|
Yageo Pulse Patch antenna BT25B0150 series
Patch antenna 2.4GHz Patch passive antenna Features From 2400MHz to 2500MHzCable, adhesive tape Applications From 2.4GHz to 2.5GHz ISM band radiosWi-Fi, Bluetooth |
|
OMRON G9KB series PCB power relay
Compact design capable of true bi-directional switching without loss in reverse current flow. G9KB 600VDC 50A; G9KB-E 800V100A. Featuring low power consumption, 3.6 mm contact gap. .deal for V2X applications. Max. switching voltage 600VDC (standard |
|
Molex NearStack 100-Ohm 203316, 206138, 207244, 207249 series
Enabling speed upgrades in space-constrained telecommunications and data center applications tuned for 100-Ohm impedance, NearStack 100-Ohm connectors and cable assemblies deliver a dense, low-profile, near-ASIC cabled solution for jumper-type and I/ |
|
Molex Premo-Flex 90-Ohm LVDS FFC Jumpers 15922 series
Premo-Flex 90-Ohm LVDS FFC Jumpers support high-speed USB connections through their inclusion of differential pairs for improved signal integrity at speeds ranging from 2Gbps to 10Gbps. Features Helps maintain secure connections for fast data t |
|
Murata Power Solutions MGJ1V series converters
The MGJ1V series of DC-DC converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 |
|
Yageo KEMET PHA227 series capacitors
Yageo KEMET’s PHA227 is a high CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is ho |
|
Yageo KEMET ALV70 series capacitor
The Yageo KEMET ALV70 snap-in capacitors are designed to meet exceptional performance and reliability in high voltage and high ripple current designs. Covering a broad range of case sizes with multiple pin configurations, the ALV70 series is ideal fo |
|
Yageo KEMET ALO8A series capacitor
The Yageo KEMET ALO8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALO8A capacita |
|
Yageo KEMET FCR Supercapacitor series
FC series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC series is designed specifically for reflow soldering, allowing them to be attac |
|
Yageo KEMET PHA223 series capacitors
Yageo KEMET’s PHA223 is a ultra low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding |
|
Hirose C.FL series space-saving ultra small coaxial connector
HIROSE Electric Co. Ltd, a world-class manufacturer of innovative connector solutions, has introduced the C.FL series for 5G connections supporting 30 GHz signal applications. As wireless connectivity continues to expand across various industries, |
|
Molex Multi-Trak I/O connectors 223886 series
Multi-Trak I/O connectors conform to the SFF-TA-1033 standard, affording a compact design that maximizes space without compromising on performance. Achieving PCIe Gen 5 data rates with a roadmap to Gen 6, these connectors ensure exceptional signal in |