| Image | Product |
|---|---|
|
Molex Nano-Fit power connectors 225148 series
Nano-Fit power connectors deliver fully protected header terminals in a compact size and provide many feature options to ensure proper installation and excellent reliability in tight spaces; available in wire-to-board and wire-to-wire configurations. |
|
Molex 220413, 220409, 205100 series
Sentrality right-angle pin and socket interconnects enable co-planar, offset-planar and reverse-planar mating configurations, while providing a +/- 1.00mm self-aligning feature on the socket assemblies to mitigate tolerance stack-up issues. With sent |
|
Molex OTS MX64 cable assemblies 226201, 226461 series
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
Molex Ultra-Fit power connectors 3.50mm pitch 224857 series
Ultra-Fit Tangless connector is a wire-to-board and wire-to-wire system that offers a 3.50mm pitch, a higher current rating of 14.0A, and superior design options for flexibility and efficient assembly. Features Multiple mechanical keying and col |
|
Inline flow through coolant temp sensor
The Inline Flow-Through Fluid Temperature Sensor provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating ef |
|
Amphenol Piher PS2P-ARC Play Resistant Arc Position Sensor
Piher Sensing Systems’ PS2P-ARC arc angular sensor creates immunity to radial and axial play on pivot joints where misalignment result in poor operational performance and labor-intensive maintenance programs. The magnet is attached to the rotating p |
|
Amphenol Advanced Sensors NPB-102 digital output pressure sensor
The NPB-102 absolute pressure sensor with I2C output is versatile, very small and inexpensive. Being only 4x4mm in size it is ideal for applications where weight an size concerns are design-critical. Features Pressure Ranges: 260 to 1260mBar and |
|
Vishay solid tantalum surface mount chip capacitors TANTAMOUNT™
Solid tantalum surface mount chip capacitors TANTAMOUNT™, molded case, for E-detonators applications. Features Enhanced performance for electronic detonatorsLow DCL for battery (remote or wireless) applicationsMore stringent testing specificatio |
|
Molex Mega-Fit power connectors 5.70mm pitch 224744 and 224862 series
Mega-Fit power connectors deliver 30.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Features Power-dense design with high-current termi |
|
TE Connectivity new Flexible Embedded L1-L5 GNSS antennas
13mm x 13mm version provides a ground plane independent dipole internal / embedded antenna solution.25mm x 25mm version can be used with multi- constellation GNSS receivers on dual GNSS bands to benefit from a more precise navigation and fewer dropou |
|
Molex Premo-Flex FFC jumpers intermateable with Hirose TF31 connectors
Premo-Flex Intermateable Flat-Flexible Cable (FFC) jumpers provide customers using Hirose connectors with a robust, high-retention cable solution. Off-the-shelf FFC jumpers offer fast time to market and simplified design work, while an extensive rang |
|
TE Connectivity USB type-C charge-only receptacles
4 power pins and 2 ground pinsTop mount, mid mount, and vertical mount optionsFor power-only applications TE Connectivity`s (TE) USB type-C charge-only receptacles are a simplified version of a standard USB type-C receptacle that use the familiar U |
|
TE Connectivity RJ45 family of modular jacks
Reliability and cost savings with durability and long lifetime of connectorTE’s products are reflow solderable, according to JEDEC J-STD-020D standard TE Connectivity’s (TE) RJ45 family of modular jacks without magnetics complements the portfolio o |
|
TE Connectivity 450MHz LTE helical antenna series
Multiple connector optionsBoard mount and direct mount external optionsOutperforms similar multi-band solutionsFlexible shaft TE Connectivity’s (TE) 450MHz helical antennas are rugged, low-cost and easy to install. The family includes six compact a |
|
Yageo KEMET SMP255 film X2 SMD capacitors
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94V–0. Features High dV/dt capabilityImpregnated paper that ensures excellent stability and reliability properties, parti |
|
Amphenol CS IPC-M175 series connectors
Amphenol’s IPC-M175 displays formidable power through a sleek design in the IPC product series. The power connector is designed to house two separate 1/0 (53.5mm²) contacts rated up to 175A per contact. IPC-M175 is the ideal connector solution for ba |
|
Amphenol CS IPC-M120 series connectors
Amphenol’s IPC-M120 is a reliable, mid-range connector within the IPC product series. The power connector is designed to house two separate 2AWG (33.6mm²) contacts rated up to 115A per contact. IPC-M120 is the ideal connector solution for battery int |
|
Amphenol CS IPC-M50 series connectors
Amphenol’s IPC-M50 power connector is designed to house two separate 6AWG contacts rated up to 50A per contact. IPC-M50 is the ideal connector solution for battery interconnects, eMobility charging, and other DC power distribution applications. IPC-M |
|
Amphenol CS SAS PCIe 5.0 connectors
SAS/PCIe® 5.0 (U.2 or U.3) connectors come with 32GT/s (PCIe® lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe® receptacles, and headers enable the implementation of high-speed Serial Atta |
|
Amphenol CS IPC-M350 series connectors
Amphenol’s IPC-M350 power connector is the largest and most powerful connector in the IPC-M product series. IPC-M350 is capable of housing two separate 350MCM (185mm2) contacts rated for up to 500A (UL rated). IPC-M350 is an ideal connector solution |
|
TE Connectivity standard & miniature cable tie adhesive mount brackets
Lightweight advesive saddle brackets offer fast and efficient installationSave weight and space TE Connectivity (TE) offers cable management solutions that support quipment in pressurized and unpressurized areas of an aircraft. Lightweight brackets |
|
Molex Premo-Flex FFC jumpers intermateable with Hirose FH28 connectors
Premo-Flex Intermateable Flat-Flexible Cable (FFC) jumpers provide customers using Hirose connectors with a robust, high-retention cable solution. Off-the-shelf FFC jumpers offer fast time to market and simplified design work, while an extensive rang |
|
TE Connectivity ERNI MicroCon connector
Excellent fit for small but demanding applicationsHigh robustness and reliability helps minimize time required for mating and inspection in production and helps avoid signal interruptions or minimizes failures in the application TE Connectivity’s ( |
|
Molex HyperQube 6.00mm high voltage 220717, 220718, 220719 series
The HyperQube high voltage, high-current product family is an innovative, high-performance connector system designed with our proven Coeur socket technology. This technology ensures a large conductive surface area to minimize heat generation and deli |
|
Molex Premo-Flex FFC jumpers intermateable with Hirose FH52 connectors
Premo-Flex Intermateable Flat-Flexible Cable (FFC) jumpers provide customers using Hirose connectors with a robust, high-retention cable solution. Off-the-shelf FFC jumpers offer fast time to market and simplified design work, while an extensive rang |
|
TE Connectivity CPC series 5 and 6 sealing caps with lanyard
TE Connectivity`s CPC series 5 and 6 protective caps with lanyards that seamlessly fit the CPC receptacle to protect exposed contacts of unmated receptacles from dust, dirt and liquids (IP65) Features Designed to fit existing CPC series 5 and 6 |
|
TE Connectivity QSFP 112G SMT connector and cage
Supports aggregate data rates of 400GbpsSuperior signal integrity and meet 112G PAM-4Fits up to 32 portsBackwards compatible TE Connectivity’s (TE) QSFP 112G SMT connectors and cages support aggregate data rates of 400Gbps (gigabits per second) wit |
|
TE Connectivity NanoRF 75Ohm optical hybrid module
• High speed • High density TE Connectivity’s (TE) new 75Ohm NanoRF optical hybrid module offers advanced performance in many demanding aerospace and defense applications by providing high speed and density in a small form factor. This product addre |
|
Vishay AC, AEC-Q200 qualified
The AC, AC-AT and AC-NI series are the perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical appli |
|
Molex Brad M12 power L-code connector
Providing the power required for Industry 4.0 electric propulsion while being both compact and reliable, the Brad M12 power L-code connector system meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Features Delivers |