| Image | Product |
|---|---|
|
Molex OTS Micro-Fit+ versa color cable assemblies 226199,226263 series
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete Cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
Yageo KEMET SMP253 series capacitors
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94V–0. Features High dV/dt capabilityImpregnated paper that ensures excellent stability and reliability properties, parti |
|
Yageo Pulse GNSS active patch antenna GNSSL1L5182515 series
GNSS active patch antenna. Features Ultra low noise 15dB amplifiersStacked L1/L5 patch antennaSingle RF input with DC biasHigh rejection filters to suppress out of band interferenceESD protectedFor 30dB version use P/N: GNSSL1L5182530 Appli |
|
Yageo Pulse GNSS active patch antenna GNSSL1L5182530 series
GNSS active patch antenna. Features Ultra low noise 30dB amplifiersStacked L1/L5 patch antennaSingle RF input with DC biasHigh rejection filters to suppress out of band interferenceESD ProtectedFor 15dB version use P/N: GNSSL1L5182515 Appli |
|
Yageo Pulse PCB antenna internal antenna BTPA0061204G0C4Axx series
PCB antenna Internal antenna BTPA0061204G0C4Axx – from 698MHz to 2700MHz Features 4G LTE all bandNb-IoT, LTE CAT M1Omnidirectional radiationPCB radiator + Coaxial cableIPEX connectorRoHS compliantMounting with included adhesive tape |
|
|
Yageo Pulse reinforced Halogen free ESS transformer
UL approved design for residential and commercial battery storage solutions. Features Supports leading vendors silicon for battery (BMS) and Energy Storage Solutions (ESS)UL Compliance to IEC/UL62368-1 for reinforcedSelection of working and brea |
|
Yageo Pulse GNSS active patch antenna GNSSL1L2L5182530 series
GNSS active patch antenna. Features Ultra low noise 30dB amplifiersStacked L1/L2 + L5 patch antennaSingle RF input with DC biasHigh rejection filters to suppress out of band interferenceESD protectedFor 15dB version use P/N: GNSSL1L2L5182515 |
|
Yageo Pulse GNSS active patch antenna GNSSL1L2182515 series
GNSS active patch antenna. Features Ultra low noise 15dB amplifiersStacked L1/L2 patch antennaSingle RF input with DC biasHigh rejection filters to suppress out of band interferenceESD protectedFor 30dB version use P/N: GNSSL1L2182530 Appli |
|
Yageo Pulse GNSS active patch antenna GNSSL1L2L5182515 series
GNSS active patch antenna. Features Ultra low noise 15dB amplifiersStacked L1/L2 + L5 patch antennaSingle RF input with DC biasHigh rejection filters to suppress out of band interferenceESD protectedFor 30dB version use P/N: GNSSL1L2L5182530 |
|
Yageo Pulse GNSS active patch antenna GNSSL1L2182530 series
GNSS active patch antenna. Features Ultra low noise 30dB amplifiersStacked L1/L2 patch antennaSingle RF input with DC biasHigh rejection filters to suppress out of band interferenceESD ProtectedFor 15dB version use P/N: GNSSL1L2182515 Appli |
|
Amphenol eco | mate
eco | mate® meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector’s main area of application is in the fields of |
|
Murata Type 2AB UWB module
Murata Type 2AB module is designed as Ultra-small, high quality and lower power consumption UWB module. Ideally suited for small, battery operated IoT devices and applications. The module’s high-accuracy position detection capabilities and strong se |
|
Murata NDIR CO2 sensor
Murata’s CO2 sensor is a product that exhibits long-term stability and high measurement accuracy. Its maintainability is improved through an automatic calibration feature incorporated. This is based on a unique calibration curve algorithm and a dual |
|
Murata Soil sensor
The Murata soil sensor has been developed to continuously measure the conditions of many different agricultural environments. The three-in-one package includes sensor elements for accurately determining electrical conductivity (EC), temperature, and |
|
Amphenol RF SMA to SMA cable assemblies
Amphenol SMA to SMA cable assemblies offer a versatile solution for various smart agriculture designs. These compact assemblies are designed on industry-standard cable types and available in multiple pre-configured lengths. Features Comprehensiv |
|
Amphenol CS Modular jack - rugged
Rugged RJ Panel Mount connector IP67 Sealing Ruggedized RJ connectors with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with st |
|
Amphenol RF TNC connector series
The TNC connector series is a miniature, threaded weatherproof series with a constant 50Ω impedance and a frequency range of DC to 11GHz, or 18 GHz on extended range designs. They are available in standard and reverse-polarity configurations with IP6 |
|
Amphenol CS FloatCombo™ 0.50mm floating BtB connectors
FloatCombo™ are 0.50mm pitch floating board-to-board connectors that support stack heights from 8.0mm to 30.0mm. They come come with 4 independent power contacts and 20 to 140 signal contacts, where the power contacts support 5A per pin and the signa |
|
Amphenol CS MicroSpace™ Crimp-to-Wire connector platform
MicroSpace™ crimp-to-wire connector platform's unique design enables LV214 Severity-2 and performs at 1.27mm, 1.5mm and 1.8mm pitch. MicroSpace™ will be available in single and double row versions, with top and side latch configuration. Features |
|
Amphenol LTW Ceres series
Amphenol LTW Ceres series connectors are environmentally sealed, IP66 ~ IP68 rated waterproof, rugged, and cost-effective circular connectors, available in plastic and metal shell. Ceres connectors provide a comprehensive size range and variety of ma |
|
Amphenol CS MicroSpaceXS™ 1.27mm waterproof Crimp-to-Wire connector
MicroSpaceXS™ waterproof connector come with a current rating up to 3A per contact making them ideal for higher power applications. These connectors are offered in tin or gold plating. Features Mechanical Connector Position Assurance (CPA)Termin |
|
TDK CeraLink™ SMD capacitor
TDK CeraLink™ SMD capacitor is designed for fast-switching semiconductors and optimized for high frequencies up to several MHz. This capacitor offers a high ripple current capability, high-temperature robustness, low power loss, low dielectric absorp |
|
Samtec BCPU series AccliMate™ Sealed USB type-C cable
These AccliMate™ sealed circular cables are threaded and tested to IP67 specification for dust and waterproof sealing, making them ideal for rugged and harsh environments. They are capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and have a wide variety |
|
Samtec SFM series Tiger Eye™ socket strips, .050" pitch
A range of socket strips for high mating cycle applications, the SFM is available with through-hole or surface mount terminations. The SFM utilizes Samtec's Tiger Eye™ multi-finger BeCu contact system for reliability in tough conditions. The SFM can |
|
Samtec IPL1 series .100" Mini Mate® isolated power terminal header
The IPL1 is part of Samtec's Mini Mate® series, and is a discrete wire header for use on printed circuit boards. The IPL1 is a .100" (2.54mm) pitch connector available with surface mount and through-hole terminations. The high-temperature housing is |
|
Samtec SFSD series 0.50mm Tiger Eye™, socket
The SFSD is a double row, discrete wire cable assembly. The SFSD uses Samtec's Tiger-Eye™ contact system for reliability in tough conditions. SFSD is available as components or full-assemblies, with tooling available. SFSD uses PVC cable and offers m |
|
Samtec TFM series Tiger Eye™ terminal strips, .050" pitch
A range of through-hole and surface mount header strips with Tiger Eye™ contacts for high-reliability applications. The TFM series is a .050" (1.27mm) pitch connector available in single or double row arrangements. Features Shrouded body for bli |
|
Samtec BCU series AccliMate™ sealed USB type-C cable assembly, plug
These AccliMate™ sealed circular cables are threaded and tested to IP67 specification for dust and waterproof sealing, making them ideal for rugged and harsh environments. They are capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and have a wide variety |
|
Samtec MMSD series mini-mate cable assembly, 0.100" pitch
The MMSD is part of Samtec's MiniMATE® series, and is a cable assembly for wire-to-board and wire-to-wire applications. The MMSD features a double-row 0.100" (2.54mm) pitch connector and PVC cable. The cable assembly is available in single- and doubl |
|
Samtec UMPC series 2.00 mm mPOWER® wire cable assembly, socket
Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch for board-to-board, cable-to-board and cable-to-cable applications. Cable systems feature rugged latching and PVC or high-temp cable, with compo |