Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity Gar Multi-Port vehicle antennas with QMA connectors
5-port configurations available with QMA connectors for fast-fit or easier installation in confined working spacesLTE, 4G, 5G, CBRS, ISM, Wi-Fi, GNSS from a single antennaHigh-performance on or off a ground plane TE Connectivity`s (TE) gar multi-po
TE Connectivity automotive grade multilayer chip inductor type 3655
High durability at peak loadUseful for high impedance requiring applications TE Connectivity (TE) introduces its automotive grade multilayer chip inductors. The 3655 series inductors are designed with a low loss ceramic monolithic structure with hi
TE Connectivity Ethernet cable stripping and crimping machine
TE Connectivity’s (TE) new ethernet cable stripping and crimping machine (ESM-10) improves efficiency, quality and is a cost-effective solution for ethernet twisted pair cable processing in data connectivity wire and harness applications. This machin
TE Connectivity New IoT Wireless pressure sensors
TE Connectivity’s (TE) 6xxxN series brings practical innovation to industrial monitoring. Utilizing both Bluetooth® low energy and LoRaWAN® technology, these compact sensors fit seamlessly into tight spaces and diverse environments. Their ability to
Panasonic Industry PAN9019 and PAN9019A series
The PAN9019 is a dual band 2.4GHz / 5GHz 802.11 a/b/g/n/ac/ax Wi-Fi radio module with integrated Bluetooth BDR/EDR/Low Energy (LE) and optionally 802.15.4 radio, specifically designed for highly integrated and cost-effective applications. The simulta
Tria MSC SM2S-EL
The new MSC SM2S-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom processor core archi
Tria MSC OSM-SF-IMX93
The MSC OSM-SF-IMX93 is based on the new OSM 1.1 standard (Size-S) “Small” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing. Highly scalable and equipped with i.MX 93 Applications Processor
Tria QCS6490 Vision AI Kit
The QCS6490 Vision-AI Development Kit features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SOC device. High performance cores on the QCS6490 SOC include an 8-core Kryo™ 670 CPU, Adreno 643 GPU, Hexago
Tria MSC SM2S-QCS5430
The MSC SM2S-QCS5430 SMARC 2.1.1 module family ispowered by the Qualcomm® QCS5430 processor, a 6nm processor with high performance and best in class power to performance ratio. QCS5430 integrates Qualcomm® Kryo™ 670 CPU which contains up to six cores
Tria MSC SM2S-QCS6490
The MSC SM2S-QCS6490 SMARC 2.1.1 module family is powered by the Qualcomm® QCS6490 processor, a 6nm processor with high performance and best in class power to performance ratio. QCS6490 integrates Qualcomm® Kryo™ 670 CPU which contains up to eight co
TE Connectivity External Vehicle Antennas and Embedded Antennas
TE's broad portfolio of antennas includes products designed for cellular, GNSS, RFID, IoT, DAS, and more. These antennas are available in standard and custom designs and engineered for use in cars, heavy-transport vehicles including rail, and a wide
TE Connectivity Timer Interconnection System
The comprehensive range of Timer contacts consists of a flat receptacle (open front-end geometry), which mates with a flat tab in an oblique condition while maintaining a stable contact geometry. The 2-piece receptacle contact design has four contact
TE Connectivity ATUM Heat Shrink Tubing
The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use. The tubing has an internal adhesive
TE Connectivity DEUTSCH Round Common Contact System
The DEUTSCH Round Contact System is built on a solid foundation of reliability and durability, drawing from five decades of industry experience. Designed around the DEUTSCH military-inspired round Common Contact, the DEUTSCH connectors (including the
TE Connectivity enetSEAL+ Connectors
The enetSEAL+ connector portfolio offers robust wire-to-wire and wire-to-board connections, designed to perform reliably in harsh conditions. Ideal for multifunction displays, telematics units, infotainment modules, advanced driver assistance systems
Panasonic Industry High-Voltage (600V) MOSFET relay
We are pleased to announce the successful extension of the HF series of our PhotoMOS® relays in SSOP package,  featuring unrivaled high voltage capability in a compact housing.   Features Load voltage 600V in miniature SSOP packageI/O isolation vol
FCL Components JS series relay
The JS relay is a 1pole, 8A (medium load control), compact, sensitive coil. Contact rating 10mA to 10A, coil values of 5V to 60V, plastic sealed case, PCB TH mount, contact forms 1A and 1C.    Features UL class B (130°C) coil wire insulation 1 form
FCL Components FTR-F3 series power relay
Power relay: Slim type, 1 pole, 1 form A/C, 5-10A, 250VAC contact rating, AgNi contact, Coil voltages 5V to 24V, 200mW, PCB TH mount, flux proof and plastic sealed types. The perfect relay for heat pump fans and valves. Also available in Atex approve
FCL Components FTR-E1-MF series power relay
Power relay: Slim type, 1 pole, 1 form A/C, 5-10A, 250VAC contact rating, AgNi contact, Coil voltages 5V to 24V, 200mW, PCB TH mount, flux proof and plastic sealed types.     Applications Fire switch solar panelOn board chargersEnergy hubsMain rela
FCL Components FTR-E1-HC series automotive and power relay
FTR-E1-HC is a lightweight, 60A 400VDC higher voltage switching relay that’s ideal for both power and automotive applications, including electric vehicles, fast charging stations, photovoltaic power generation systems, hybrid construction machinery,
FCL Components FTR-MY series power relay
1-pole, 5A, slim power relay suitable for such high density mounting with a width of 5mm and low-power consumption of 110mW. Typical applications: PLCs, heat pump fans and valves. Also available in Atex approved version in accordance with IEC 60079 s
Delta MOOVair 01 Wireless Charging System – the secondary unit 48V
The MOOVair 01 Wireless Charging System is a revolutionary, low maintenance, high efficiency product ideal for charging batteries in industrial electric vehicles and AGVs. The sealed electronics and contactless power transfer are especially suitable
Delta MOOVair 01 Wireless Charging System – the secondary unit 24V
The MOOVair 01 Wireless Charging System is a revolutionary, low maintenance, high efficiency product ideal for charging batteries in industrial electric vehicles and AGVs. The sealed electronics and contactless power transfer are especially suitable
Moovair 01 Wireless Charging System
MOOVair is a cutting-edge wireless battery charging technology with efficiency comparable to traditional wired solutions. With the most extensive wireless charging portfolio, MOOVair supports a wide range of industrial vehicles, from light-load AGVs
Bel CUI Inc SWM12-E series European medical wall power adapter
12W European medical wall power adapters certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. Featuring high efficiency and no-load power consumption less than 0.075W.   Features
Yageo KEMET smallest case size KONNEKT capacitor
KEMET's C0G with KONNEKT TM technology surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to cre
Yageo KEMET T580 and T581 series capacitor
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the
EMI RFI filter GTX three phase
The Yageo KEMET GTX metal case filters cover three-phase four-wire EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addi
YAGEO HiQ CQ01005 series
This specification describes NP0 series chip capacitors with lead-free terminations.   Features Supplied in tape on reelNickel-barrier end terminationRoHS compliantHalogen free compliant   Applications Consumer electronics for example Tuners
YAGEO NT R-Chip series
This specification describes NT0402 to NT1206 high precision-high stability chip resistors made by thin film process.   Features AEC-Q200 qualifiedPb free without RoHS exemptionHalogen free epoxySuperior resistance against sulfur containing surrou
Results Per Page: