| Image | Product |
|---|---|
|
Bourns high power rating MF-LSMF series PPTC resettable fuses
The Bourns multifuse product line is excited to introduce the expansion of its MF-LSMF series high power surface mount Polymeric Positive Temperature Coefficient (PPTC) resettable fuses. The latest additions broaden the hold current (Ihold) ranges up |
|
Bourns new high current shielded power inductors
Bourns magnetics product line is introducing the new SRP2008DP series high current shielded power inductors. These inductors are manufactured with a metal alloy powder core that provides high current and shielded construction for low magnetic field |
|
Bourns OV series automotive grade dual function varicons
The OV series is a series of dual function protective devices that help protect against voltage surges in a voltage region and against radio frequency noise. This component typically replaces two components – a low voltage varistor and a capacitor. O |
|
Bourns CWM-Q series automotive grade wide terminal thick film resistor
Bourns is pleased to announce the release of the new CWM-Q series, a new line of automotive grade wide terminal thick film resistors designed for high power density and robust performance in demanding applications. The Bourns CWM-Q series is availab |
|
Bourns HCTSM151207FAL series
Bourns inductive components product line is introducing the model HCTSM151207FAL high clearance/creepage distance isolation power transformer. This new transformer is AEC-Q200 compliant and automotive grade. The high voltage isolation transformer is |
|
Bourns SRN5040TA-P series semi-shielded power inductors
Bourns magnetics product line is releasing the new SRN5040TA-P series semi-shielded power inductors with a polarity control feature for Electromagnetic Interference (EMI) optimization. These inductors feature a magnetic-epoxy coating on the perimete |
|
Bourns MF-MSMF series high power PPTC resettable fuses
The Bourns is excited to introduce the expansion of its MF-MSMF series high power surface mount Polymeric Positive Temperature Coefficient (PPTC) resettable fuses. The latest additions broaden the hold current (Ihold) ranges up to 2.6A and increase t |
|
Bourns MF-MSMF series PTC resettable fuses
A broad range of circuit safeguard applications rely on the overcurrent protection provided by Bourns® Multifuse® Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The polymer PTC devices are particularly developed to give robust and |
|
Bourns new high voltage, high energy gas discharge tubes
Bourns is pleased to announce the release of the GDT225HE series, a family of UL recognized high voltage, high energy Gas Discharge Tube (GDT) devices. The GDT225HE series offers a broad DCBV from 1000V to 2000V which provides superior surge protect |
|
Bourns new high current ferrite beads
Bourns magnetics product line is introducing the new MH3261-T series high current ferrite beads. The MH3261-T series features a compact size, low profile, and low DCR, with a rated current of up to 11A. It also provides high impedance to suppress hi |
|
Bourns MF-USMF series PTC resettable fuses
A broad range of circuit safeguard applications rely on the overcurrent protection provided by Bourns® Multifuse® Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The polymer PTC devices are particularly developed to give robust and |
|
Bourns MF-NSMF series PTC resettable fuses
A broad range of circuit safeguard applications rely on the overcurrent protection provided by Bourns® Multifuse® Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The polymer PTC devices are particularly developed to give robust and |
|
Bourns CRM-A series high power thick film resistor
Bourns® Model CRM-A series sulfur-resistant, AEC-Q200 compliant of thick film chip resistors. This surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns. The Model CRMxxxxA are high power, sul |
|
Bourns CR-A-AS sulfur-resistant AEC-Q200 compliant chip resistors
Thick film chip resistors are made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board so |
|
Bourns CRS-A series high power anti-surge resistor
Bourns® Model CRS-A sulfur-resistant, AEC-Q200 compliant series of thick film chip resistors. This surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns. The Series CRSxxxxA, are high power, s |
|
Bourns CR-A series AEC-Q200 compliant chip resistors
Thick film chip resistors are made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board so |
|
Laird Technologies NoiseSorb NS1000HTRC absorber
NoiseSorb NS1000HTRC is a thin near field noise suppression absorber with excellent temperature stability. Product with 0.1mm thickness can sustain standard reflow process, which make it possible to be used with one piece shielding can for EMI contro |
|
Panasonic Industry EZPV series
Plastic film capacitor metallized polypropylene film capacito EZPV series. Features High safety (with safety function)Long product life, high reliabilityLow loss, low ESRFlame retardant (case and sealing resin)AEC-Q200 compliant (for automotive |
|
Laird Technologies Eccosorb® RF-LW absorber
Eccosorb™ RF-LW is a lightweight,thin design, corrosion-resistant microwave absorber that offers the highest level of attenuation within the low frequency band. It adress cavity resonance problems and surface current attenuation. Features High p |
|
Laird Technologies NoiseSorb ECCOSORB™ JCS-Next absorber
Eccosorb™ JCS-Next is a dielectrically loaded silicone rubber electromagnetic absorbing sheet, targeting high frequency band above 30GHz. The performance is minimun twice the one of legacy grades enabling use of thinner pads for compact design purpos |
|
KEMET VW80808 capacitors
The KEMET VW80808 Automotive Grade Flexible Termination (FT-CAP) multilayer ceramic capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh-environment conditions. Whether automotive under |
|
Amphenol CS 0.40mm fine pitch floating board-to-boards connectors
This fine pitch 0.40mm 4mm stacked height 80pos floating board-to-board connectors are suitable for a wide range of high reliability applications and demanding environments. Its unique connector design gives a floating range of ±0.20mm in X and Y dir |
|
Amphenol CS WireLock® connector
WireLock® is a 1.80mm pitch wire-to-board and flex-to-wire connector system. Its compact design addresses the growing need for space-saving automotive-grade connectors. WireLock® is a double-row connector system offering four coding types with differ |
|
Amphenol CS Millipacs® plus configurable connectors
Millipacs® Plus 2mm Hardmetric connector offers a choice of data rates ranging from 325Gb/s to 25Gb/s with configurable and scalable high speed, low speed signal, guiding, and power modules. Available in vertical header on the backplane mating with r |
|
Vishay high power thick film chip resistors
The anti-surge thick film chip resistor series combines a significantly higher power rating and pulse load performance as compared to standard chip resistors. Features Excellent surge pulse capabilitySuperior ESD surge characteristicsHigh power |
|
Vishay 120W high energy resistor
Available with an optional NTC thermistor and pre-applied PC-TIM, our new AEC-Q200 qualified thick film power resistor in the compact, low profile SOT-227 package offers high pulse handling capability and high power dissipation up to 120W. Featur |
|
Vishay thick film chip resistors
Thick film chip dividers, medium voltage. Features AEC-Q200 qualifiedVoltage up to 1415VPrecision to ±0.5% with low TCR tracking to 10ppm/°C utilizing thick film technologyWide range of resistance value and ratiosTermination style: 3-sided wrapa |
|
Vishay T51 series
vPolyTanTM polymer surface-mount chip capacitors, molded case, high performance, automotive grade. Features Operating temperature range from -55°C to +125°C100% surge current testedHigh temperature and humidity 85°C/85% RH rated voltage capabili |
|
KEMET Aluminum Organic Capacitor (AO-CAP) A700
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady stat |
|
KEMET Organic Capacitor KO-CAP T52X and T530
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the |