Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
KEMET T500 capacitors
The KEMET T500 is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C. The T500 is classified as MSL (Moisture Sensitivity Level) 1 under J–STD–020: unlimited floor life t
Amphenol CS FLH series mini sealed 2.50mm pitch connectors
FLH series mini dealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lightin
Panasonic Industry AMG88x543 wide angle type Grid-Eye sensor
Panasonic Grid-EYE is Infra-Red sensor comprised of 64 individual thermopile elements arranged in an 8x8 matrix. The sensor comes in a compact surface mount package and can be very easily integrated into IoT applications. Infra-red signals are used
Kyocera AVX 917X series of surface mount IDK
The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh requirements of automotive and industrial applications. This industry proven series of connectors provides a robust, reliable, and efficient me
Kyocera AVX automotive MLCC
Development of low-voltage, high-capacity products suitable for CASE advancement (enhanced ECU functionality)Development of ultra-compact products to follow further accelerated downsizing by accelerated electrificationCompatible with heat resistant t
Laird Technologies Eccosorb™ RF-LB EMI noise suppression absorber
Eccosorb™ RF-LB is a silicone based elastomeric absorber with an improved low frequency filler system. The proprietary filler system provides higher permeability than standard Eccosorb™ magnetic sheet materials, with a higher temperature limit than s
Kyocera AVX SCC series
The new series of cylindrical electrochemical double-layer capacitors offers automotive grade, qualified by AEC-Q200, solutions with high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they pro
OMRON G9EC1114R and G9EC1113M series DC power relays capable
DC power relays capable of interrupting high-voltage, high-current loads A compact relay (98mm x 44mm x 86.7mm (L x W x H)) capable of switching 400-V 200-A DC loads. (capable of interrupting 1,000A at 400VDC max.) 1,000VDC 100A type are also added.
KEMET SCR-XV seires coils filters
The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are usef
KEMET SCT-XV series filters
The KEMET SCT-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with our proprietary high heat resistance and high Bs characteristics
Molex BiPass I/O high-speed solutions
In data centers and telecommunication infrastructure, 56Gbps and 112Gbps PAM-4 signaling is the latest development in serial data signal formats. Implementation of high data rate protocols such as PAM-4 require a clean channel (i.e., low signal-to-no
Molex standard and custom RF connectors
Molex standard and custom RF connectors and cable assemblies are manufactured to industry-leading standards that deliver the performance requirements of electronic devices and systems.   Features SMA and SMA bulkhead connector assemblies with nume
Molex Mini-Fit Max single row connectors
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle.   Features Optional TPA with TPA stop
Molex 5G mmWave RF Flex-to-Board connectors
Molex’s 5G25 RF connectors are high-frequency flex-to-board connectors designed to support signals up to 25GHz while reducing EMI. These connectors enable the integration of RF and non-RF signals, eliminating the need for extra connectors. With excel
KEMET T502 series capacitors
The KEMET T502 is a high temperature product that offers optimum performance characteristics in applications with operating temperatures up to 230°C. The T502 is classified as moisture sensitivity level (MSL) 1 under J STD 020: unlimited floor life t
KEMET ND disc shape piezoelectric transducers
KEMET's piezoelectric ceramics ND series are disc shaped piezoceramics that use original high-performance piezoelectric materials. These products are based on the principle of the piezoelectric effect that generates a charge in response to pressure
KEMET Flex FW5 series suppressor
The KEMET noise suppression sheet Flex suppressor is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout th
Amphenol CS XCede® backplane connector
While maintaining the same mating interfaces, this connector design provides designers with readily available 85Ω and 100Ω solutions to meet a wide variety of application needs, including Ethernet and PCI.  Up to 82 differential pairsMechanical long
Amphenol CS spring contacts for signal, power and shielding
Amphenol Aorora spring contacts are offered with different height for different applications, and they are widely used in consumer and automotive market. The heights are from 1.0mm to 20mm, the material can be stainless steel and copper alloy, and go
Amphenol CS U10 series connectors
In order to provide higher speed and smaller size solution on networking equipment and server, Amphenol has developed SlimSAS™ low profile connector which is used in application of UPI1.0, 11.2GT/s, 24Gb/s SAS signal or 16GT/s PCIe® signal. With 0.60
Amphenol CS PwrBlade® MiniMezz connectors
The PwrBlade® MiniMezz connector series introduces enhanced features to our existing PwrBlade® products in a smaller profile. PwrBlade® MiniMezz is available in stack heights ranging from 8mm to 20mm with options for power and signal contacts. It als
Amphenol CS XCede® HD backplane connectors
XCede® HD backplane connector achieves high performance (up to 20Gb/s) in a hard metric form factor. Offering a linear density of up to 84 differential pairs per inch (33 differential pairs per centimeter), the XCede® HD connector meets requirements
Molex PowerWize BMI interconnects
BUY NOW ON FARNELL   PowerWize BMI blind-mating panel-to-board / panel-to-busbar connectors incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable, high
Amphenol CS Mini-SAS HD internal connectors G40H series
Amphenol Mini-SAS HD (High Density) connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1 x 1, 1 x 2 and 1 x 4 port options. 
Amphenol CS Single Pair Ethernet (SPE) IP20 cable assemblies
Single Pair Ethernet (SPE) cable assemblies for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow, expensive and
Amphenol AS NPI-19-I2C Nova sensor evaluation kit
NPI-19-I2C Nova sensor evaluation kit was designed to allow quick evaluation of the performance of I2C pressure sensor for customer applications. Graphic user interface is available to collect sensor data either by selecting OLED display or USB strea
Amphenol CS DuraEV™ battery charging and discharging connectors
DuraEV™ is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current of 70A with 10,000 mating cycles. IP67 rated in both mated and unmated conditio
Amphenol CS Micro SD Express 3-in-1 solution
Micro SD express 3-in-1 solution is not only backward compatible to the UHS-I (SD3.0), but also to the UHS-II (SD4.0). This solution is an industry 1st compatible product.   Features Backward compatible to UHS-I or UHS-IIMeet Micro SD7.1 specifica
KEMET Multilayer piezoelectric actuator AHB
Multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. KEMET’s multilayer piezoelectric actuators are produce
KEMET MPGV power inductor
The KEMET MPGV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is chara
Results Per Page: