| Image | Product |
|---|---|
|
KEMET C700 series capacitors
C700 safety rated disc capacitors are specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping p |
|
Vicor DCM4623 isolated regulated DC-DC converter modules
Vicor's DCM™ isolated, regulated DC-DC converter, operating from an unregulated, wide-range input to generate an isolated 3.3V to 48VDC range output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delive |
|
Vicor DCM3717 non-isolated regulated DC-DC converter modules
Vicor's DCM3717 enables customers in datacenter, automotive, and industrial markets to quickly deploy high-performance 48V power delivery for legacy 12V loads while achieving significant power-system size, weight, and efficiency benefits. The DCM3717 |
|
Vicor DCM3623 isolated regulated DC-DC converter modules
Vicor's high-power, zero-voltage switching DC-DC converters consistently deliver high efficiency. The DCM3623 is an isolated, regulated DC converter that operates from an unregulated, wide-range input to generate an isolated 3.3 V to 48 VDC output. W |
|
Vicor BCM family bus converter modules
Vicor VI Chip BCM® bus converter modules are high-density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from |
|
Vicor ZVS PI33/PI34/PI35 buck family of switching regulators
Vicor’s maximum power density and flexibility parts for high-efficiency point-of-load DC-DC regulation Vicor's PI33, PI34, and PI35xx series ZVS buck switching regulators offer board-level designers maximum power density and flexibility for high-effi |
|
Vicor DCM2322 isolated regulated DC-DC converter modules
Vicor’s smallest DC-DC converter with wide input range and high density. The DCM2322 is a lower power, isolated and regulated DC-DC converter that operates from an unregulated, wide-range input to generate an isolated 12VDC output. With its high-freq |
|
Vicor VTM family of isolated or non-isolated DC-DC transformer modules
VTMs operate from a regulated primary bus to deliver a wide range of isolated outputs. A proprietary multi-megahertz ZCS/ZVS Sine Amplitude Converter™ (SAC™) topology transforms input voltages down to fractional voltages very efficiently for applicat |
|
Panasonic Industry PAN9028 M.2 Key-E module
POSCAP is Panasonic Industry’s family of square chip tantalum solid capacitors that is using polymer as electrolyte. With a high characteristical stability and a low ESR being POSCAP’s typical benefits, the company now introduces its latest POSCAP ex |
|
Vicor DCM family of isolated regulated DC-DC converter modules
The DCM ChiP is an isolated, regulated DC-DC converter, operating from an unregulated, wide range input to generate an isolated output. With its high frequency zero voltage switching (ZVS) topology, DCMs consistently deliver high efficiency across th |
|
Amphenol CS DDR5 memory module sockets (SMT)
Vertical DDR5 DIMM sockets from Amphenol provide 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and e |
|
Amphenol CS SAS/PCIe® 5.0 series connectors
SAS/PCIe® 5.0 (U.2 or U.3) connectors come with 32GT/s (PCIe® lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe® receptacles, and headers enable the implementation of high-speed Serial Atta |
|
Amphenol CS PCI Express® Gen 4 and Gen 5 card edge connectors
PCIe® Gen 4 and Gen 5 connectors outperform industry standards PCIe® 4.0 and 5.0 (proposed) that require higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1. These 1.00mm pitch, vertic |
|
Amphenol CS Aorora Flexible Flat Cables (FFC)
Amphenol Aorora Flexible Flat Cables (FFC) offer a variety of standard products with much flexibility and performance with different pitch sizes, lengths, and thicknesses, as well as some special requirement, like folding, shielding, high temperature |
|
Amphenol CS PCI Express Gen 4 and Gen 5 connectors
PCIe® Gen. 4 and Gen 5. connectors outperform industry standard PCIe® 4.0 and 5.0 (proposed) requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1. These 1mm pitch, vertical an |
|
Murata SCHA63T-K03 accelerometer
The SCHA63T-K03 is a combined high performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal proc |
|
Murata SCA830-D07 inclinometer
The SCA830-D07 is a single axis inclinometer component based on Murata's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) h |
|
Murata SCA3100-D04 accelerometer
SCA3100-D04 is a high performance three axis accelerometer component based on VTI capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lea |
|
Murata SCL3300-D01 series sensor
The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI d |
|
Bel DQQ3-S series converter
The DQQ3-S series is a family of 3W DC-DC converter modules housed in a SIP package with a 4:1 input ratio. These low power DC-DC converters offer 1500VDC isolation, short circuit protection, EN/IEC 62368-1 certification, and a 3W isolated output mak |
|
Bel Fuse Surface Mount PTC
A Bel PTC consists of a block of polymeric material containing conductive carbon granules which is sandwiched between two conductive metal plates. When this polymer block reaches approximately 125°C, either due to current passing through it via condu |
|
Bel Fuse RCM500-1000 series converters
The RCM500 and RCM1000 series converters are reliable power supplies for railway and transportation systems. They are optimized for 110V railway batteries. The output delivers 24V with 500W or 1000W. The converters are designed for chassis mounting a |
|
Bel SWI20C-E series
The SWI20C-E series is a 20W European wall power adapter that is EN 55032 compliant. Featuring USB Power Delivery (PD) 3.0 with over current, over voltage and short circuit protection, this AC/DC power supply furthers Bel's initiative to provide cust |
|
Bel PSK-20E-DIN series AC-DC power supplies
The PSK-20E series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 20W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them idea |
|
Bel VOF-6G series power supply
The VOF-6G series is a family of chassis mount open frame AC/DC power supplies. Outputting 6W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them ide |
|
Bel SWI45C-E series AC-DC power supply
The SWI45C-E series is a compact, high-efficiency AC-DC power supply family designed to deliver up to 45W continuous output with universal input compatibility and advanced USB Power Delivery (PD) 3.0 support. Certified to EN62368-1 standards, these p |
|
Bel SDM100G-U series AC-DC power supply
The SDM100G-U series is a 100W desktop AC-DC power supply featuring USB power delivery with a USB-C connector. This C14/class I power supply delivers level VI efficiency and is certified to 60601 safety standards and 2 x MOPP compliant. The SDM100G-U |
|
Bel Fuse 0ALC series
800V-rated fuse for EV/HEV/ESS applications60AThrough-hole mount Features DC fuse for EV/HEV/ESSStud-mount/through hole, optional for other installationExcellent DC performanceReliability performance design refer to ISO8820-8&GB/T31465.6Designe |
|
Bel PSK-15E-DIN series AC-DC power supplies
The PSK-15E-DIN series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 15W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them |
|
Bel Fuse 0ALG series
1000V-rated fuse for EV/HEV/ESS applications600AStud mount with offset blade Features Excellent DC performanceFull compliance with EU Directive 2011/65/EU and amending directive 2015/863 |