Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bel Fuse 1000VDC electric vehicle auxiliary fuses type 0ALE
The 0ALEX fuse is designed for protection of high-voltage accessory circuits in electric vehicle and hybrid electric vehicles and energy storage system.   Features 500Vdc ideal for EV,HEV or ESS applicationExcellent DC performanceStud-mount, optio
Bel PSKM-10G series AC-DC power supplies
The PSKM-10G series is a family of encapsulated AC-DC power supplies. Outputting 10W power, these modules feature a universal from 90VAC 264VAC input voltage range and a wide operating temperature range from -25°C to +85°C, making them ideal for medi
Bel VOF-20G series power supply
The VOF-20G series is a family of chassis mount open frame AC/DC power supplies. Outputting 20W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them i
Bel VOF-65G series power supply
The VOF-65G series is a family of Open Frame AC/DC power supply. Outputting 65W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE app
Bel VGS-200G series
The VGS-200G series is an AC/DC power supply in a compact metal case. This internal AC/DC power supply is 62368 certified and features 200W continuous power, with airflow and power factor correction, this rugged unit is ideal for industrial applicati
Bel MEPG500 series medical AC-DC power supply
Bel’s MEPG500 series of medical AC-DC power supplies provides up to 500W of regulated output power over a wide input range of 90VAC to 264VAC. The power supplies are available in six single output voltages ranging from 12V to 58V. The MEPG500 Series
Bel SMI30C series
The SMI30C series is a 30W USB power delivery wall plug with an interchangeable AC blade and USB-C inlet. It is designed to meet level VI efficiency standards, certified to the 62368-1 safety standard and is a continuation of Bel's initiative to prov
Bel VOF-85G series power supply
The VOF-85G series is a family of open frame AC/DC power supply. Outputting 85W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE app
Bel PSK-5E-DIN series AC-DC power supplies
The PSK-5E-DIN series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 5W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them id
Bel Fuse Stewart connector
Stewart’s USB 3.0 cable assembly (straight type a to right angle type B) The right-angled USB type B connector is the perfect orientation for hard-to-reach locations and enables installation in narrow spaces. There is no seed stock, but there is some
Bel Fuse Stewart IP20 modular
Stewart connector’s IP20 modular plug line has been designed to bring reliable connections designed to support Gigabit Ethernet (1000Base-T) and 10Gigabit Ethernet (10GBase-T) transfer rates, along with PoE (Power over Ethernet), to industrial enviro
Bel Fuse EPG500 series
The EOS power EPG500 Series of Industrial AC-DC power supplies provides up to 500W of regulated output power over a wide input range from 90VAC to 264VAC. The power supplies are available in six single output voltages ranging from 12V to 58V. The EP
Bel PTM1-S series DC-DC converter
The PTM1-S series is a 1W SIP isolated medical DC-DC converter offering 6000 VDC isolation with a 1:1 input voltage range. Housed in an encapsulated, board‑mount package, this series is EN 60601-1 certified and carries an extended temperature range f
Bel PSK-10E-T series AC-DC power supplies
The PSK-10E-T series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 10W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making th
Bel DEP1-M series
The DEP1-M unregulated DC/DC converter series is a family of 1W isolated modules designed to offer improved efficiency and higher isolation. Featuring a compact SMT package, an ultra-wide from -40ºC to +105ºC operating temperature range and 3000VDC i
Bel PSK-10E-DIN series AC-DC power supplies
The PSK-10E-DIN series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 10W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel Stewart connector M8 A-code series
The M8 connectors and cables are particularly suitable for miniature sensors, applications with limited space and many other applications that require reliable and robust compact sensors. This product line is IP67 and IP68 rated when installed, addin
Bel Fuse BS88‐4 semiconductor fuse
BS88‐4 style stud‐mount fuse.   Features High speed semi‐conductor fuseFull compliance with EU directive 2011/65/EU and amending directive 2015/863   Applications Supplementary protection in applianceAC-DC, DC-DC module for EV or EV charging
Bel SDI65G-T series
The SDI65G-T series is a 65W desktop AC/DC power supply with a 2 prong (C8) inlet and designed to meet level VI efficiency standards. It is certified to the 62368-1 safety standard is a continuation of Bel's initiative to provide customers with Globa
Bel PSK-15E-T series AC-DC power supplies
The PSK-15E-T series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 15W power, these modules feature a universal from 85VAC to 305 VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making t
Bel Fuse RCM150-300 series converters
The RCM series converters are reliable power supplies for railway and transportation systems. There are 2 input voltage ranges covering all common railway batteries. The output delivers 150W or 300W at 12V, 15V or 24V. The converters are designed for
Bel Fuse RCM200-300 series converters
The RCM200-300 dual output series DC/DC converters are reliable power supplies for railway and transportation systems. There are 2 input voltage ranges covering all common railway batteries. The dual output delivers from 200W to 300W at +15V/-15V or
Bel Fuse electric vehicle auxiliary fuses type 0AKN
500VDC rated ceramic tube fuse.   Features Design to EV fuse standard UL248-20Reliability performance design refer to ISO8820-8&GBT31465.6Excellent DC performanceFull compliance with EU directive 201165EU and amending directive 2015863   Applic
Bel SWI45C-N series AC-DC power supply
The SWI45C-N series is a compact, high-efficiency AC-DC power supply family designed to deliver up to 45W continuous output with universal input compatibility and advanced USB Power Delivery (PD) 3.0 support. Certified to UL 62368-1 standards, these
Bel DHP1-M series
The DHP1-M unregulated DC/DC converter series is a family of 1W isolated modules designed to offer improved efficiency and higher isolation. Featuring a compact SMT package, an ultra-wide from -40ºC to +105ºC operating temperature range and 2000VDC i
Bel Fuse electric vehicle power fuses 0AKK
1000VDC rated ceramic tube fuse.   Features Fast-acting fuse for DC applicationReliability performance design refer to ISO8820-8&GB/T31465.6Designed to EV fuse standard UL248-20Excellent DC performanceFully compliance with EU directive 2011/65/EU
Bel Fuse 1000VDC fast acting fuse type 0ALA
Fast acting fuse for DC application.   Features Excellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863Design to UL248-1 and UL248-20    Applications DCEVHEVESS
Bel PSK-5E-T series AC-DC power supplies
The PSK-5E-T series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 5W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel Fuse 0ALD series
800V-rated fuse for EV/HEV accessory circuits10A2-pin for wave solder   Features DC fuse for EV/HEV/ESSStud-mount, optional for other installationExcellent DC performanceDesign to EV fuse standard UL248-20Reliability performance design refer to I
Bel Fuse RCM60 series converters
The RCM series converters are reliable power supplies for railway and transportation systems. The input voltage ranges covering all common battery voltages from 12V to 110V. The output delivers 60W at 12V, 15V or 24V. The converters are designed for
Results Per Page: