Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bel Fuse 0ALF series
800V-rated fuse for EV and HEV applications800AStud mount with offset blade   Features 800VDC ideal for EV/HV applicationExcellent DC performanceFull compliance with EU Directive 2011/65/EU and amending directive 2015/863    
Bel DQD30 series DC-DC converter
The DQD30 series is a 30W DC-DC converter offering 1500 VDC isolation. Housed in a 1" x 1" case with DIP6 footprint, this series carries a temperature range from -40°C to +105°C, making it a reliable option for ITE and industrial applications   Fea
Bel Fuse SPDL485025 series ultra compact SMD common mode chokes
The SPDL485025 product series is an expansion of Signal’s SPDL series of compact SMD common mode chokes for suppression of common mode noise as required in electronic devices filtering power line signals. It is applicable to high density devices in t
Bel Fuse fast-acting fuses for hazardous applications
250V AC-DC rated ceramic tube fuse.    Features Designed for barrier circuits in intrinsic safety applications relating to hazardous locationsMeets electrical performance specifications for intrinsically safe(EN60079-11) applicationsFast-acting, h
Bel PSK-20G series power supply
The PSK-20G series is a family of Encapsulated AC/DC power supplies. Outputting 20W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them ideal for rug
Bel PSK-5E series
The PSK-5E series is a family of Encapsulated AC/DC power supplies. Outputting 5W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for rugge
Bel Fuse HCTC-2.5-12.5 series
The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion, high current capacity and excellent EMI suppression, providing flexibility in the selection process with multiple options to
Bel Fuse electric vehicle auxiliary fuses type 0AKM
500VDC rated ceramic tube fuse.   Features Design to EV fuse standard UL248-20Reliability performance design refer to ISO8820-8&GB/T31465.6Excellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863    A
Bel DDP1-D series DC-DC converter
The DDP1-D series is a 1 W DC-DC converter offering 1500VDC isolation. Housed in a compact DIP7 package, this series carries a temperature range from -40°C to 105°C, making it a reliable option for ITE and industrial applications.   Features 1W is
Bel PSK-20E-T series AC-DC power supplies
The PSK-20E series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 20W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel PSK-10G series AC-DC power supplies
The PSK-10G series is a family of Encapsulated AC-DC power supplies. Outputting 10W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -25°C to +85°C, making them ideal for ma
Bel Fuse electric vehicle auxiliary fuses type 0AKL
General purpose fuse for EV or HEV.   Features Excellent DC performanceDesign refer to JASO D622:2006Full compliance with EU directive 2011/65/EU and amending directive 2015/863   Applications EVHEV
Bel TQPX8M12B series converter
The TQPX8M12B series are isolated DC/DC converters that provide up to 1800W of output power from a nominal 54VDC input. These converters are intended to provide isolation and step down to generate a regulated intermediate bus for the purpose of power
Bel SDM100G-D series AC-DC power supply
The SDM100G-D series is a 100W desktop AC-DC power supply featuring USB power delivery with a USB-C connector. This C8/class II power supply delivers level VI efficiency and is certified to 60601-1 safety standards and 2 x MOPP compliant. The SDM100G
Bel SWI45C-B series AC-DC power supply
The SWI45C-B series is a compact, high-efficiency AC-DC power supply family designed to deliver up to 45W continuous output with universal input compatibility and advanced USB Power Delivery (PD) 3.0 support. Certified to EN62368-1 standards, these p
Bel Stewart M5 series connectors and cable assemblies
M5 connectors and cables are the smallest and lightest of the M series and are ideal for sensor and many other applications where a compact, versatile and rugged connector solution is needed to deliver a secure and seamless signal transfer. This prod
Bel PSK-6G series power supply
The PSK-6G series is a family of Encapsulated AC/DC power supplies. Outputting 6W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them ideal for enclo
Bel Fuse 500VDC DC fuses type 0AKR
500VDC rated ceramic tube fuse.   Features Excellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863    Applications EVHEV
Bel VOFM-65G series power supply
The VOFM-65G series is a family of open frame AC/DC power supply. Outputting 65W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for medica
Bel Fuse Fast-acting fuse series
1000VDC rated square body fuse, designed for EV or ESS.   Features 1000Vdc ideal for EV or HEV applicationExcellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863    Applications EVHEVESS      
Bel Fuse Terminator kit
List of contents: Alcohol dispenserBuffer strippersCable stripperCleaning wipesDrop cable (2.0mm x 1.6mm)Drop cable (3.0mm x 2.0mm)Fiber cleaverFiber cleaver bagFiller pieces and cable holdersFiber stripper    Instructions: Fiber cleaver Place
Bel Fuse power supply cords Nema 5-15P
Bel’s power cords are an ideal solution for replacing damaged or missing power cords. They can be used for a variety of applications including office environments for connecting power to monitors, computers, scanners and other devices and appliances
Bel Fuse 500VDC fuse for EV or HEV type 0AKS
DC fuse for EV or HEV.   Features Excellent DC performanceStud-mount, optional for other installationDesigned to EV fuse standard UL248-20Full compliance with EU directive 2011/65/EU and amending directive 2015/863 Reliability performance design r
Bel Fuse Enhanced-breaking capability brick fuse type 0680H
Features Slow blow, 2410SMDCompatible with 260℃, IR Pb-free solder processWide range of current rating from 500mA to 15AWide operating temperature range from -55℃ to 125℃Tape and reel for auto-insert SMD processAEC-Q CompliantRoHS compliant with exe
Bel Fuse USB 2.0 and 3.0 connectors
Stewart Connector’s USB 2.0 and USB 3.0 connectors are designed to meet the evergrowing demand for small yet reliable I/O connectors that comply to Universal Serial Bus standards. The USB 3.0 connectors are fully backwards compatible with USB 2.0 an
Bel Fuse high voltage SMD fuse type 0ACF
5mm x 5mm x 32mm physical size.   Features 1000VDC high voltage, high breaking capacityRoHS compliant with exemption 7(a) Fully compliance with EU directive 2011/65/EU and amending directive 2015/863 AEC-Q compliantMeets Bel automotive qualificati
Bel Fuse high voltage DC SMD fuse type 0ACJ
Features Surface mount design to save spaceCeramic tube, silver plated cap constructionCompatible with 260℃, IR Pb-free solder processWide operating temperature range from -40℃ to 125℃Tape and reel for auto-insert SMD process - MSL = 1RoHS compliant
Murata Power Solutions announces MPQ0125V3NBMC series converters
The MPQ0125V3NBMC is a highly efficient, 300W digitally controlled, isolated DC/DC converter that converts from 18Vdc to 75Vdc input into an isolated regulated 12Vdc output. The MPQ0125V3NBMC is fully protected from overcurrent, overtemperature, and
Murata Power Solutions announces 3000D series
The 3000D series are a range of high-current, surface-mount inductors, suited to a variety of applications. The products are designed for noise suppression in high-frequency, high-current switching power supplies, DC-DC converters, DC-AC inverters an
Murata Power Solutions announces 5000A series
The 5000A series is a range of surface mount common mode chokes designed to attenuate up to 100MHz common mode noise where signal line filtering is required.   Features  From 51μH to 4.7mHUp to 800mA IDCSurface mountSignal line applicationsUL94 V-
Results Per Page: