Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Murata Power Solutions announces NMR1 series
The NMR1 series of extended industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added b
NME1 series
The NME1 series of DC-DC converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The w
Murata Power Solutions announces NMV1 series
The NMV1 series of extended industrial temperature range DC-DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of
Amphenol SV Microwave SuperFlexRA and straight .047RF cable assemblies
SV Microwave has expanded its offering of fixed-length RF cable assemblies using its extremely pliable SuperFlex .047" cable. This expansion reflects the evolution of the SuperFlex product line to include right angle and straight SMP and SMPM connect
MLCC high voltage U2J dielectric capacitors
Yageo KEMET’s class I U2J high voltage series is designed to meet the growing demand for high AC current resonant applications such as LLC resonant converters and wireless power transfer circuits in electric vehicles. By utilizing Yageo KEMET’s propr
KEMET HiQ-CBR automotive series capacitor
KEMET’s HiQ CBR automotive RF capacitor series features a copper electrode BME (Base Metal Electrode) system that offers ultra-low ESR and high Q in the VHF, UHF, and microwave frequency bands. Low ESR allows for higher RF currents which are ideal fo
TE Connectivity aluminum housed resistor type HCL series
TE Connectivity (TE)’s aluminum housed resistor type HCL series are designed in a ultra slim package capable of dissipating high power where space is at a premium and heat sinking is available. The resistor is capable of absorbing high overloads in r
TE Connectivity SOLARLOK 2.0 DC plug connector and splices
TE Connectivity’s (TE) SOLARLOK SLK 2.0 connectors and splices are for PV cable connection to the PV panel in installations with an extended voltage rating of 1500V TUV, IEC and UL. They can also be used in inverters. Manufactured in PPE and PS, the
KEMET FG-R05-3A series fluxgate-based residual current sensor
The FG-R05-3A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun
KEMET FG-R05-4A series fluxgate-based residual current sensor
The FG-R05-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun
KEMET R53B 2 series capacitors
The R53B series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94V–0. The R53B series is ideal for harsh environmental conditions and meets the demandi
KEMET FG-R02-4A series fluxgate-based residual current sensor
The FG-R02-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun
Yageo KEMET FG-R01-4A series fluxgate-based residual current sensor
The FG-R01-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun
Bourns CRM-Q, CRS-Q, CMP-Q and CHP-Q series chip resistors
Bourns resistor product line continues to broaden its portfolio of high power, surface mount thick film chip resistors by introducing the new model CRM-Q, CRS-Q, CMP-Q and CHP-Q series thick film chip resistors. These new Q-series models are AEC-Q200
Bourns BID series Insulated Gate Bipolar Transistor (IGBT) discrete
Bourns, Inc., a leading manufacturer and supplier of electronic components, is pleased to introduce the model BID series Insulated Gate Bipolar Transistor (IGBT) discrete dolution. By combining technology from a MOSFET gate and a bipolar transistor,
Amphenol CS USB type C connector system
USB type C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB2.0/3.0/3.1 and meet Superspeed communication 10Gb/s, 5A and 20V power supply. The usability for USB 3.1 type C conne
Amphenol ZConnect series
Though it is low profile (8mm max mated) for space saving it is still robust enough to meet automotive requirements of LV214 (VW75174) ranging from 8 to 40 contacts at 1A up to 120V DC available in 0.9/1./2.7mm pitch. Mated and unmated IPx67 option w
Amphenol CS DDR5 SO DIMM series connectors
DDR5 SO-DIMM connectors deliver high-speed and bandwidth. Being half the size of regular DIMMs, they lower power consumption and promote better thermal management. 262positions SO-DIMM connector are available in various height options. High density
Amphenol LTW DeepTronica connector
In the ocean or underwater area, to mate and unmate a connector whilst guaranteeing the quality of data and power transmission proves to be a real challenge. DeepTronica series is designed for wet or dry mate purpose enabling submersion of up to 6,00
Amphenol CS RJ series connectors
Industrial Ethernet connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of operations from the Enterprise/Cloud to the sensors or actuators at the factory floor. The Industrial RJ series of modular Ethern
Amphenol WaSP microminiature circular connector
The WaSP microminiature circular connector features a simplified interface designed for ease of use, quick mating, and affordability. With no jam nut and a 1/4 turn polymer locking ring, mating the WaSP is quick and easy. Its lightweight aluminum she
Amphenol CS BergStak secure unshielded connector
The BergStak® secure connector family contains one-time-use and multi-times-use solutions to support customers different needs on connection security. The family now contains variants with 3-row and 4-row contacts with 37 columns per row, and it can
Amphenol CS FlexLock 3.20mm pitch FPC-to-board connectors
FlexLock® FPC-to-Board connector's compact design address the growing demand for automotive application market. The connector design is compliant to USCAR-T2V2 specifications. The connector has nominal current carrying capacity of 3A per contact to
Bourns MH1005 and MH1608-T series high current ferrite bead
Bourns magnetics product line is introducing the model MH1005 and MH1608-T series high current ferrite beads that are compact size, low profile, and low DCR with rated current up to 5A in the model MH1608-T series and 3A in the MH1005 series. These f
Bourns PF-N series POWrFuse high-power telecom power fuse
Bourns POWrFuse high-power fuse product line is pleased to announce the model PF-N series POWrFuse™ high-power telecom power fuses, which are high power rating, industrial fuse links designed to the UL 248 standard. The new model PF-N telecom power
Bourns PF-G, PF-J and PF-H (Ind) series POWrFuse high-power fuse
Bourns POWrFuse high-power fuse product line is pleased to announce three new POWrFuse™ high-power fuse series, which are high power rating, industrial fuse links designed to the UL 248 standard. The new model PF-G (63A), PF-J and PF-H (Ind) series a
OMRON B5W-DB series diffuse reflective sensor
An ultra-small sized light diffuse reflective sensor capable of detecting long ranges up to 550mm.   Features Small size with long sensing distance ≤550mm Able to mount in the place where you want to adopt the sensorVariable sensing distance from
OMRON BCWC colour sensor
Remote condition monitoring needs are increasing due to shortage of engineers who are qualified for maintenance service. Optical color sensor B5WC is one of new solution to automate the maintenance process and solve labor shortage social issues.  De
Bourns Photovoltaic (gPV) power fuse
Bourns POWrFuseh high-power fuse product line is pleased to debut the first two series of the POWrFuse™ high-power fuse product families, which are high power rating, industrial fuse links designed to UL 248 and IEC 60269 standards. These new Photov
Bourns semiconductor Class aR power fuse
Bourns POWrFuse high-power fuse product line is pleased to announce two new series of POWrFuse™ high-power fuse product families, which are high power rating industrial fuselinks designed to the UL 248-13 standard. The new model PF-F and PF-M high-s
Results Per Page: