| Image | Product |
|---|---|
|
Bourns PFB series power line communication (PLC) transformers
Bourns custom magnetics product line is introducing the new model PFB power line communication transformer series. Bourns offers two part numbers for the PFB series – PFBR45-ST13150S as a standard PLC transformer and PFBR45-SP13150S as an extended tr |
|
Bourns SRN3015C series Semi-shielded power inductor
Effective immediately, Bourns magnetics product line is introducing the new model SRN3015C series Semi-shielded power inductor. Constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective shielding, these |
|
Laird Technologies Ttape 1000A thermally conductive adhesive tape
Ttape™ 1000A Thermally conductive adhesive tape is a stand-alone pressure sensitive adhesive featuring one of the lowest thermal resistances (at 50μm) available on the market, designed to facilitate the transfer of thermal energy from heat sources, s |
|
Bourns HCTSM150102HL high clearance and creepage distance transformer
Bourns Magnetics product line is introducing the new model HCTSM100304FL and HCTSM150102HL high clearance/creepage distance isolation power transformers. These high voltage isolation transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V |
|
|
Bourns SRP2010TMA,SRP2012TMA,SRP2510TMA,SRP2512TMA and SRP3212A series
Bourns Magnetics product line is introducing the all new mini-molding model SRP2010TMA, SRP2012TMA, SRP2510TMA, SRP2512TMA and SRP3212A series high current shielded power inductors which are compact and low profile at 0.8mm and 1mm in height. These i |
|
Bourns SM91602L LAN gigabit ethernet transformer
Bourns Magnetics product line introduces the model SM91602L LAN gigabit ethernet transformer. This new single-port gigabit ethernet isolation transformer includes common mode chokes for noise rejection for Ethernet applications and is designed to mee |
|
AMD-Xilinx ZUBoard 1CG
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD-Xilinx Zynq ® UltraScale+ ™ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm ® Cortex ®-A5 |
|
TE Connectivity BUCHANAN push-in clamp PCB connectors
TE Connectivity (TE) is expanding its Buchanan portfolio with push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termi |
|
TE Connectivity 70 GHz cable assemblies
TE Connectivity’s (TE) 70 GHz testing cable assemblies offer offer premier return loss performance, with top marks in insertion loss, phase and amplitude stability. These products are priced competitively to priced competitively to address the needs |
|
TE Connectivity Unsealed 36 and 48 position monoblock connectors
TE Connectivity’s Unsealed interconnection system for industrial and commercial transportation is the ideal solution for customers in search of unsealed, rugged and flexible connectors-specifically designed for inside-cabin, bulkhead and control-unit |
|
Molex 219656, 219657 off-the-shelf Pico-lock 2.0 cable assemblies
OTS Pico-Lock 2.0 cable assemblies offer 1.00mm, 1.50mm and 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. Features Polarization-mating guide features Help prevent mismating and fac |
|
TE Connectivity NanoRF optical hybrid modules
Next Generation VPX module market trends are calling for increased density and bandwidth within an embedded computing slot (more speed and functionality), TE Connectivity (TE) NanoRF hybrid modules leverage a floating Insert in the backplane with gui |
|
TE Connectivity Ultra-small spring fingers contacts
Spring fingers (also known as shield fingers, grounding springs, universal ground contacts or antenna clips) can be used in all types of small printed circuit board (PCB) applications across multiple industries. A spring finger is a single contact, s |
|
TE Connectivity Z-pack 2mm hard metric eye of needle connector
Our new Z-pack2mm hard metric (HM) eye of needle (EON) connector addresses the current and future needs of telecommunication, computer and instrumentation applications providing excellent electrical and mechanical characteristics at an economical pri |
|
|
KEMET A784 hybrid V-chip capacitors
KEMET’s A784 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A784 winding is housed in a cylindrical aluminum can with a high or quality rubber deck. Low ESR is conditioned by a highly conductive po |
|
KEMET X7R and C0G series
KEMET’s Floating Electrode High Voltage with Standard (FE-CAP) or Flexible Termination capacitor (FF-CAP) combines two existing KEMET technologies– Floating Electrode and Flexible Termination. The floating electrode component utilizes a cascading or |
|
KEMET SCN XV series coils
KEMET’s A784 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A784 winding is housed in a cylindrical aluminum can with a high or quality rubber deck. Low ESR is conditioned by a highly conductive po |
|
KEMET R4Y series capacitors
The R4Y is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94V–0. Automotive grade devices meet the demanding automotive electronics council's AEC–Q200 qual |
|
KEMET R58 X1 series capacitors
The R58 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 quali |
|
KEMET CHT high temperature series
KEMET’s CHT high temperature 260°C surface mount Multilayer Ceramic Capacitors (MLCCs) are constructed of a robust and proprietary C0G/NP0 Base Metal Electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures. |
|
KEMET ALH82 105C HV snap-in stocking package
The KEMET ALH82 snap-in capacitors offer high performance and reliability in a specific range of case sizes for high voltage ratings of 550V to 600V featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum c |
|
KEMET A781 series hybrid polymer V-chip
KEMET’s A781 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminum can with a high-quality rubber deck. Low ESR is conditioned by a highly conductive polym |
|
KEMET A771 surface mount solid polymer aluminum capacitors
KEMET’s A771 surface mount solid polymer aluminum capacitors offer 4,000h lifetime and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low |
|
KEMET PHH227 series
KEMET’s PHH227 is a conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned cop |
|
KEMET PHA227 series
KEMET’s PHA227 is a conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cyli |
|
TE Connectivity BMC series of multilayer ferrite beads
TE Connectivity (TE)’s BMC series of multilayer ferrite beads cover a wide range of impedance characteristics. The chip beads have a monolithic inorganic material construction that reduces the effect of electromagnetic interference (EMI) and high-fre |
|
TE Connectivity NTSEAL 48 position connectors
Providing flexible and robust wire-to-wire connectivity in a compact footprint, TE Connectivity (TE)’s innovative NTSEAL 48 position, high-density hybrid sealed connector utilizes the proven DEUTSCH common contact system with both size 16 and size 20 |
|
TE Connectivity Faston Lif 250 series left hand flag receptacle
TE Connectivity’s (TE) Faston products have been the industry leader in the appliance and automotive industries for years. TE continues to reinvent the Faston product line to meet the changing trends in these and other industries. We have seen the ne |
|
TE Connectivity 112G portfolio solutions
TE Connectivity’s (TE) 112G wide-ranging product portfolio provides a robust and flexible array of solutions to enable next generation architectures. The product family supports standard form-factors and performance requirements, designed with reliab |
|
Molex Off-the-Shelf Micro-One 2.0 cable assemblies
Molex Off-the-Shelf (OTS) Micro-One 2.0 cable sssemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile desi |