| Image | Product |
|---|---|
|
TE Connectivity SPE M8 series hybrid board receptacle and cordset IP67
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybri |
|
TE Connectivity 2.0mm signal Grace Inertia connector series
The market is demanding miniaturized, reliable connectors that provide cost saving opportunities. Understanding the needs of our customers, our engineers designed the next generation 2.0mm pitch signal Grace Inertia connector series, the ideal soluti |
|
Bourns SRP3212 series mini-molding power inductor
Bourns Introduces an ultra-low capacitance TVS diode in an 0201 package for ultra-high-speed interface protection model CD0201-T2.0LC Bourns, Inc., a leading manufacturer and supplier of electronic components, is pleased to introduce the model CD0201 |
|
KEMET A766 series surface mount solid polymer aluminum capacitors
KEMET’s surface mount solid polymer aluminum capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties |
|
Molex Micro-Lock plus connector
Ideal for compact applications, the Micro-Lock plus connector system provides electrical and mechanical reliability in a high-temperature design that meets other industry requirements. Features Smallest 1.25mm-pitch connector with positive lock |
|
Molex PremoFlex FFC 0.30mm-Pitch jumper cables with ear tabs
PremoFlex FFC 0.30mm-Pitch jumper cables with ear tabs deliver durable and flexible PCB-connection solutions with a range of custom and off-the-shelf options, including assemblies with easy-on FPC connectors. Features Ear tabs Provide excelle |
|
Molex 172447 series Mini-Fit Versa color connectors
Molex Mini-Fit Versa color connectors offer five color options for quick connector identification and ease of assembly and also provide their standard offerings. Features Panel-mount and vertical-header options; with or without peg options Mai |
|
Molex OneBlade 1.00mm pitch wire-to-board connector system
The modular OneBlade 1.00mm-pitch wire-to-board connector system with friction lock and spacious pick-and- place area combines design simplicity with speed and ease of assembly. Features Friction lock Provides better mating retention of header |
|
Molex Micro-Fit+Dual-Row wire-to-wire power connectors
The micro-fit+ connector ystem offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. Features Fully isolated contacts on each side of the interface Help prevent potential arc |
|
Molex Mini-Lock SMT
The versatile and proven 2.50mm pitch mini-lock wire-to-board or wire-to-wire connector system extends design options to include vertical and right-angle SMT headers, with terminal position assurance (TPA) retainer and glow-wire through-hole vertical |
|
Molex 219658, 219659 series Off-the-Shelf C-Grid III cable assemblies
OTS C-Grid III cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction. Features Gold flash and two-sided gold plating on contact available Offers a more cost-effect |
|
Molex off-the-shelf Micro-lock plus 2.0 tin discrete wire cable
Off-the-shelf Micro-Lock Plus 2.0 tin discrete wire cable assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction. Features OTS Micro-kock plus 2.0 tin discrete wire c |
|
Molex PremoFlex FFC 0.30mm-Pitch jumper cables with latching notches
PremoFlex FFC 0.30mm-Pitch jumper cables with latching notches deliver durable and flexible PCB-connection solutions with a range of custom and off-the-shelf options, including assemblies with easy-on FPC connectors. Features Locking notches P |
|
Molex Mini-Fit sigma pre crimped leads
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. Pre-crimped leads are available |
|
Molex Zero-Hachi connector system
The Zero-Hachi connector’s fine pitch, low-profile height and extensive circuit size range address the concerns of shrinking electronic device space across industries. The connector’s dual-point contact feature enhances electrical reliability during |
|
Molex 218056, 218057 series off-the-shelf discrete wire cable assembli
Molex Off-the-Shelf (OTS) extreme guardian discrete wire cable assemblies offer a range of design options and are available in 2-and 3-circuit sizes. Features UL and CSA certification Has accredited safety agency approval and meets safety requi |
|
Molex KK396 cable assembly
OTS KK 396 discrete wire cable assemblies offer a 3.96mm pitch, a maximum current rating of 13.0A, and they are available in a variety of cable lengths to facilitate both prototyping and global preproduction. Features High-temperature nylon hou |
|
TE Connectivity micro-coaxial receptacles and cable assemblies
TE Connectivity’s (TE) micro-coaxial receptacles and cable assemblies offer excellent electrical performance to connect a RF cable assembly or antenna to a main printed circuit board. Our micro-coaxial receptacles can offer drop-in replacements for m |
|
|
Bourns CD0201 T2.0LC series ultra low capacitance TVS diode
Bourns Introduces an ultra-low capacitance TVS diode in an 0201 package for ultra-high-speed interface protection model CD0201 T2.0LC Bourns Inc., a leading manufacturer and supplier of electronic components, is pleased to introduce the model CD0201- |
|
Harwin Archer .5 series 0.5mm pitch mezzanine connector
Following the recent introduction of Archer .8 (0.8mm pitch board-to-board connectors), the company has extended its range again with a 0.5mm pitch range. Harwin’s award-winning engineering design team developed this latest compact mezzanine connect |
|
Kona high-reliability connectors
Specify high current and high quality for maximum power in extreme conditions. With 8.5mm pitch and individually shrouded connections, you can achieve up to 60A and 3000V per contact. The tough resilient housings protect the connections from physical |
|
Harwin RFI shield chips and cans
RFI or EMI shield cans are the most popular way of providing protection against the effects of RFI and EMI. They create a Faraday cage around the sensitive or emitting circuits, preventing interference disrupting the device. The disadvantages of this |
|
Gecko MT phase 2 connector
The Gecko MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range. The smallest and lightest mixed-layout connector available for high-performance applications, Gecko MT i |
|
Harwin Kona series connectors
The Kona range consists of male and female high-reliability mating connectors, based on an 8.5mm pitch single row format-part numbers start with the series code KA1. These connectors are designed for higher power applications with a rugged or durable |
|
EATON Bussmann 1145HV and 1350HV series fast-acting fuses
Eaton Bussmann series 1145HV and 1350HV fast-acting fuses provide reliable overcurrent protection up to 5A for high voltage applications. Both product families are available in surface mount printed circuit board packages with the 1145HV in 11mm x 4. |
|
Amphenol CS Hermetic sealed connector
Amphenol offers glass or epoxy sealed Hermetic connectors which offer a highly reliable electrical connection at both ends serving as a feed through. These connectors or cable assemblies are available in various pin configurations and are suitable fo |
|
TE Connectivity SAWS, ES and CPLK
TE preprinted label kits include popular labels from safety and warning, electric symbols and calibration product lines. This variety of assortments labels are packed in a booklet format. These labels are selected to fit several industrial applicatio |
|
|
OMRON W7BB-X01 series bash button
Omron is proud to offer this innovative solution to address the requirements of Casino Gaming Machines. This is a button for the operation deck of Casino Gaming Machines. We call this as General Purpose Bash Button –GPBB. Features Design freedom |
|
KEMET PEH227 series radial crown aluminum electrolytic capacitors
These electrolytic capacitors contain a radial crown, which allows them to be mounted in a standing position. They feature ultra-high CV with an outstanding electrical performance and high energy storage capability, a polarised, all-welded design, ti |
|
KEMET AC line filters SCF-XV series comon mode chokes
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise count |