Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Laird Technologies IWC series SMD wire wound ceramic chip inductors
Laird IWC series SMD wire wound ceramic chip inductors improve electronic performance and reliability. A low profile and compact design benefits Telecom, Industrial and General Consumer Electronic designs, particularly for antenna, wireless communica
Amphenol RadCrimp™ solar splice connector
The RadCrimp solar splice with Melni Spiral Termination Technology from Amphenol Industrial Solar Technologies (AIST) is a robust DC connector, dual rated to UL 1500V DC specifications. The RadCrimp removes improper mating from the equation, eliminat
Bourns SF-0603SPA-R and SF-1206SA-R series fuse
Bourns is pleased to announce the introduction of the new automotive grade model SF-0603SPA-R and SF-1206SA-R series SMD fuses to expand its portfolio of AEC-Q200-Equivalent compliant singlFuse™ SMD fuses. The new model SF-0603SPA-R and SF-1206SA-R
Tria ASUS Tinker Board R2.0
Tinker Board R2.0 series with its Quad Core Rockchip RK3288 SOC offers a superior performance level versus the most popular competing 1.8″” boards available in the market. An ARM-based Mali™-T764 GPU provided with the Tinker Board R2.0’s GPU enables
Amphenol CS RJE3A and RJE72 series of modular jacks
The RJE3A series of modular jacks is a SMT connector that meets CAT5e performance per EIA-568-C.2. It supports gigabit ethernet protocols as well as 2.5GBASE-T per IEEE 802.3bz. Shielding available for improved EMI performance and LEDs for link activ
Bourns SRP2010DPA series AEC-Q200 power inductors
Bourns is introducing the new model SRP2010DPA series high current shielded power inductors with a compact and low profile design and a 1mm maximum height. These inductors are manufactured with a metal alloy powder core featuring high saturation curr
Bourns MF-LSMF series high power PPTC resettable fuses
The Bourns is pleased to announce the expansion of its model MF-LSMF series high power surface mount polymeric positive temperature coefficient (PPTC) resettable fuses. The new models expand the hold current range to 0.75A to 6.0A with maximum voltag
Pulse PAC6034 series common mode chokes
Pulse is excited to announce the launch of the new PAC6034 series of common mode chokes which double the current density of existing industry solutions of similar size. The PAC6034 complements our higher power PA5140/41 series and the expands on the
Amphenol AS GE-2096 GE-2098 and GE-2099 series
Thermometrics pressure and temperature combination sensor provides both pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, the sensor utilizes NTC thermistor technology for temperature sensing alongs
Bourns SRN3030HA, SRN4030HA and SRN5030HA series power inductors
Bourns  is introducing the new AEC-Q200 compliant model SRN3030HA, SRN4030HA and SRN5030HA series high temperature semi-shielded power inductors. Constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective
Flex Power Modules PKU4116HD series 1/16th brick DC-DC converters
This open-frame module is in the industry-standard 1/16th brick format, 33.02mm x 22.86mm x 9.8mm, and is rated at 110 W/2 A output to 50°C ambient with natural convection, and to 85°C with additional airflow. Excellent thermal performance also allow
Murata Power Solutions 250W IRH-W80 and 150W IRQ-W80 converters
Murata announces two new ultra-wide 10:1 ratio DC-DC converters, the 250W IRH-W80 half-brick and the 150W IRQ-W80 quarter-brick from Murata Power Solutions. Both high power density modules feature efficiency levels above 91% with a 16VDC to 160VDC in
Murata MYBSP01206AZFT 802.3bt-compliant isolated DC-DC converters
Murata Manufacturing Co., Ltd. has recently expanded its lineup of isolated DC-DC converters for PoE*1 with the release of the MYBSP01206AZFT (12V / 6A) isolated DC-DC converter for PDs*2 compliant with IEEE 802.3bt. The MYBSP01206AZFT is already bei
Murata IRQ-W80 series converter
The IRQ-W80 series of isolated, regulated converter modules deliver an impressive 150W output power from an ultra-wide 10:1 input voltage range, complying with the from 24V to 110V input battery voltages including transients as per EN50155 (2017) sta
Murata IRH-W80 series converter
The IRH-W80 series of isolated regulated converter modules, deliver an impressive 250W single output from an ultra wide input voltage range from 16V to 160V DC, complying with the input battery voltage transient ranges of EN50155 (2017). The industry
Delta MEP-200A24J series medical power supplies
Delta launches the new 200 W output model (MEP-200A24J) for the MEP series medical power supplies. The MEP-200A24J operates over the input voltage range 90VAC to 264VAC and can deliver up to 200 W output power with convection cooling in a small footp
Flex Power Modules BMR492 brick digital isolated DC-DC converter
The BMR4920100/001 is rated at 10.4V/67.4A output over a 40V to 60V input (80 V/100ms), and can also deliver up to 950W peak for less than 1 second. The BMR4920300/864 has the same input range and features an output of 12V at 66.7A, delivering 800W c
Flex Power Modules BMR350 digital quarter brick DC-DC converter
The BMR350 is a non-isolated DC-DC converter in a quarter brick format and is rated at 860W continuous and 1200W peak power. BMR350 is ideal as an intermediate bus converter for powering processors and ASICs with peak power demands. The product featu
Flex Power Modules BMR510 two-phase integrated power stage
Flex Power Modules is announcing the BMR510, its first two-phase integrated power stage, with a continuous total output current of 80A and capable of delivering a total of 140A peak output from 0.5V to 1.3V from an input from 4.5V to 16V. At less th
Murata Power Solutions announces D1U74T common redundant power supply
Murata Power Solutions has announced the D1U74T series designed to meet the CRPS (Common Redundant Power Supply) standard defined by Intel® and target server products for supercomputers, high-performance computing (HPC) systems, artificial intelligen
OmniOn Power expands CLP open-frame power supply family
The simple, but powerful, design architecture of the CLP power supplies makes optimal use of components, their placement, and electrical routing techniques to provide more power in less space – one of the greatest challenges facing board designers an
Artesyn CSU2000ADC 2000W distributed power system
Advanced Energy's Artesyn CSU2000ADC is housed in the industry standard 1U x 73.5mm x 185mm form factor featuring -48VDC input voltage. This DC-DC power supply belongs to the CRPS family of products, and matches the mechanical form and fit of Advance
Artesyn LGA110D non-isolated digital point-of-load DC-DC converter
Advanced Energy's Artesyn LGA110D power supply features a 7.5VDC to 14VDC input voltage range and 350W output power rating. It is a new design of high performance non-isolated DC-DC converter focused at providing low-voltage and high current power co
Artesyn AVD200-48S12 single output DC-DC converter
Advanced Energy’s Artesyn AVD200-48S12 is a single output DC-DC converter with standard sixteenth-brick outline and pin configuration. It delivers up to 17A output current with 12V output voltage. Above 93.9% ultra-high peak efficiency and excellent
OMRON G3VM-201WR series mosfet relay
New non-leaded, high-current P-SON package.   Features Load voltages 30V/60V/100V/200V.30V relay: continuous load current of 4.5A max.60V relay: continuous load current of 3Amax.100V relay: continuous load current of 2A max.200V relay: continuous
Bourns PEC11D series dual concentric rotary encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns Sensors and controls announces the release of the model PEC11D series dual concentric rotary encoder with momentary push switch.
Vishay IHLE-2020CD-51 high current inductor
Vishay/Dale IHLE® high current inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy
Vishay MKP1848Se DC-Link film capacitor
Vishay MKP1848Se DC link film capacitors offer high performance and reliability in a compact low profile configuration designed for power electronics applications where economy of space is crucial, the MKP1848Se offers building height options from 12
Amphenol CS Mini Cool Edge IO OverPass™ solution
Amphenol ICC introduces the next-generation OverPass™ solution-Mini Cool Edge IO. The 0.6mm pitch connector come with a slim form factor design, capable of transmitting high-speed signal up to 56G PAM4/PCIe® Gen 4/PCIe® Gen 5, and allowing much great
Panasonic PAN1770 Bluetooth® 5.1 low energy module
The PAN1770 is a Bluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52840 single-chip controller that allows you to attach an external antenna via uFL. The Bluetooth 5.1 features additionally a higher symbol rate of 2Mbps using the high-spee
Results Per Page: