Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns SM453230-121N7YP and SM453230-231N7YP series gigabit ethernet
Bourns magnetics product line is introducing the new model SM453230-121N7YP Gigabit Ethernet / PoE+ Chip LAN 1G/2.5G/5G and model SM453230-231N7YP Gigabit Ethernet / PoE+ Chip-LAN 10G Base-T Transformers. Unlike traditional LAN magnetics built with m
Bourns SRN2012T series semi-shielded power inductors
Bourns is introducing the model SRN2012T series semi-shielded power inductors. Constructed with a magnetic-epoxy coating to the perimeter of the inductor winding to provide enhanced shielding, these inductors release a lower level of magnetic field r
Bourns CWF1610 and CWF2414 series chip inductors
Bourns is introducing the model CWF1610 and model CW2414 series chip inductors. These new inductors feature wirewound construction on a ferrite core which offers high inductance, high Q, high self-resonant frequency and low DCR in a compact size with
Bourns CD-MMBL110S series surface mount bridge rectifier
Bourns is pleased to announce the release of the model CD-MMBL110S surface mount bridge rectifier diode designed for converting alternating current (AC) to direct current (DC) in power applications with space limitations and low profile requirements.
KEMET A769 series solid polymers
KEMET’s A769 surface mount solid polymer aluminum capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR
Molex Off-the-Shelf (OTS) Milli-Grid discrete-wire cable assemblies
OTS Milli-Grid DR Sn discrete-wire cable assemblies offer a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications.   Feature
TE Connectivity HPCR axial leaded non-inductive bulk ceramic resistors
TE Connectivity HPCR series axial leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high- energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an in
TE Connectivity 70 series braid tail backshells
TE Connectivity’s (TE) 70 series braid tail backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) and Tinel ring (TXR) backshells with a braid tail version to suit a
TE Connectivity Cat6A industrial mini I/O field installable connectors
TE Connectivity (TE) industrial mini I/O connector can be used in Cat6A Ethernet connections where fast and flawless field installation is an important requirement. It can be connected to the cable without special tools and can accommodate 8-wire AWG
TE Connectivity SolderSleeve devices for space applications
TE Connectivity (TE)’s SolderSleeve device for space is our response to support the critical requirements of the space industry. This product is designed and developed for applications within this vertical market (including LEO satellites) which requ
TE Connectivity Cat5 industrial mini I/O field installable connectors
The industrial mini I/O connector system is a compact, wire-to-wire and wire-to-board solution for reliable serial, bus and Ethernet connections in industrial applications. With only one quarter the size of conventional RJ45 plugs, the industrial min
TE Connectivity HDC HMN EMC module insert
TE Connectivity EMC Shielding Modular Insert is designed to provide EMC protection solutions in modular systems. The existing solution needs two connectors to transition power and signal separately, with new HMN shielding modular insert. Which enabl
Excelsys CmK CoolMod higher voltage module
Designed for industrial and medical applications that require non-SELV DC voltages. 200V DC output and higherIEC60601-1 3rd editionIEC62368-1Industry leading 5-year warranty We are happy introduce the new single slot CmK higher voltage module. Pro
Artesyn LCM4000HV series power shelf LED horticulture lighting
Advanced Energy’s Artesyn LCM4000HV series and associated LCM12K mounting shelf has been designed specifically to provide a centralized current source for medium to large scale LED lighting and horticulture applications. The unique input design allow
Delta MEA-090A series AC-DC medical adapter
Delta expands the MEA series medical AC-DC desktop type adapters by launching a new 90W output model – MEA-090A. It offers four output voltages 12V, 15V, 19V and 24V, and is 20% smaller than the previous generation. The MEA-090A meets efficiency DoE
Molex PowerPlane busbar power connectors
PowerPlane Busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications.   Features High-conductivity copper alloy Provi
Molex Off-the-Shelf (OTS) Milli-Grid dual-row tin cable assembies
OTS Milli-Grid DR Sn discrete-wire cable assemblies offer a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications.   Feature
Molex 213032 series Juwel backshells for FCT D-Sub connectors
Juwel backshells for FCT D-Sub connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connector’s orientation and provide click-and-close assembly, protection and strain relief.   Features Flexible cable outl
Molex VersaBlade 2-circuit flange wire-to-wire connector system
VersaBlade wire-to-wire connectors deliver reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly. Hightemperature variants support -55°C to +150°C, 600V/14A max. power requirem
TE Connectivity HDC-HK-HDW3/1/1-23/16/47 heavy duty connectors
TE Connectivity’s Heavy Duty Connectors (HDC) deliver, reliable performance in harsh environments. Designed specifically for high performance EMC demand for industrial applications, the new HDC HKHDW3/1/1-23/16/47 combines power and signal in one sma
Bourns SRP1038WA and SRP1265WA series automotive power inductors
Bourns  is introducing the new automotive grade SRP1038WA and SRP1265WA series high current shielded power Inductors that are designed to meet today’s high current density, high temperature requirements and harsh vibration operating environments of v
KEMET PHA226 and PHH226 series hybrid axial an radial crown capacitors
KEMET’s PHA226 and PHH226 are conductive aluminum polymer hybrid capacitors with outstanding electrical and mechanical performance. The device has a polarised all welded design, tinned copper wire leads, and a negative pole connected to the case. The
Molex Micro-Lock Plus 2.0 pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm.  
Molex Off-the-Shelf (OTS) Mini-Fit overmolded cable assemblies
The Mini-Fit overmolded cable assemblies deliver up to 6A, provide terminal position assurance options and offer off-the-shelf and customized versions with various circuit sizes and lengths.   Features Both custom and off-theshelf assemblies avail
Molex dual-row Mini-Fit Sigma sealed power connectors
Mini-Fit Sigma sealed wire-to-wire connectors utilise traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress.   Features Panel Mount Ears Recommended panel cut-outs for 0.89mm to
TE Connectivity RA73 aluminum nitride thin film precision resistors
TE Connectivity's aluminum nitride thin film precision resistors type RA73 series is a high stability precision thin film chip resistor range offering very high power and size ratio, up to 1W in 0805 size. The Type RA73 series offers Temperature Coef
TE Connectivity 1.25mm, 1.5mm single row locking HPI connectors
TE Connectivity’s (TE) wire-to-board High Performance Interconnect (HPI) connector system is available in 1mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch. This connector system offers vertical and horizontal (right angle) connector mounting for
TE Connectivity M12 Power L-code connectors
M12 Power L-code connectors are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24V power supply systems used in PROFINET devices. An extension of TE’s M12 product portfol
TE Connectivity LUMAWISE Endurance N+ covers
TE Connectivity (TE) LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface solution between the network lighting c
TE Connectivity DEUTSCH DBAS 9 series connectors
TE Connectivity (TE) offers DEUTSCH DBAS 9 series connectors designed for high performance and high reliability. The connectors have a visual and sensitive push-pull locking system (blind mating). There is a large range of shell types and accessories
Results Per Page: