| Image | Product |
|---|---|
|
TE Connectivity 250 FASTON printed circuit board tabs
The market is demanding improved quality and efficiency in the production of printed circuit boards for major home appliances, HVAC, transportation and industrial machinery controls. These 3 new Tin-plated tabs with Nickel underlayer in 2 and 3 post |
|
TE Connectivity HPBA series assemblies type braking resistor
TE Connectivity (TE)’s Braking resistor assemblies’ type HPBA series is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque |
|
KEMET C/CT high current AC snap-on type current sensors
The C/CT series clamp-on current sensors can be used to measure currents in live wires. Features Compact and slim designFlat temperature characteristicsUL 94V–0 flame retardant rated caseRoHS compliant Applications EMS current measurementH |
|
|
KEMET R41B metallized polypropylene film EMI suppression capacitors
The R41B is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94V–0. automotive grade devices meet the demanding automotive electronics council's AEC–Q200 qua |
|
Aptiv T2 pigtail charge coupler
EVs are gaining popularity all over the world, and EV charging is developing differently for different regions and use cases. Not only performance and safety becomes more critical than ever, but market players are booming and they seek for reliable s |
|
Panasonic JX series SP-Cap
It has become the flagship series of “super-low ESR”: Panasonic Industry’s SP-Cap portfolio of aluminum polymer capacitors are the ideal choice wherever a low ESR would be the primary consideration for identifying the most suitable capacitor. Panaso |
|
Panasonic line extension: ETQP automotive grade power choke coils
Panasonic’s ETQP series automotive grade power choke coils use a metal composite core to provide high heat resistance and high reliability. This line extension features three models, the ETQP4M6R8KFN, ETQP5M2R0YSC, and ETQP6M150KLC, which expand the |
|
Amphenol CS PCIe® M.2 Gen 5 card edge connectors
Amphenol's PCIe® M.2 Gen 5 connectors provide 67 contacts on 0.5mm pitch. It occupies less board space, offers more connector height options and supports higher data rates compared to PCIe® mini card connector. It is designed for PCIe® Gen 5, making |
|
Amphenol CS ExtremePort Z-link connector
Amphenol introduces the SFF-TA-1002 standard solution - ExtremePort™ Z-link, which is a 0.6mm pitch connector come with a slim form factor design, capable of transmitting high-speed signal up to 56G PAM4, and allowing much greater signal path lengths |
|
|
KEMET R53B metallized polypropylene film EMI suppression capacitors
The R53B series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94V–0. The R53B series is ideal for harsh environmental conditions and meets the demandi |
|
KEMET GTX metal box three-phase filters
The KEMET GTX metal case filters cover three-phase EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, 6 differe |
|
Amphenol CS Mini Cool Edge 0.60mm connectors
Mini Cool Edge is a 0.60mm high density, high speed card edge connector for new generation small form factor systems. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect op |
|
Amphenol CS ix Industrial™ IP20 connectors
ix Industrial™ connectors enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors or actuators at the factory floor. These 10mm pitch connectors featuring 2-point |
|
Amphenol CS BergStak® 0.40mm board-to-board connectors
Amphenol Communications Solutions just released the new BergStak® 0.40mm connector line. These compact board-to-board connectors utilize a 0.40mm pitch with stack heights of 1.5mm and 4mm with 10 to 100 positions. The contact lock function and the sh |
|
Amphenol H4 Plus™ PV cable connector
The H4 Plus™ is a robust, dual-certified DC connector with UL 6703 1500V and IEC 62852 (ed.1); am 1 1500V (class A) specifications and certifications. As an evolution of Amphenol’s well-known H4 connector, the H4 Plus™ includes the same excellent dur |
|
Amphenol CS ix Industrial™ magnetics connectors
ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the enterprise or cloud to the sensors or actuators on the factory floor. ix Mag series connectors offer CAT6A perfo |
|
Amphenol CS Minitek® Pwr 3.0mm Blind Mate (BMI) connectors
Minitek® Pwr 3.0mm Blind Mate Interface (BMI) is a flexible and comprehensive solution designed for power application with a current rating up to 5A per contact. These connectors provide an ideal solution for wire-to-board applications. Minitek® Pwr |
|
Amphenol CS SD Express connectors
SD Express offers the fastest data transfer rates up to 985MB/s adhering to PCIe® Gen 3 x 1 lane interface and NVMe application protocol. Meeting SD 7.0 specifications, these connectors come with pin detection function, which offers enhanced protecti |
|
Amphenol CS RJ connector extension package
RJE741886110 Single port, 8P8C, vertical, shielded, without LED RJE08166011F Single port, 6P6C, vertical, unshield, without LED RJE091884111A Single port, 8P8C, R/A, shielded, tab down, without LED RJE05188051C Single port, 8P8C, R/A, unshield, ta |
|
Amphenol CS ACPI Minitek® Pwr hand tools package
Amphenol Communications Solutions just released new hand crimping tools that are professionally designed for applications in the prototyping phase or small production quantities. These hand tools are designed for Amphenol’s Minitek® Power 3.0, 4.2 an |
|
Amphenol CS BergStak® 0.635mm board-to-board connectors
BergStak® 0.635mm pitch is a compact board-to-board connector with low stack height of 3.00mm. Available in 80 and 140 positions it support applications which require high pin counts and low profile connection. BergStak® 0.635mm supports signal spee |
|
Amphenol CS QSFP DD connectors
Amphenol's QSFP DD interconnect system is comprised of a 76position, 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400Gb/s in aggregate over an 8 x 50Gb/s electrical interface. The cage and connector |
|
Vishay T50 series vPolyTan™ polymer tantalum chip capacitors
Vishay introduced a new series of vPolyTan™ surface-mount polymer tantalum molded chip capacitors designed to deliver reliable performance in high temperature, high humidity operating conditions. Vishay Polytech T50 series capacitors feature a robus |
|
Harwin Sycamore ultra low-profile with three points of contact
Maximize the life of your PCB by making your sensors and modules replaceable items. Use the triple contact design of Harwin’s Sycamore Contact to provide robustness and signal continuity superior to two-point contact systems. The socket is made from |
|
OMRON G5RL-U1A-EL-HA series PCB power relay
Small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current. Features Creepage distance 8mm between coil and contacts10 kV impulse withstand voltageAmbient operating temperature 85°CSuitable for TV- |
|
Vishay IHSR-2525CZ-5A series automotive DCR high temperature inductors
Low typical DCR and inductance for higher current density than competing technologies. Designed for multi-phase, high current power supplies and filters in under the hood applications, our new automotive grade inductor offers a high operating temper |
|
Bourns SM453229 chip LAN transformers and common mode chip inductors
Bourns SM453229 chip LAN transformers and common mode chip inductors are ideal for use in LAN interfaces for a variety of telecommunication and network devices. Model SM453229-231N7Y and SM453229-381N7Y chip LAN 10/100/1000 Base-T transformers are a |
|
Vishay IHCM-2321AA-10 series common mode chokes
Reduced size with higher shock and vibration resistance for 35A applications Available with a low profile surface-mount or through-hole construction, our latest common mode choke is more robust than bulky toroid-based devices, while delivering super |
|
Bourns PER60 series Long-life incremental ring encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns Sensors and controls product line announces the release of the model PER60 Long life incremental ring encoder. The model PER60 is |
|
SCHURTER TTS contactless switch for hygienic switching
The Covid 19 pandemic has greatly increased the demand for non-contact push buttons and switches. Various studies show that the transmission of viruses and bacteria via surfaces exposed to constant contact with hands is high. A wide variety of techno |