Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
SCHURTER MSS active electronic switch for the harshest conditions
Compact, light and powerful - these are the requirements that are placed on a switch in a variety of applications. The installation depth often interferes with these requirements. This is not the case with the new MSS from SCHURTER, but it has even m
Bourns SM13143EL Dual-Port LAN 10/100/1000 Base-T PoE++ transformer
Bourns is introducing the new model SM13143EL Dual-Port LAN 10/100/1000 Base-T PoE++ transformer for Ethernet applications. This LAN transformer is IEEE 802.3bt type 3 4PPoE compliant and PoE++ capable of up to 60W with 700mA DC balance current to su
OMRON G3VM-MT series MOSFET relay module
1 pA max. leakage current* contributes to high device reliability   Features Equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relaysContact for
OMRON DF6-PH series MEMS differential pressure sensor
Compact, high-acuracy differential pressure sensor with superior resistance to environments.   Features High accuracy of ±3%RDLinearized and temperature compensatedDigital output (I2C communication)High flow impedance to reduce the influence of by
Molex Off-the-Shelf (OTS) Squba discrete wire cable assemblies
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm.  
TE Connectivity 90GHz and 110GHz high frequency RF connectors
TE Connectivity's (TE) new 90GHz and 110GHz High Frequency RF Connectors & Adaptors provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top
TE Connectivity LUMAWISE Endurance N+ network lighting control
TE Connectivity (TE) LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface solution between the network lighting c
SCHURTER CHS1, CHS2, CHS3 series capacitive hiden switch
Conventional switches inevitably require mounting holes in the user interface. Not so with the new SCHURTER CHS. CHS stands for "Capacitive Hidden Switch". They can be mounted hidden behind the surface of non-conductive materials and are therefore in
Vishay P11H series 12.5mm modular high torque panel potentiometer
Our latest modular panel potentiometer delivers industry-high rotational torque of 8Ncm-200% higher than the closest competing device-in a compact 12.5mm size with a 6.35mm shaft diameter.   Features Keep the setting under high mechanical constrai
Vishay IHVR-4025JZ-3Z series vertical-mount inductor
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new IHVR vertical-mount inductor in the 10.25mm by 6.4mm by 10mm 4025 case size. Optimizing inductance and minimizing DCR for increased efficiency in DC-DC converters, the newly designed Vis
Amphenol Advanced Sensors Thermometric Epoxy-Coated Thermistor
With increasing complexity of electric systems and density of electronic components in modern vehicles, conventional NTC thermistor sensors are vulnerable to stray electromagnetic interference causing self-heating. Thermometrics has developed a noi
Bourns SRF7035A series automotive grade high current common mode choke
Bourns is releasing the new automotive grade model SRF7035A series high current common mode chokes that offer a compact size and high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI) coming into or leaving the sys
Bourns SRP7020TA and SRP8540A automotive grade power inductors
Bourns is introducing the new automotive grade model SRP7020TA and SRP8540A series high current shielded power Inductors that have been designed to meet today’s high current density and high temperature requirements of various electronic applications
Amphenol CS Minitek® Pwr CEM-5 PCIe® connector system
Amphenol CS introduces the Gen 5, Minitek® Pwr PCIe® connector system. This new introduction CEM 5.0 PCI Express® 12VHPWR auxiliary hybrid connector and cable assembly support the 600W GPU cards. The 12VHPWR connector is not designed to mate with leg
Amphenol CS ComboLock® wire-to-board connector system
The ComboLock® wire-to-board connector's compact design for the limited space application needs carry power and signal requirements. The connector system has hybrid 1mm pitch signal and 3mm pitch power configuration with active latching feature. The
Bourns PAD00x-T764 series industrial push-pull isolation transformers
The Bourns is introducing the new model PAD00x-T764 push-pull isolation transformer deries. The model PAD00x-T764 series are low profile, small footprint isolation transformers, with a primary inductance of 475μH, maximum 11V-μS, 400VDC continuous op
Bourns 1.5SMBJ series 1500 Watt TVS diodes
Bourns is pleased to announce the release of the new model 1.5SMBJ series TVS diodes for power supply equipment, communications, and data center markets. This new series was designed to provide high power rated TVS diode components in a compact packa
Molex Off-The-Shelf (OTS) Mini-Fit Sigma dual-row cable assemblies
Off-The-Shelf (OTS) Mini-Fit Sigma dual-row tin discrete-wire cable assemblies deliver up to 11.5A of current and offer a variety of circuit sizes to facilitate both prototyping and global preproduction.   Features V-0 glow wire combination resin
Molex Off-The-Shelf (OTS) Pico-Spox 1.5 tin (Sn) cable assemblies
OTS Pico-Spox 1.5 Sn discrete-wire cable assemblies deliver up to 3A and a variety of circuit sizes to facilitate both prototyping and global preproduction.   Features Readily available tooling Uses popular terminals to make it easy to access the
Molex Off-The-Shelf (OTS) DuraClik ISL discrete-wire cable assemblies
OTS DuraClik ISL SR Sn discrete-wire cable assemblies deliver up to 3A and a variety of circuit sizes to facilitate both prototyping and global preproduction.   Features Independent secondary lock (ISL) Detects incomplete terminal insertion; prov
Amphenol CS IP67 waterproof D-Subminiature connectors
Amphenol CS's IP67 waterproof D-subminiature product line offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board sid
Bourns® SRN6045HA automotive-grade semi-shielded power inductors
Bourns  is introducing the automotive-grade model SRN6045HA series semi-shielded high temperature power inductors. Constructed with a magnetic silicon coating to the perimeter of the inductor winding to provide effective shielding, these inductors re
Bourns SM91076L series LAN 10100 Base-T transformer
Bourns is pleased to introduce the model SM91076L LAN 10/100 Base-T transformer. This single-port isolation transformer module contains common mode chokes for noise rejection for Ethernet/data communication applications. The surface of the transforme
Molex series Off-the-Shelf (OTS) Squba 3.60mm pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm.
Panasonic PAN9028 series Wi-Fi® radio module with integrated Bluetooth
Following the market’s high demand for modules suiting highly integrated applications and rapid certification processes, Panasonic Industry now presents the PAN9028 Wi-Fi® radio module with integrated Bluetooth® wireless functionality. Nowadays, the
Panasonic 4 pole HE-R power relay with 40A switching capacity
Quad power - one eighth power loss: Panasonic Industry releases 40A printed HE-R relay for 3 phase systems with feedback contact. A perfect - and proven - match for EV charging wall boxes. EV charging station infrastructure and the spread of efficie
Panasonic EVQP0, EVQQ2, EVQ6Q2, EVQ7Q2, EVPBT 6mm square thin type SMD
Panasonic Electronic Components’ light touch switches, which are often referred to as tact or tactile switches in the industry, are momentary push-on switches to be used with a small current. They provide a unique sharp and clear click operational fe
Panasonic Photovoltaic MOSFET driver high power type
MOSFET drivers for high-speed operation and low on-resistance.   Features Miniature SSOP packageHigh-speed MOSFET operation (high output current: APV1111GVY)Low on-resistance of MOSFET (high output voltage: APV3111GVY)MOSFET drivers for high-speed
Panasonic R35K series narrow pitch connectors for board-to-FPC
Panasonic R35K narrow-pitch connectors are ultra-small (1.3mm width, 0.6mm mated height) connectors that are robust with a high mating force. Panasonic R35K connectors support 3A power terminals and have a 30VAC/DC rated voltage. The TOUGH CONTACT c
Bourns SM91502ALA series AEC-Q200 compliant BMS signal transformer
Bourns is introducing the model SM91502ALA AEC-Q200 compliant BMS signal transformer. This single channel functional insulation transformer includes common mode chokes for noise rejection in BMS applications. The model SM91502ALA was developed for u
Results Per Page: