| Image | Product |
|---|---|
|
Bourns BPS240 series MEMS humidty sensors
Bourns Sensors and Controls Product Line is introducing a new model in the line of environmental sensors based on Microelectromechanical Systems (MEMS) technology. The new series is designed for the advanced sensor needs in industrial automation, ene |
|
Bourns automotive grade high current shielded power inductors
Bourns has introduced the model SRP7028AA, SRP7050AA and SRP1038AA automotive grade high current shielded power inductor series that are designed to meet today’s high current density and high temperature requirements of various electronic application |
|
Amphenol CS Mini Cool Edge IO connector
Amphenol CS introduces the next-generation OverPass™ solution-Mini Cool Edge IO. The 0.60mm pitch connector come with a slim form factor design, capable of transmitting high-speed signal up to 56G PAM4/PCIe® Gen 4/PCIe® Gen 5, and allowing much great |
|
Amphenol CS RJE3B and RJ3EC series connectors
This product specification defines the general use and performance parameters for Amphenol’s RJE3C series of modular jacks. Availability: Single port connectors available with a wide variety of LED and shielding options. The RJE3C series of modular |
|
Amphenol CS DDR5 SMT memory module sockets
Vertical DDR5 DIMM sockets from Amphenol provide 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and e |
|
Amphenol CS DDR5 SO-DIMM high speed high density connectors
DDR5 SO-DIMM connectors deliver high-speed and bandwidth. Being half the size of regular DIMMs, they lower power consumption and promote better thermal management. 262 positions SO-DIMM connector is available in 4.00mm height with standard option. Sk |
|
Amphenol CS SAS/PCIe® 4.0 (U.2&U.3) connectors
SAS/PCIe® 4.0 (U.2&U.3) connectors come with 16GT/s (PCIe® lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe® receptacle and header enables implementation of high speed Serial Attached SCSI |
|
Amphenol CS Slim Cool Edge 0.65mm hybrid power and signal connectors
Slim Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high power card-edge package. These connectors offer cost competitive and high density solutions. These versatile solutions based on a 0.65mm signal pitch design offer |
|
Amphenol CS Cool Edge 0.80mm high speed hybrid connectors
The 0.80mm pitch Double Density Cool Edge connectors and cable assemblies offer a compact design with 2 rows of contacts. This highly configurable single piece connector can accommodate both high speed and low speed signal and power. This hybrid conn |
|
Amphenol CS Cool Edge 1.00mm PCIe connectors
Cool Edge PCIe® connectors bring high speed PCIe® support into a one-piece card edge package with 16GT/s Gen. 4 and 32GT/s Gen. 5 capabilities. Slim connector design saves space on the motherboard while facilitating other higher density applications. |
|
Amphenol CS PCIe M.2 Gen. 3 and Gen. 4 card edge connectors
Amphenol's PCIe® M.2 Gen. 3 and Gen. 4 connectors provide 67 contacts on 0.50mm pitch. It occupies less board space, offers more connector height options and supports higher data rates compared to PCIe® mini card connector. It is designed for PCIe® 3 |
|
Amphenol CS MXM 3.0 series high density PCIe connectors
Amphenol's MXM connector is a high-density PCIe® solution that supports next-generation server system architectures. These are non-proprietary, industry standard sockets. This helps to upgrade the graphics processor in a device, without changing the |
|
Amphenol CS Mini Cool Edge 0.60mm card edge connectors
Mini Cool Edge is a 0.60mm high density, high speed card edge connector for this generation small form factor system. These fine pitch solutions offer multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect o |
|
Amphenol CS serial attached SCSI (SAS) 4.0 connectors
SAS 4.0 connectors for next-generation servers with 24Gb/s speeds. The 29-position receptacle and plug connectors feature hot-plugging and blind-mating, connector misalignment compensation, and a PCB retention mechanism for robust SMT attachment. The |
|
TE Connectivity 16G 0.5mm free height stacking COM connectors
TE Connectivity's (TE) generation of 0.5mm Free Height (FH) stacking connectors are complaint with the COM Express Type 7 specification and offer data transmission up to 16 GT/s. They serve as the connection between next-gen CPUs and carrier boards a |
|
Artesyn AIF06ZPFC series 2400W full brick PFC converters
The AIF06ZPFC series full-brick power factor correction module accepts a wide from 85Vac to 264Vac input and presents a unity power factor. Rated at 2400watts, the module has a high conversion efficiency of 97.3% and provides a nominal non-isolated o |
|
OMRON PSON higher current type MOSFET relays
OMRON G3VM– PSON is an ultra-compact MOSFET relay with a high current capacity for industrial and test applications. The new MOSFET relay is available in three versions with load voltages of 30V (G3VM-31WR), 60V (G3VM-61WR), and 100V (G3VM-101WR), of |
|
TE Connectivity 38999 series IV metal protective connector covers
TE Connectivity (TE) 38999 series IV metal protective covers are a key accessory to their standard 38999 series IV connectors, as these covers are used to protect the connectors (as well as the harnesses and systems) in the field when they are not in |
|
TE Connectivity Potter & Brumfield T92 series 50A power relay
TE Connectivity (TE)’s Potter & Brumfield T92 Series two-pole 50A relay is primarily designed for HVAC, industrial controls, power supply, charging, lighting and inverter applications. The improvement on the key components’ conductivity and heat diss |
|
TE Connectivity SM9000 ultra-low digital pressure sensor
There’s an increasing demand for lower pressure-sensing capabilities in industrial and medical markets. From HVAC and gas flow to continuous positive airway pressure (CPAP), ventilation, and patient monitoring applications, the ability to detect smal |
|
TE Connectivity AMPSEAL 16 high temperature connectors
As an extension of the well-proven and widely known AMPSEAL 16 series, TE Connectivity (TE) has introduced AMPSEAL 16 high temperature connectors. These connectors offer greater temperature range and increased design options. Compared to +125°C for |
|
TE Connectivity HDC series with dynamic inserts
TE’s modular HDC series has been expanded to include a range of connectors with dynamic inserts. Designed specifically for harsh environments for industrial applications, the HDC Dynamic series makes it possible to reduce cable assembly costs by usin |
|
TE Connectivity Dynamic D8000 series connectors
The Dynamic D8000 series is a high-current series of pluggable connectors in TE’s Dynamic series. They inherit the normal Dynamic series features like the audible lock design and crimping contacts. The Dynamic product portfolio have both Wire-to-Wire |
|
Molex CP-4.5 wire-to-wire connectors
Glow-wire capable and halogen-free CP-4.5 wire-to-wire connectors combine superb locking with fool-proof keyed, color-coded and polarized mating for reduced inventory and operational costs in consumer, industrial and power applications. Features |
|
Molex Easy-On FFC/FPC one-touch connectors
Easy-On FFC/FPC one-touch connectors feature singlestep mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries. Features One-touc |
|
Molex CP-3.3 wire-to-board connectors
Glow wire compliant and potting capable CP-3.3 wire-to-board connectors feature full keying and color pairing to prevent mis-mating and enhance user safety in consumer electronics, white goods, industrial and medical applications. Features Fully |
|
Molex FSB3 series SlimStack 0.40mm board-to-board connectors
SlimStack board-to-board connectors, 0.40mm pitch floating, FSB series feature 3.00 and 5.00mm stacking height with a large floating range for space-saving and design flexibility, making them ideal for a wide range of applications in the automotive, |
|
Molex off-the-shelf standard .093 discrete cable assemblies
The standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12.0A current rating. Features Positive locking Ensures a reliable connectionPanel-mount options Ensure flexible mounting |
|
Molex LoRa external antennas
Molex LoRa External Antennas are flexible whip antennas operating on LoRa frequency bands and offering high performance and 360° coverage. Features High-band antenna with 2.5dBi peak gain and 75% efficiency Provides strong and stable wireless c |
|
Molex thin-film batteries
Molex’s Thin-Film Battery is a low-profile, flexible, disposable battery with a small footprint designed for low-power single-use applications. Features No heavy metals Offers an economical, environmentally safe alternative to lithiumThin, flex |