| Image | Product |
|---|---|
|
Molex on-metal Wi-Fi antenna
Off-the-shelf 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications. Features Single- and dual-band connectors in straight and folded |
|
Bourns PAC18R series sealed absolute rotary encoder
The model PAC18R is designed for use in professional audio and lighting applications, low/medium risk medical* and diagnostic equipment, industrial automation controls and other select applications where a sealed menu select absolute encoder is requi |
|
Molex Mini-Fit Sigma plugs
The Mini-Fit connector family delivers up to 13.0A, while blind-mating and terminal position assurance options provide a versatile connector system for a wide range of applications. Features Fully isolated terminals Protect against potential da |
|
Molex MX150 backshells
The field-proven MX150 sealed connector system with a USCAR interface offers a compact package, a superior operating temperature and a current rating up to 22.0A for power and signal automotive and commercial vehicle applications. Features Seale |
|
Molex Mini-Fit Max connectors
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. Features 94/V-O glow-wire combinatio |
|
Molex off-the-shelf Super Sabre cable assemblies
Off-the-shelf Super Sabre cable assemblies deliver a 34.0A current rating and offer a variety of cable lengths and power connectors with proven technology for longterm performance. Features Current rating of 34.0A per blade and 600V Match requi |
|
Molex off-the-shelf EdgeLock discrete cable assemblies
Off-the-Shelf EdgeLock discrete cable assemblies offer space savings, positive locking for secure mating and a variety of cable lengths. Features Polarization rib on connector housing Prevents mis-mating to PCBLocking feature on the reverse sid |
|
Panasonic FH series aluminium electrolytic capacitors
Panasonic Industry V-FH long life type of its SMT Aluminum Electrolytic Capacitor range is coming with excellent temperature characteristics. Good performance features are only worth something if they last. Only then can there be any talk of reliab |
|
PANASONIC ZSU series polymer hybrid electrolytic capacitors
Panasonic Industry ZSU series of Electrolytic Polymer Hybrid Capacitors type are standing out with a capacitance increase of 80% in comparison to the recent ZS series. Reliability, efficiency, performance. This triad of automotive engineering applie |
|
Panasonic ZU series polymer hybrid aluminium electrolytic capacitors
Panasonic Industry ZU and ZSU series of Electrolytic Polymer Hybrid Capacitors type are each one being a remarkable evolution of the recent ZS series in specific aspects Reliability, efficiency, performance. This triad of automotive engineering appl |
|
Bourns MF-MSHT series high temperature PPTC resettable fuses
The Bourns model MF-MSHT series offers high temperature surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses. The series provides Ihold current ratings from 0.20 A to 1.75 A at the 9 V ~ 42 V maximum rated voltage and a maxi |
|
Amphenol CS Minitek® 1.80mm wire-to-board connectors
Minitek® 1.8mm wire-to-board connector's compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colors. The connector has nominal current carrying ca |
|
Molex Micro-One wire-to-board connector with integrated ISL
Compact Micro-One wire-to-board connector with integrated ISL and potting capability, providing secure electrical contact, superior mating retention and protection against harsh environment conditions. Features 2.00mm pitch low-profile design R |
|
TE Connectivity 830M1 triaxial accelerometer
Factories are becoming more autonomous and downtime of these automated machines can be costly. Sensors are being used to capture critical performance data for improved efficiency, lower costs, and better equipment utilization of factory machinery. Th |
|
TE Connectivity AMPSEAL 16 mini lever connectors
For bulkhead and pass-through applications, the new AMPSEAL 16 mini lever connectors provide vital environmental protection for industries operating in harsh environments. The ergonomic lever lock system ensures ease of assembly, while the integrated |
|
TE Connectivity NTSEAL 20-position connector
Providing flexible and robust wire-to-wire connectivity in a compact format, TE Connectivity (TE)’s innovative 20-position, high-density hybrid sealed connector – NTSEAL 20 position connector utilizes the proven DEUTSCH common contact system for serv |
|
Molex Mini50 sealed wire-to-device receptacles
Delivering significant space savings over traditional USCAR 0.64mm connectors, Mini50 sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress. Features Single-Row R |
|
Amphenol CS microSD Express connectors
Amphenol is the first in the industry to offer card sockets for both microSD Express and micro SD cards (UHS-I). The 17 pin microSD Express connector is capable of achieving high speeds up to 985MB/s and meeting PCIe® 3.0 requirements. The connector |
|
TE Connectivity HCH series aluminum housed braking resistors
TE Connectivity (TE) Aluminum Housed Braking Resistors HCH Series are wire wound power resistors, designed and tested to absorb high power overloads. They are suited for energy braking, power supply, robotics and automation control applications.Alumi |
|
Bourns SRF3225AB/TAC 1210-size automotive grade chip inducuctors
Bourns has introduced the model SRF3225AB and SRF3225TAC 1210-Size automotive grade common mode chip inductor series. These automotive grade common mode inductors are constructed with a ferrite core and are bifilar-wound delivering a compact size, sh |
|
Bourns SRP15xxCA high current shielded power inductors
Bourns has introduced the new model SRP1580CA, SRP1510CA and SRP1513CA AEC-Q200 compliant high current shielded power inductors series that are designed to meet today’s high current density and high temperature requirements of various electronic appl |
|
Aimtec AM3S-Z series 3W DC-DC converter
Aimtec s pleased to introduce its latest 3W single output high isolation DC/DC converter in a compact SIP4 package. With various input voltage options like 5V, 12V and 24VDC, 3000VDC isolation and anunregulated output, the AM3S-Z will offer benefi |
|
Harwin Ø1.75mm terminal pins
These terminal pins are ideal for strong and durable single point connections for ultra-low profile and offset height board-to-board connections. Robust Ø1.75mm pin thickness resists accidental damage. Five lengths of terminal pin for varying the dis |
|
EATON EPM78Vx and EPM12V DC-DC converters
Eaton Power Modules (EPM) are non-isolated DC-DC converters available in two families; the EPM78Vx and EPM12V. These products have higher efficiencies than popular linear regulators and offer a wide input voltage range, lower power consumption, and p |
|
KEMET AER series resin coated multilayer piezoelectric actuators
Multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilising the piezoelectric longitudinal effect. KEMET’s multilayer piezoelectric actuators are produce |
|
KEMET AE series resin coated multilayer piezoelectric actuators
Multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilising the piezoelectric longitudinal effect. KEMET’s multilayer piezoelectric actuators are produce |
|
Amphenol LTW highly flexible cables
Amphenol LTW provides highly flexible cables for constant moving applications. Ideal for modern automated manufacturing systems. Features Recommended connectors series: M8, M12, X-LOK, Ceres, USB, RJ45Bending standard: TÜV 2 PFG 2577 Class IIFle |
|
Amphenol CS BergStak® secure connectors
The BergStak® secure connector contains one-time-use and multi-times-use solutions. Both solutions have unique shield design to protect signal transmission. The 3 row contact design with 1.0mm pitch improves board surface utilization by 20%. The fami |
|
KEMET MPEV series AEC-Q200 power inductors
The KEMET MPEV metal composite inductors are ideal for use in DC-DC switching power supplies for automotive applications.The metal composite core has high saturation characteristics maintaining functionality with high current transients and is charac |
|
Amphenol CS USB4 Type C connectors
DIN 41612 High Temperature (HT) connectors meets the fire safety standards required in industrial and transportation market. The 2.54mm pitch USB 4 connectors compatible with thunderbolt 4 interface combines power charging, tunneling USB, PCIe® data |