| Image | Product |
|---|---|
|
OMRON B5W-DB series diffuse reflective sensor
The OMRON B5W-DB series is a super miniature long-distance diffuse reflective sensor that can be installed anywhere. It is designed to be immune to ambient light, and has screws that can be mounted from 4 directions for positioning flexibility. F |
|
Panasonic Industry AQV209G(A)X high capacity photoMOS relays
Panasonic Industry has launched a series of HF 1 Form A high capacity photoMOS relays. AQV209G(A)X relays feature a load voltage of 1,200 V (peak AC), On resistance of 1Ohms and a 0.75 A continuous load current in a DIP 6pin/1 Form A package. Fea |
|
KEMET A798 series aluminum polymer capacitors
The KEMET A798 Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady |
|
Molex SlimStack board-to-board battery connectors
Achieve up to 15.0A of power and electrical reliability in an ultra-compact design with SlimStack Hybrid Power Connectors, designed for battery and other power applications. As consumers continue to demand smaller devices and bigger current value, |
|
Molex Wi-Fi/Bluetooth tri-band external antennas
Off-the-shelf 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications. Features Single- and dual-band connectors in straight and folded |
|
Ampenol Advanced Sensors NPC-1210 series low/medium pressure sensors
The NovaSensor NPC-1210 series of low/medium pressure sensors provides a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual-in-line configuration, the NPC-1210 Series is int |
|
Bourns SM353230-181N7Y/SM453230-121N7Y/SM453230-181N7Y transformers
Bourns has introduced the model SM353230-181N7Y, SM453230-121N7Y and SM453230-181N7Y gigabit ethernet chip LAN 1G/2.5G/5G and 10G base-T transformers. Unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode c |
|
Bourns DMS22B non-contacting feedback rotary sensor
In line with our commitment to provide products with innovative design, superior quality and exceptional value, Bourns Sensors and Controls announces the release of the Model DMS22B Non-Contacting Feedback Rotary Sensor with SSI Output. The Model D |
|
Bourns SM42002EL/SM42P01EL/SM43001EL/SM43P01EL LAN transformers
Bourns has introduced the model SM42002EL, SM42P01EL, SM43001EL and SM43P01EL gigabit ethernet chip LAN 1G/2.5G/5G and 10G BASE-T transformer modules with PoE+ available. Each transformer module is constructed with four discrete chip LAN transformer |
|
Bourns GDT25 series gas discharge tubes
Bourns has introduced its performance innovating series of 2-electrode Gas Discharge Tubes (GDTs). The model GDT25 next-generation series continues Bourns’ legacy of quality, innovation and design in GDT overvoltage surge arrestors and sets a new sta |
|
Amphenol CS Minitek® multipitch 1.50mm wire-to-board connector system
The Minitek® multipitch platform connector's compact design addresses the growing demand for miniaturizing components. The connector system has single row and double row with active latching, and TPA and CPA features can be an optional. The connecto |
|
SCHURTER CFO series high voltage fuse clip
SCHURTER expands its portfolio of fuseholders with the CFO fuse clip series. The CFO series is designed for fuses with 10.3mm diameter and is available as M3 version for screw and rivet mounting or alternatively for THT. High performance The new CF |
|
Amphenol SV Microwave 2.92mm panel mount bulkhead RF cable assemblies
SV Microwave just released standard SMA and 2.92mm female bulkhead cable assemblies used to transmit a signal through a panel using a single mounting hole. The bulkhead connector style allows installation through a box or panel without the use of scr |
|
TAIYO YUDEN EYSPBNZUA series Bluetooth® 5.2 modules
TAIYO YUDEN EYSPBNZUA is a long range, low power consumption module with the latest Bluetooth® Core Specification version 5.2. Based off the powerful Nordic nRF52833 chipset, EYSPBNZUA is a certified module with an onboard antenna to reduce time to m |
|
Bourns SRF1206A/SRF9045A series AEC-Q200 compliant common mode choke
Bourns is introducing the AEC-Q200 compliant model SRF1206A and SRF9045A high current common mode choke series. These chokes offer compact size and high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI) either comi |
|
Bourns MF-FSHT series high temperature PPTC resettable fuses
The Bourns model MF-FSHT series High Temperature Surface Mount Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The new series provides Ihold current ratings from 0.05A to 0.16A at the 12V maximum rated voltage and a maximum operatin |
|
|
R53 series polypropylene film EMI suppression capacitors
The R53 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The R53 series is ideal for harsh environmental conditions and meets the demandin |
|
|
OMRON B5W-LB series light convergent reflective sensor
OMRON’s B5W-LB series of light convergent reflective type sensors are unaffected by backgrounds, meaning the intended object is sensed accurately. Before, sensing of shiny, black, or transparent objects could be unstable or unreliable – requiring mor |
|
Molex MX150 OTS cable assemblies
Off-the-shelf MX150 cable assemblies deliver a 22.0A current rating and offer a variety of cable lengths for automotive and commercial vehicle applications. Features Mat seal technology for MX150 (1.50mm) terminals Eliminates the need for indi |
|
Molex Mega-Fit OTS single-row cable assemblies
Off-the-shelf Mega-Fit single-row cable assemblies deliver a 25.0A current rating and offer a variety of cable lengths with a compact connector to support both prototyping and global production. Features Polarising and unique keying features Pr |
|
Molex 215170 series Expresslink 2.0 Pico-Clasp cable assemblies
Expresslink 2.0 Pico-Clasp data cables reach speeds of up to USB 2.0, to integrate a variety of different Molex connectors and are available for the smallest passable footprint and best-optimised performance. Features Secure data transfer speedR |
|
Molex Picoflex Ribbon OTS cable assemblies
Off-the-shelf Picoflex Ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development. Features One-piece connector housing Provides excellent cable reten |
|
Molex EXTreme Guardian HD power connectors
BUY NOW ON FARNELL Molex EXTreme Guardian HD Power Connectors combine high-current density and a low-profile design, offering flexibility and a configurable hybrid power/signal solution. With redundant contact designs capable of handling up to 12 |
|
Molex Pico-EZmate Plus 1.00mm-pitch connectors
Now with a current rating of up to 2.8A and an improved withdrawal force, compact Pico-EZmate Plus 1.00mm-Pitch Connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applicatio |
|
KEMET C4AQ-M series PCB mount power film capacitors
The C4AQ M capacitor is a miniaturised polypropylene metallised film capacitor with a rectangular, plastic box-type design, filled with resin, and uses 2 or 4 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's |
|
OMRON G2RG-X series PCB power relays
Highly compact and cost effective 500V DC power relay aimed at the pre-charge circuits in electric vehicle chargers, battery back-up systems for solar panels and other high current DC applications. Features 500VDC, 10A swi |
|
OMRON B5L 3D Time-of-Flight sensor module
OMRON EMC's B5L Time-of-Flight (ToF) sensor uses the flight time of light to measure distances to objects. The B5L ToF sensor is able to turn captured images into 3D images and can measure at a speed of 20 frames per second, allowing it to track the |
|
Panasonic ECQUA series 310VAC automotive capacitors
Panasonic has expanded voltage range of AEC-Q200 qualified ECQUA (Safety Class X2, for automotive) series to 310VAC. This metallized polypropylene film capacitor series from Panasonic Industry Europe benefits from original in-house patterned metalliz |
|
KEMET X8G series high temperature MLCCs
KEMET is pleased to announce the addition of X8G high temperature dielectric to our Class I (SMD MLCC) portfolio. KEMET’s X8G dielectric features a +150°C maximum operating temperature, offering the latest in high temperature dielectric technology an |
|
Delta MEG-700A3 series 700W configurable power supply
Delta’s newest 700W MEG-A configurable power supply series is now available. The MEG-700A3 comes with 3 slots in compact size power density of 14.5W/in3 and efficiency up to 93%. The 3 individual modules allows a maximum output of 180W, 300W and 700W |