Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Panasonic EKMB and EKMC series motion detection sensors
The new PaPIRs are equal twins in terms of their 14mm small lens diameter and pinning structure, but each of them standing out with a particular detection performance. Both new EKMB and EKMC types are designed for either typical ceiling installation
Panasonic GU series SOP4 high capacity PhotoMOS relays
The new GU series from Panasonic is a SOP 4-pin high capacity photoMOS relay, which features low on-resistance and a load voltage of 200V.   Features Low on-resistance (Typical: 1.8 Ω)Miniature SOP packageLoad voltage: 200V   Applications Meas
Panasonic HE series 1-Form-A DIP5 high voltage PhotoMOS relays
The new high voltage PhotoMOS relay with 1500V switching voltage in DIP5 package is optimised for usage in industrial battery monitoring system (BMS). DIP5 package offers 5kV I/O isolation and an increased clearance and creepage distance on output si
Amphenol SW Microwave pre-tinned (de-golded) PCB connectors
SV Microwave's new pre-tinned PCB connectors are available in our proven high-performance, high-density SMP and SMPM series. SV Microwave has developed a unique and proprietary method for removing gold in the solder area of our RF connectors. These c
Yageo KEMET A780 surface mount conductive polymer hybrid capacitors
Yageo KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive
Panasonic ZT series polymer hybrid aluminium electrolytic capacitors
Advancing the performance specifications of the currently popular ZC series of Hybrid Capacitors, Panasonic Industry now brings into play the new ZT series which stands out with an exceptional persistence and robustness for a vast number of demanding
KEMET FS, EFG3 & FX5 Flex Suppressor® suppression sheets
The KEMET Noise Suppression Tape FLEX SUPPRESSOR is optimised for cable EMI issues and proposes a flexible noise suppression solution, by attenuating surface conduction noise and reducing radiation effectively. Its smart design allows to simply apply
Bel Power Solutions ABE1200/MBE1200 series 1200W enclosed AC-DC power
Bel Power Solutions today announced the ABE1200/MBE1200 series of enclosed AC-DC power supplies. The ABE Series (industrial) and MBE Series (medical) are available in a couple of single output voltages and may be connected in parallel for redundancy
Aptiv HDK series connectors
The HDK series has the highest vibration resistance in the market. With up to 609 vibrations, this solution continues to have the uniform configuration of USCAR and AK standards.   Features HDK 1.2 sealed series High performance solution for the
Panasonic SVT series OS-CON capacitors
Panasonic Industry Europe is continuously developing their new series of surface mount Conductive Polymer Aluminium Solid Capacitors OS-CON and introduces the SVT series. This new series features low Equivalent Series Resistance (ESR) characteristic
Molex Stackable Linear (SL) OTS discrete cable assemblies
Off-the-shelf SL positive-lock discrete cable assemblies come in a variety of cable lengths and support both prototyping and global production in a wide range of applications.   Features Discrete wire crimp, FFC and IDT termination styles availabl
Molex Micro-One wire-to-board connector system with integrated ISL
Compact Micro-One wire-to-board Connector with integrated ISL ensures proper terminal insertion and prevents accidental back-outs to achieve a secure electrical contact and improved mating retention in high-vibration applications.   Features 2.00m
Amphenol CS Stingray connector system
Stingray is a range of magnetic, low profile, blind mate connectors developed for body worn signal and power applications. Since its introduction last year Amphenol LTD has successfully sold the original 9-way version into diverse platforms ranging f
Alps Alpine HSFPAR007A series force sensor
Alps Alpine has added a new model to its HSFPAR Series of force sensors. Mass production of the HSFPAR007A Force Sensor, Alps Alpine’s smallest, began in June 2020. Smartphones, in-vehicle controls, reservation and ticketing machines in public facil
Panasonic TPS series surface mount POSCAP capacitors
Panasonic Industry Europe introduces the new TPS series, a surface mount Conductive Polymer Tantalum Solid capacitor series. The POSCAP TPS series capacitors feature sintered tantalum as an anode and highly conductive polymer as the cathode. Unique t
Panasonic ECQUB series metallised polypropylene film capacitors
Panasonic has released new metallized polypropylene film capacitor ECQUB series (Safety Class Y2/X1). This series features an operating temperature range of -40°C up to +110°C and a rated voltage of 300VAC. For safety class Y2, the nominal capacitan
KEMET R46 series EMI suppression film capacitors
The R46 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0.   Features Approvals: ENEC, UL, cUL, CQCX2 CLASS (IEC 60384-14)Rated voltage:
Amphenol CS FLS series Zhaga Book 18 outdoor lighting receptacles
The FLS series products are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base or Extension module and Dome together form the housing for a phot
Delta LYTE II series 120W and 240W DIN rail power supplies
Delta’s newest LYTE II series of DIN rail power supply is up to 30% slimmer compared to its LYTE I version. It can help to save precious installation space. The series offers choices of 12V, 24V and 48V nominal output voltages in 120W and 240W. The o
Molex Mega-Fit single-row plugs
Mega-Fit Power Connectors deliver 26.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Positive locking housing Ensures secure r
Molex CP-2.5 Mini connector system
Ideal for compact applications, the CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements.   Features 2.50mm pitch design Provides space savingsTer
Molex Squba OTS 3.60mm-pitch sealed wire-to-wire connectors
Off-the-shelf squba 3.60mm-pitch sealed wire-to-wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 14.0A of current to deliver reliable power in a wide range of space-constrained applications.   Features P
KEMET SCT XV series common mode automotive grade coils
The KEMET SCT-XV coils are common mode chokes with a wide variety of characteristics for automotive & harsh environment industrial application. These toroidal coils are designed with our proprietary high heat resistance and high Bs characteristics fe
KEMET SCR XV series common mode automotive grade coils
The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are usef
Molex L1NK 300 connector system
The L1NK Connector System is a wire-to-board system that delivers up to 11.0A of current through 3 pitch sizes (2.50, 3.00 and 3.96mm) and offers superior design options for flexibility and efficient assembly.   Features Positive-locking latch O
TE Connectivity high power pin and socket connectors
TE’s new ICCON Block and ICCON Insert high power pin and socket products can offer flexible design options for applications up to 350A. Easy installation is enabled by an optional floating feature on our ICCON Insert products that allows for +/- 1mm
Excelsys CS1000, fanless single output power supplies
Shelf stock orders are now being taken ahead of a full product release of Advanced Energy’s Excelsys CS1000 fanless, single output power supplies. The CS1000 power supply delivers up to 1000W, in a compact U Channel natural convection cooled design,
TE Connectivity antennas for 5G, NB-IoT and LTE-M
TE’s new antennas for 5G, NB-IoT and LTE-M provide a variety of band solutions ranging from 600MHz to 6GHz. They can address wide frequency band and various bandwidth demands from cellular Internet of Things (IoT) devices, helping to enable lower lat
Delta CliQ M DRM-24V480W3PN and DRM-24V960W3PN 3-phase power supplies
Delta Electronics has added 2 new 3-phase models to the CliQ M series of DIN rail power supply. DRM-24V480W3PN and DRM-24V960W3PN come with Advanced Power Boost (APB) to ensure continued system operation when there is a large inrush current detected
Amphenol CS 103 series 0.60mm micro board-to-board connectors
Amphenol's 103 series are 0.60mm pitch micro board-to-board connectors designed for high density applications. They support extreme low profile 0.60mm stack height and high current rating up to 5A. These connectors are offered in 6 to 64 positions. T
Results Per Page: