Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS BergStak® 0.40mm self-alignment board-to-board connectors
FCI Basics BergStak® 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a
Amphenol CS 101 series 0.35mm board-to-board connectors
Amphenol's 101 series are 0.35mm pitch micro board-to-board connectors designed for high density applications. They support extreme low profile 1.00mm stack height. These miniaturised connectors feature SMT terminations and are ideal for consumer app
Delta PMC-12V600W1BA and PMC-48V600W1BA 600W mount power supplies
The PMC-12V600W1BA has a power rating of 600W with 12V output voltage. The product features Power Boost of 200% (peak load 12V 100A) for 3 seconds and built-in fan speed control with fan lock protection. The PMC-12V600W1BA accepts the full universal
Delta Sync DRS-5V50W1N and DRS-5V50W1A DIN rail power supplies
The ultra-compact and competitively priced Delta Sync DIN Rail DRS-5V50W1 power supply is designed for industrial applications requiring highly reliable power supply that must fit in a small space. The Sync series operates with universal AC input ran
Delta Lyte 75W ultra slim DIN rail power supplies
Delta’s LYTE DIN rail power supply series is designed for price sensitive users who require basic yet reliable power output for general industrial applications. The convection-cooled LYTE series operates between 20°C to +70°C, providing 100% output p
Delta ADH-30AR B series single port PoE injector
Delta Electronics, the world's largest power supply manufacturer, introduces a new PoE Power over Ethernet injector. This 30W IEEE 802.3at injector supports 10/100/1000/2500/5000 Base-T through RJ45 connectors with the variants for 1G/2.5G/5G. The ma
Delta PJB-24V300W open frame power supply
The Open Frame power supply PJB-24V300W comes with universal AC input at 85VAC to 264VAC. Other features include low leakage/inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in ac
Delta PMR-5V320WCAA panel mount power supplies
The PMR-5V320WCAA offers nominal output voltage of 5V with a wide operating temperature range from -10°C to +70°C and can withstand shock and vibration according to IEC 60068-2. The product comes with universal AC input voltage range at 88VAC to 264V
Delta ADT-120A/150A/150B AC/DC desktop adapters
The ADT Series of AC-DC desktop adapter in compact size. ADT-120A24AA F-A and ADT-150B12AA J-A meet the DoE Level VI and CoC Tier 2 energy efficiency requirements with levels up to 90% and the extremely low no-load power consumption at 0.15W. The ser
Delta EUCO ARENA SPORT series EUCO-1K5140GLA LED driver
Delta EUCO ARENA SPORT series with DALI 2/RDM/DMX control function are constant current non-isolated LED drivers. Compatible with wide input voltage range 220VAC~400VAC for diverse applications from any system manufacturer in EU market’s indoor and o
Delta MEB-750A24 750W medical enclosed power supply
Delta Electronics announces a new 750W output power supply to MEB Series of medical enclosed power supplies. The MEB-750A24 comes in a compact size at 4”x 7”x 1.6” and provides a single 24V output with 5V/2A standby output. The product can deliver fu
Delta IMA series 2000W 48V medical power supply
Delta has introduced the IMA 2,000W power supply series for medical and industrial applications.   Features Safety rated for Medical, Industrial and ITWide operating input voltage range: 80VAC  to 275VAC or 120VAC to 300VACWide adjustable output v
Delta MEB-500A24F 24V 500W enclosed medical power supply
The MEB-500A24F AA of internal Panel Mount power supplies come with universal AC input range from 90VAC to 264VAC. Other features include low leakage, Type BF Patient Access Leakage Currents, and electric shock protection compliance with 2 x MOPP req
OMRON G5PZ 20 A power relay
The new G5PZ series of 20A power relays features a compact design with slim dimensions of 10.5x24mm (WxL). The series features an energy saving low coil power consumption of 530mW in the 20A class of relays, and long life can extend end application l
TE Connectivity EB16 series optical socket termini
TE Connectivity (TE) has developed its newest rugged expanded beam optical termini – Single Mode (SM) and Multimode (MM) EB16. The EB16 termini are size 16 optical contacts, fit-form compliant with MIL-DTL-38999 series I and series III and MIL-STD-17
Panasonic ZF series 150 degrees high temperature resistant capacitors
Panasonic Industry Europe has recently introduced the new surface-mount type ZF series of conductive polymer hybrid aluminum electrolytic capacitors. Being able to endure high temperatures of +150°C for up to 1000 hours, the new capacitors benefit fr
TE Connectivity KILOVAC K250 series high voltage DC contactor
TE Connectivity (TE), a world leader in connectivity and sensors, is introducing the KILOVAC K250 high voltage DC contactors. Hermetically sealed and designed for harsh environments, TE’s contactors carry more current and isolate higher voltages than
TE Connectivity Wi-Fi 6E antennas
TE’s new Wi-Fi 6E antennas product portfolio can support triple bands including the new 6 GHz band. TE’s antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E, enabling new applications and s
Schurter FMBB EP series single phase block filters
SCHURTER completes its portfolio of ultra-compact single-phase filters with a new generation of particularly high-performance thanks to a double stage filter design. FMBB EP is the name of the latest member in the completely closed steel housing. Ev
KEMET C4AF series automotive grade capacitors for harsh environment
The C4AF capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (white or grey in colour) filled with resin, and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental cond
Molex Mini-Fit Jr. dual-row discrete cable assemblies
The Mini-Fit Jr. dual-row discrete wire cable Assembly delivers an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating.   Features UL 1007 and UL 1015 discrete wires (dual-row vers
Molex Mini-Fit Jr single row cable assemblies
The Mini-Fit Jr. single-row discrete wire cable assembly delivers an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating.   Features Multi-colour cable configurations with Mini-Fit
Molex Micro-Fit+ right-angle headers
The Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.   Features Fully isolated contacts on each side of the interface
Molex Micro-Fit 3.0 single row off-the-shelf discrete cable assemblies
Standard Micro-Fit TPA and non TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 6.5A to 8.5A maximum current rating to facilitate both prototyping and global production.   Fe
Bourns CC453232A series AEC-Q200 compliant chip inductors
Bourns Magnetics Product Line introduces the Model CC453232A Chip Inductor series. These inductors are wound on a ferrite core which provides low DC resistance and high rated current. Encapsulation construction allows these inductors to retain high r
Bourns PEC11H series rotary encoders
In line with our commitment to provide products with innovative design, superior quality and exceptional value, Bourns Sensors and Controls Product Line announces the release of the Model PEC11H series Rotary Encoder with High Detent Force. The Mode
Amphenol CS Minitek MicroSpaceXS™ 1.27mm connector platform
Minitek MicroSpaceXS™ Crimp-to-Wire connector platform's unique design meets LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 4A per contact making them ideal for higher power applications
Amphenol CS D-Sub Slimline connectors
FCI Basics has expanded the D-Sub connectors with a modified ultra slim body with contact alignment in a single row. These are available both in SMT termination suitable for reflow soldering and solder tail version for standard wave soldering. These
Amphenol CS Minitek Multipitch 1.25mm wire-to-board connectors
FCI Basics Minitek Multipitch 1.25mm wire-to-board connector's compact design addresses the growing demand for miniaturising components. The connector system is offered in single and double rows with active latching, and optional TPA and CPA features
Amphenol CS FLM series Zhaga Book 20 compliant connectors
The FLM series products are compliant with the Zhaga Book 20. Zhaga Book 20 specifies 2 position connectors identified as Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI-2 (Digital Addressable Lighting Inte
Results Per Page: