| Image | Product |
|---|---|
|
STMicroelectronics SCT014HU65G3AG→SCT014HU65G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
STMicroelectronics STL145N4LF8AG
The STL145N4LF8AG is a 40 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing inter |
|
Advantech MIO-5355 - 3.5 inch board Qualcomm QCS6490/QCS5430
The MIO-5000 Edge AI series from Advantech's line of Edge AI embedded motherboards is engineered for high performance and seamless integration into advanced systems and automation solutions. The Advantech MIO-5355 series features the Qualcomm® QCS649 |
|
STMicroelectronics STL165N10F8AG→STL165N10F8AG
The STL165N10F8AG is a 100 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing in |
|
ams OSRAM OSCONIQ™ P 3737 Gen 2 Batwing
OSRAM OSCONIQ™ P 3737 Gen 2 Batwing sets a new benchmark in horticulture lighting, delivering exceptional light uniformity through its unique batwing radiation profile. With wide-angle coverage and minimized hotspots, it’s designed to illuminate larg |
|
Infineon AS8580 Capacitive Sensor
AS8580 is a capacitive sensor that detects the change of capacity in different applications.The capacitive sensor measures the relative change of capacitance, dependent on the connected load.Pure capacitive measurement, high sensitivity5MHz – 20MHz d |
|
Vishay VS-E7JX Gen 7 1200 V FRED Pt® Hyperfast Rectifiers
State of the art hyperfast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance |
|
Vishay SQZF140ELPW Symmetric Dual N-Channel 40 V (D-S) MOSFET
SQZF140ELPW-T1_GE3, a new dual N-channel 40 V MOSFET featuring Vishay’s latest TrenchFET® Gen IV technology. This advanced device delivers industry-leading on-resistance and current capability in a compact PowerPAIR® 6 mm × 5 mm package, providing po |
|
Transcend SSD475P High-Capacity SATA 2.5'', Wide temperature + PLP
Transcend's SSD475P SSD features a SATA III 6Gb/s interface and 112-layer 3D NAND flash. Delivers density with capacities of up to 8TB to greatly improving storage efficiency in SATA 2.5'' form factor. Power-Loss Protection (PLP): Built-in capacitor |
|
Innolux G215HCE-LH3 - FHD High Brightness Industrial Display Outdoor
When it comes to outdoor applications, requirements for an extra wide operating temperature, high brightness and high contrast are mandatorily needed. The brand new TFT display G215HCE-LH3 from Innolux is designed for these needs. It offers a FHD re |
|
SMARC Qualcomm Dragonwing IQ-615 TRIA SM2S-IQ615
The IQ-615 processor combines 8 ARM cores and an Adreno 612 GPU for high performance and energy efficiency in Linux-based edge applications, with advanced ML capabilities powered by the Hexagon™ V66 DSP. It offers robust security features including S |
|
Advantech ARK-1222 - DIN-Rail Box PC Rugged Fanless Intel Atom Core
The Advantech ARK-1222 DIN-Rail Fanless Box PCs are compact edge computing solutions engineered for rugged and space-limited industrial environments. Equipped with Intel® Atom x7433RE and Intel® Celeron N97 quad-core processors and pre-installed with |
|
Micron DDR4 Components
Accelerate your time to market with quality DDR4 components - rigorously tested for a wide range of applications. From the extreme temperature and performance needs of industrial and automotive applications, to the exacting requirements of enterpris |
|
Microchip APTGX300A120TDP3EG
A new family of DualPack 3 (DP3) power modules featuring advanced IGBT7 technology available in six variants at 1200V and 1700V with high-current ranging from 300–900A. The new DP3 power modules are designed to address the growing demand for compact, |
|
ams OSRAM TMF8806
The TMF8806 has been developed to remove the barriers observed with earlier single-zone dToF devices including TMF8701, TMF8801 & TMF8805. There is no FW download required to operate this device, saving host MCU memory space, reducing startup time an |
|
ams OSRAM Power TOPLED™
With the development of the new thinfilm IR:6 chip technology ams OSRAM increases the value of IR-based applications such as home appliance and robotics, producing brighter IR illumination for increased sensitivity and higher efficiency. Wavelength |
|
ams OSRAM VEGALAS™ Power
The Vegalas Power PLPM7 455QA_LL delivers industry-leading 455 nm blue laser performance with 42W optical output and 45% wallplug efficiency. Designed for high-brightness projection and industry / special lighting applications, it simplifies thermal |
|
onsemi EliteSiC SPM 31 Intelligent Power Modules (IPMs)
The EliteSiC SPM 31 series are compact, high-efficiency 1200V SiC-based intelligent power modules designed for three-phase inverter motor drives. They integrate six EliteSiC MOSFETs, high- and low-side gate drivers, temperature sensing, and built-in |
|
Vishay VGSOT03C Single-Line ESD Protection Diode
Offering low thermal resistance, single-line VGSOTxx and two-line VGSOTxxC series ESD protection diodes ensure more efficient heat dissipation than previous-generation devices, enabling higher peak pulse power ratings up to 540 W and current ratings |
|
Vishay SiC Diode VS-3C01EJ12, VS-3C02EJ07, VS-3C02EJ12
Featuring a minimum creepage distance of 3.2 mm for improved electrical isolation, Vishay’s new Gen 3 650 V and 1200 V SiC Schottky diodes in the SlimSMA HV (DO-221AC) package offer low capacitive charge and temperature-invariant switching behavior t |
|
Broadcom AR55 32-Bit Absolute Encoder IC
32-Bit standard SPI/SSI/RS485/ESL protocol programmable large diameter or linear absolute encoder IC with optional incremental output. The AR55 Series is a versatile absolute encoder ASIC designed to meet the growing demand for large-diameter throug |
|
K3831-H
Kontron K3831-H Thin mITX motherboard features the Intel® H610 chipset with Intel® Core™ processors (12th/13th/14th Gen) and Intel® Pentium®/Celeron® processor series The CPU architecture is based on the same high-performance cores and Intel® UHD Gr |
|
K3851-R
The K3851-R represents a comprehensive industrial computing platform designed for demanding real-time and networking applications. Core processing capabilities include support for up to 125W TDP Intel processors with DDR5-4800/5600 ECC memory up to 1 |
|
K3881-C
Kontron K3881-C μATX Industrial Server motherboard features the Intel® C266 chipset with enterprise-grade Intel® XEON® 6300 series, XEON® E-2400 series, and Pentium® Gold G7400T/G7400 processors. The K3881-C represents the first industrial server mo |
|
Broadcom AELT-8000
An industrial-power line driver featuring four identical short-circuit-proof differential line drivers. This line driver is capable of handling up to 36V of driver supply with a joint enable function, and operating at a maximum frequency of up to 5 |
|
Kontron K4031-H mini-ITX Core Ultra Intel Motherboard 4
The K4031-H is powered by the latest Intel® Core™ Ultra processors, delivering exceptional computing performance and advanced graphics capabilities through Intel® Arc™ architecture with up to 128 execution units. Designed for demanding visual applica |
|
Advantech ROM-8720
Advantech ROM-8720 COM Express Type 7 Compact Computer-on-Module features an NXP LS1046A SoC with four Arm Cortex-A72 cores designed for Edge networking and Edge firewall applications. High performance networking capabilities on the ROM-8720 include |
|
K3843-B
Kontron K3843-B μATX motherboard features the Intel® B660 chipset with Intel® Core™ processors (12th/13th/14th Gen) and Intel® Pentium®/Celeron® processor series. The CPU architecture is based on the same high-performance cores and Intel® UHD Graphi |
|
K3921-N
Kontron K3921-N mSTX industrial motherboard features Intel® Core™ i3 processors and Intel® Processors N Series (codenamed "Alder Lake N" and "Twin Lake"). The CPU architecture is based on the same efficient-cores and Intel® UHD Gen12 graphics driven |
|
K3931
Kontron K3931-N mITX industrial motherboard features Intel® Core™ i3 processors and Intel® Processors N Series (codenamed "Alder Lake N"). The CPU architecture is based on the same efficient-cores and Intel® UHD Gen12 graphics driven by Xe architect |