| Image | Product |
|---|---|
|
Tria SM2S-G3E Renesas RZ/G3E SMARC 2.2 Module
The new TRIA SM2S-G3E SMARC 2.2 module features Renesas new RZ/G3E processors with up to four Arm Cortex-A55 cores, a Cortex-M33 real-time core, Mali GPU, 4K VPU, and an integrated Ethos-U55 NPU for efficient edge AI. It supports LPDDR4 memory with E |
|
Murata DualBand Wi-Fi 6 + Thread + LE Module
Murata's Type 2LL Module is a small sized LGA Wireless Connectivity Module in an 8.8mm * 7.7mm * 1.3mm max Shielded Resin Mould package. This Module incorporates the IW610G IC, primary Crystal and RF Front End components. The Module supports Wi-Fi 6 |
|
STMicroelectronics SCT027HU65G3AG→SCT027HU65G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
Vishay VSMA1094401
As part of the Astral portfolio, the VSMA1094401 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support |
|
Vishay VSMY385011X02-GS08
The VSMY385011X02 is an infrared, 850 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD). Key features Package type: surface |
|
Vishay VSMA1094251X02
As part of the Astral portfolio, the VSMA1094251X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp |
|
Vishay VSMA1094751X02
As part of the Astral portfolio, the VSMA1094751X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp |
|
Vishay VSMA1094401X02
As part of the Astral portfolio, the VSMA1094401X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp |
|
Vishay VSMA1094601
As part of the Astral portfolio, the VSMA1094601 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support |
|
Vishay VSMA1094751
As part of the Astral portfolio, the VSMA1094751 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support |
|
Vishay VSMA1094251
As part of the Astral portfolio, the VSMA1094251 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support |
|
Vishay VSMA1094601X02
As part of the Astral portfolio, the VSMA1094601X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp |
|
STMicroelectronics SCT020H120G3AG→SCT020H120G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high |
|
Vishay VOWH260A Series
The VOWH260A is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a |
|
Vishay VOIH063A Series
The VOIH063A is a dual channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate. The detector features an open drain output. The internal shield provides a guaranteed common mode tra |
|
Vishay VORA1010M4T
VORA1010M4T is an optically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package. Application includes hybrid/electric vehicle applications, battery management, security systems, instrumentation, and industrial controls. Key f |
|
STMicroelectronics STSPIN32G0A2→STSPIN32G0A2TR
The STSPIN32G0 is a family of highly integrated system-in-package providing solution suitable for driving three-phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full f |
|
Vishay VOH263A Series
The VOH263A is a dual channel 10 MBd optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo-detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode tran |
|
Vishay VOH260A Series
The VOH260A is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a |
|
Vishay VOIH060A Series
The VOIH060A is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a |
|
Vishay VOFD343A-X018T
VOFD343A-X018T is a 4A output current IGBT and MOSFET driver. It consists of a AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor contr |
|
Vishay VOFD341A-X018T
VOFD341A-X018T is a 3A output current IGBT and MOSFET driver. It consists of a AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor contr |
|
Vishay VEMT3705FX02
VEMT3705FX02 is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The integrated daylight blocking filter is matched to 950 nm IR emitters. Key features Package type: surface-mountDimensions (L x W x H in m |
|
Vishay VEMT3705
VEMT3705 is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The device is sensitive to visible and near infrared radiation. Key features Package type: surface-mountDimensions (L x W x H in mm): 3.5 x 2.8 |
|
Vishay VEMT3705X02
VEMT3705X02 is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The device is sensitive to visible and near infrared radiation. Key features Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75AEC-Q102 qualified |
|
Vishay VO1401AEF
The VO1401AEF is an optically isolated 1 form A solid-state relay in a surface mount 4 pin SOP package. Key features Isolation test voltage 3750 VRMSLoad voltage 60 VContinuous load current 550 mASmall 4 pin SOP packageClean bounce free switchin |
|
Vishay VEMT3705F
VEMT3705F is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The integrated daylight blocking filter is matched to 950 nm IR emitters. Key features Package type: surface-mountDimensions (L x W x H in mm): |
|
Tria SM2S-RYZ2 AMD Ryzen R2000 based SMARC module
The MSC SM2S-RYZ2 is a compact embedded module featuring AMD’s Ryzen Embedded R2000 SoC, which integrates processing, graphics, and I/O on a single chip for high performance in space- and power-constrained environments. It supports configurable TDP f |
|
Tria SM2S-ALN SMARC module Intel Atom® processors x7000E series
The CPU architecture is based on the same Efficient-cores and Intel® UHD graphics driven by Xe architecture as the 12th Gen Intel® Core™ processors, thus easing up application migration across Intel® CPU performance and power ranges. With support for |
|
KIT-XEA070A01-ST32FH7
This kit is the easiest chip down eval solution with an 800 * 1280 pixel resolution MIPI display. The evaluation with the standard 4.3" display on the ST-kit is not completely showing the effect of higher resolutions. Our new 7" display kit is speed |