| Image | Product |
|---|---|
|
Renesas RA2T1
The RA2T1 is an Arm® Cortex®-M23 core-based microcontroller group designed for low-end, single motor control applications such as fans, power tools, and refrigerator compressors. Operating at up to 64MHz-the highest in the RA2 series-it enables senso |
|
Toshiba DCM32xx00 Series
Toshiba’s DCM32xx00 series offers 2-channel, AEC-Q100 qualified digital isolators for EV and HEV systems. With high noise immunity and up to 50Mbps data rate, they ensure safe, stable signal transmission in OBC and BMS applications. Flexible channel |
|
ams OSRAM OSLON™ Black
With the development of the new Thinfilm IR:6 Chip technology ams OSRAM increases the value of IR-based applications such as security and access control producing: brighter IR illumination withhigh efficiency which leads toextending battery run-time |
|
ams OSRAM DURIS® S 5050
The latest Duris® S 5050 generation of LEDs offers an impressive efficacy performance combined with DLC Premium Lifetime achievement. This 5050 leadframe package offers customers a perfect solution for High Efficacy and Compact Luminaire designs for |
|
ams OSRAM Mira050
Mira050 is a compact 0.5 MP Near IR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a small 2.79 μm pixel size with high sensitivity made possible by a state of the art B |
|
ams OSRAM OSCONIQ® S 5050
The latest QFN cast 5050 LED version adds to its impressive 5050 line-up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 leadframe package brings its Robustness stability to another level with a Superior Corrosio |
|
ams OSRAM OSTAR™ Projection Power
Etendue match to 0.3x, 0.4x and 0.6x DLP for up to 850lm (4-channel)6.8mm x 7.6mm compact size package for P0MQ and 2.7mm x 15.5mm for P1/P2MQSupport up to 4-channel system design with amber, converted green, blue and deep blue LEDs.Next generation i |
|
Toshiba TLP5814H
Toshiba’s TLP5814H gate driver photocoupler is designed for safe, efficient switching of Si & SiC MOSFETs as well as IGBTs in harsh industrial environments. It features a built-in active Miller clamp to prevent self-turn-on in fast switching, high CM |
|
Toshiba TW092V65C
Toshiba’s 3rd-gen 650V SiC MOSFETs in compact DFN8x8 packages deliver high efficiency and power density for industrial systems. Their low switching losses, low thermal coefficient of RDS(on), integrated Schottky-Barrier-Diode enable simpler, smaller |
|
ams OSRAM DURIS® E 2835 GW JTLPS3.EM
The latest 3V 2835 mid-power white LED from ams OSRAMBest fit linear & curved applicationGood color consistency & uniform colorWide range of CCT ranging from 1800K to 6500K Key features Operating conditions: from 1mA to 200mA driving currentLig |
|
ams OSRAM OSCONIQ® P 3737 Gen 2
OSCONIQ® P 3737 Gen 2 family is engineered for professional horticultural applications, offering a broad spectral range with Hyper Red (660 nm), Red (640 nm), Deep Blue (450 nm), Far Red (730 nm), and Horti White. Key performance metrics (@700 mA, 8 |
|
NXP Semiconductors Smart Battery Management for mobile robotics
The MR-BMS771 is a standalone BMS reference design suitable for mobile robotics, such as drones and rovers, supporting 7 to 14 cell batteries. The design is suitable for other applications, such as portable medical devices, high-energy power tools a |
|
ams OSRAM PowerTOPLED®.01
Available colors / wavelenghts:Yellow (590 nm)Amber (617 nm)Red (625 nm)Superred (633 nm)Dual binning available for AmberLx ETSF.01 features a gold leadframeLx E6SF.01 features a silver leadframePackage size identical to old versionSolder pad identic |
|
ams OSRAM SFH 472xxBS A01
New IR:6 Thinfilm chip technology; 15% higher output power and wall plug efficiency (WPE)Market leading derating Producing brighter IR illumination and image quality while extending battery run-timeMultiple different half angles enable adaption to th |
|
Toshiba TB67H482FNG
Toshiba’s TB67H482FNG motor driver delivers powerful, efficient control for high-torque brushed DC motors. With 50V/5A output, ultra-low sleep mode power consumption, and no need for external charge pump capacitors, it simplifies design while saving |
|
Toshiba DCM34xx0 Series
Toshiba’s DCM34xx0 series offers 4-channel digital isolators with typ 100kV/μs CMTI and up to 50Mbps data rate. They are AEC-Q100 qualified, and ensure stable signal transmission in noisy environments - ideal for EV/HEV systems like OBC and BMS. With |
|
Nexperia 1200 V SiC Schottky Diodes
Nexperia today announced the addition of two 1200 V 20 A silicon carbide (SiC) Schottky diodes to its continuously expanding portfolio of power electronics components. The PSC20120J and PSC20120L have been designed to address the demand for ultra-low |
|
Nexperia 1200 V Automotive SiC MOSFETs in D2PAK-7
Nexperia announced a range of highly efficient and robust automotive qualified silicon carbide (SiC) MOSFETs with RDS(on) values of 30, 40 and 60 mΩ. These devices (NSF030120D7A0-Q, NSF040120D7A1-Q, NSF060120D7A0-Q), which deliver industry-leading fi |
|
STMicroelectronics LDP01-47AY→LDP01-47AY
The LDP01-xxAY Transil series have been designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and ISO 16750 tests A and B also called load-dump. The planar technology makes it compatible with high-end circuits where |
|
Tria Vision AI-KIT 6490
High performance cores on the Vision AI-KIT 6490 (Qualcomm Dragonwing™ QCS6490 Development Kit) include an 8-core Kryo™ 670 CPU, Adreno 643 GPU, Hexagon DSP and 6th gen AI Engine (12 TOPS), Spectra 570L ISP (64MP/30fps capability) and Adreno 633 VPU |
|
NXP Semiconductors FRDM‑A‑S32K312
Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 172 HDQFP package, the FRDM‑A‑S32K312 offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The FRDM‑A‑S32K312 offers a standard-based form factor compatib |
|
SIMCom E7080
The E7080 has strong extension capability with rich interfaces including UART, GPIO etc. The E7080 has rich hardware interfaces, including UART, GPIO, ADC, etc., giving the module extensive expandability. Its package is compatible with the Y7080E/S |
|
STMicroelectronics STEVAL-TO240SCR→STEVAL-TO240SCR
The STEVAL-TO240SCR is a ready-to-use interface board that features a 60 A dual thyristor. The evaluation board allows evaluating the ACEPACK SMIT package using an existing heatsink and similar screw connection of the TO240 module. The evaluation bo |
|
STMicroelectronics STEVAL-DPSG474Q→STEVAL-DPSG474Q
The STEVAL-DPSG474Q is a control board dedicated to digital power applications. It can control the power stage of converters requiring high pin counting (PFC, DC-DC, DCAC), or can be used to control the dual stage conversion (PFC+DCDC). The STEVAL- |
|
STMicroelectronics STEVAL-SPSA068→STEVAL-SPSA068
The STEVAL-SPSA068 is a tool designed to evaluate SPSA068, a BUCK voltage regulator with a precise voltage reference for automotive MCU applications. All the regulators have internal power switches. An internal programmable memory allows |
|
STMicroelectronics LSM6DSV80X→LSM6DSV80XTR
The LSM6DSV80X is a breakthrough in the world of wearable technology. Its ability to handle both high and low acceleration values, combined with its energy efficiency and advanced processing capabilities, makes it a sensor for anyone looking to acqui |
|
STMicroelectronics STGAP3S6S→STGAP3S6STR
The STGAP3S is a family of protected single gate drivers that provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The platform includes different options with 10 A and 6 A current capabil |
|
Nisshinbo Micro Devices NB7143
The NB7143 series Li-Ion battery protection IC is intended for applications requiring high-precision overcurrent and short-circuit detection, such as portable gadgets, smartphones, game consoles and handheld devices. The NB7143 is an exceptional prot |
|
Nisshinbo Micro Devices NB7142
The NB7142 series Li-Ion battery protection IC is intended for applications requiring high-precision overcurrent and short-circuit detection, such as portable gadgets, smartphones, game consoles and handheld devices. The NB7142 is an exceptional prot |
|
Nisshinbo Micro Devices NL8902
The NL8902 is a high-quality dual audio operational amplifier incorporating advanced “MUSES” audio technology. We have applied the high quality sound technology to provide an excellent balance of sound quality, characteristics, and price. Designed fo |