| Image | Product |
|---|---|
|
ams OSRAM OSLON™ Black SFH 4715CS, SFH 4716CS, SFH 4717CS
High Power Infrared LED family for various industrial/automotive applications where quality and robustness matters. They are available in different beam angle to suit different specifications. Automotive grade AEC-Q102 qualification makes them ready |
|
Test1
Test |
|
STMicroelectronics STEVAL-0608Y1V8→STEVAL-0608Y1V8
The STEVAL-0608Y1V8 product evaluation board is a step-down switching power supply based on the DCP0608Y regulator in a QFN11 2x3 mm package. The programmed switching frequency is 2.25 MHz with dithering and it can be adjusted by applying an external |
|
STMicroelectronics STEVAL-SID140V1→STEVAL-SID140V1
The STEVAL-SID140V1 allows to evaluate insulated control of thyristors SCRs with the STSID140-12 driver.The STSID140-12 driver has a 40 mA of output current capability to drive SCR gate easily without any additional power supply in high voltage.The g |
|
Vishay SIJK5716E-T1-GE3
The Vishay SiJK5716E-T1-GE3 is a high-performance 150 V N-channel power MOSFET based on Vishay’s advanced TrenchFET® Gen V technology. Its industry-leading low RDS(on) helps minimize conduction losses, supporting higher efficiency and improved power |
|
Vishay SI3444DV-T1-GE3
The Si3444DV-T1-GE3 is a compact 100 V N-channel TrenchFET® power MOSFET designed for fast, efficient switching in space-constrained power applications. Its TSOP-6 package combines a small footprint with strong switching performance, making it well s |
|
Vishay SQRS518EP-T1_GE3
The Vishay Siliconix SQRS518EP-T1_GE3 is an automotive-grade 100 V N-channel power MOSFET based on Vishay’s advanced TrenchFET® Gen V technology. Designed for demanding automotive power applications, it combines low conduction losses with reliable sw |
|
Vishay SIHF135N65S-GE3
The SiHF135N65S is a 650 V N-channel power MOSFET based on Vishay’s latest-generation SF Series technology. It combines a low RDS(on) × Qg figure of merit with low effective capacitance to help reduce switching and conduction losses in high-efficienc |
|
Vishay SQ2337CES-T1_NE3
The Vishay SQ2337CES is an automotive-grade, 80 V P-Channel TrenchFET® power MOSFET designed for reliable switching and power-management applications. Housed in a compact SOT-23 package, it supports a drain current of up to 2.2 A and features a maxim |
|
Vishay SQJ504AEP-T1_GE3
The SQJ504AEP-T1_GE3 from Vishay / Siliconix is an automotive-grade, dual-channel silicon MOSFET combining N-channel and P-channel devices with a 40 V drain-source breakdown voltage. Designed for demanding automotive electronics, it supports operatin |
|
Vishay SQJ578ER-T1_GE3
The Vishay SQJ578ER is an automotive-grade 150 V N-channel TrenchFET® Gen V power MOSFET, designed to deliver efficient switching performance in demanding automotive power applications. It combines a maximum RDS(on) of 50 mΩ at 10 V with a low total |
|
Vishay SIRF5310DP-T1-UE3
The Vishay SiRF5310DP-T1-UE3 is a high-performance 30 V N-channel TrenchFET® Gen V power MOSFET, designed to deliver high efficiency in demanding power-management applications. Its advanced technology provides very low RDS(on), helping to minimize co |
|
Vishay XFD11K33CA - XClampR® Flat Clamping Bidirectional TVS
The XClampR® XFD11KxxCA series is a new family of bidirectional transient voltage suppressors (TVS) designed to protect sensitive electronics from high-energy voltage transients caused by inductive load switching, lightning strikes, and other surge e |
|
Vishay SExxN6x Series in DFN6546A Package
Vishay Intertechnology introduces new 200 V, 400 V, and 600 V standard rectifiers, the industry’s first in the compact, low-profile DFN6546A Power DFN package with wettable flanks. With current ratings from 5 A to 12 A and a typical height of only 0. |
|
Vishay VS-FCxxA65 SOT-227 Power Modules
Vishay Intertechnology introduces four new 650 V superjunction MOSFET power modules in the industry-standard SOT-227 package: VS-FC50SA65, VS-FC100SA65, VS-FC150SA65, and VS-FC50LA65. Designed for high-efficiency power conversion, the devices offer a |
|
Vishay VCND2040X02
Vishay introduces the VCND2040X02, VCND2040SLX02, VCND2045X02, and VCND2045SLX02, a new family of Automotive Grade optical sensors designed for reliable, wear-free optical data transmission. Combining an infrared emitter and PIN photodiode in a compa |
|
Canonical - Ubuntu Pro for Devices
The Ubuntu Pro subscription gives Ubuntu device makers a production-ready Linux foundation that reduces risk, shortens time to market, and makes long-term security and compliance manageable without building everything yourself. It’s designed for pro |
|
Renesas GaN Bidirectional Switch
The TP65B110HRU is a 650V 110mΩ common-drain bidirectional switch (BDS) built on Renesas' SuperGaN® Gen I bidirectional platform. It conducts current and blocks voltage in both directions with the smallest footprint and a best-in-class switching figu |
|
URT Smart All in One Display D3-9709-01
The All-in-One Smart Display Module is a highly integrated, multifunctional display solution designed for next-generation smart home, industrial HMI, and security applications. By consolidating advanced sensing technologies, haptic feedback, and cont |
|
Infineon ISC025N08NM6 Test
OptiMOS™ 6 80 V sets new performance benchmarks with > 30% reduced RDS(on) and > 42% improved FOM compared to OptiMOS™ 5 for lower conduction and switching losses. Optimized for high switching frequencies, it offers flexibility with the industry-stan |
|
Toshiba DCL341L0B and DCL341H0B
The Toshiba DCL341L0B and DCL341H0B are quad-channel digital isolators designed for industrial and consumer applications. The devices support data transmission up to 25 Mbps while consuming 0.18mA per channel. They provide 3000Vrms isolation, 30kV/µ |
|
Toshiba XPMR5904PB Power MOSFET, N Channel, 40 V
The Toshiba XPMR5904PB is a 40V N-channel power MOSFET designed for high-current automotive applications. Its innovative SOP Advance(EWF) package combines a post-less copper clip structure with source coupling technology to achieve a 180A drain curr |
|
Infineon TLE9954QSW40-33
The MOTIX™ TLE9954QSW40-33 simplifies automotive BLDC motor control by combining an Arm® Cortex®-M23 MCU, 3-phase gate driver, OptiMOS™ 7 MOSFETs, LIN transceiver and voltage regulator in a single 9.5 × 9 mm package. Key features Integrated MCU, |
|
Infineon PSC3P8GFS3PAHQ1XQSA1
PSOC™ Control C3 Performance Line is based on Arm® Cortex®-M33 multi-core architecture to meet the needs of industries that require real-time control in demanding power conversion applications. Key features 180 MHz Arm® Cortex®-M33 with TrustZon |
|
ams OSRAM OSLON™ Black - IR:6 C-Series
The new OSLON™ Black IR:6 C-Series was built to provide superior partial flux by using the latest chip technology. Automotive customers face challenges with visual red glow appearance of their IR-emitters – Our new OSLON Black C-Series tackles exactl |
|
Vishay VCNL36829UM - Proximity Sensor with VCSEL
VCNL36829UM is a fully integrated proximity and ambient light sensor designed for compact consumer, industrial, and smart device applications. Combining advanced infrared sensing technology with accurate ambient light measurement, it enables reliable |
|
iCuTech iCu600MB12I2
The iCu600MB12I2 differentiates through patented laser welding and D2M architecture—eliminating solder, enabling robust Cu–Cu connections, higher reliability and greater design flexibility than conventional modules.Silicon Carbide Mosfet Half Bridge |
|
Murata LBMA0ZZ2NR-001
Bluetooth Low Energy Module integrating the Nordic Semiconductor nRF54L15 chipset to support Bluetooth 6, 802.15.4 and proprietary 2.4GHz protocols, as well as NFC-A Tag function. The Module includes a pcb trace antenna and is supported for Regulator |
|
STMicroelectronics STM32WBA25CE→STM32WBA25CEU6
The STM32WBA2xxx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power 2.4 GHz RADIO compliant with the Bluetooth® LE specifications and with IEEE 802.15.4-2015. They contain a high-performance Arm® Cortex®-M33 32-bi |
|
STMicroelectronics STM32WBA23KE→STM32WBA23KEU6
The STM32WBA2xxx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power 2.4 GHz RADIO compliant with the Bluetooth® LE specifications and with IEEE 802.15.4-2015. They contain a high-performance Arm® Cortex®-M33 32-bi |