Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics STM32WBA23CE→STM32WBA23CEU6
The STM32WBA2xxx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power 2.4 GHz RADIO compliant with the Bluetooth® LE specifications and with IEEE 802.15.4-2015. They contain a high-performance Arm® Cortex®-M33 32-bi
Murata LBWA0ZZ2JM-001
Type 2JM is an ultra-compact, cost-effective Wi-Fi module based on the Qualcomm QCC730 chipset, supporting WiFi4 SISO on double bands (2.4 and 5GHz). It provides flexible interfaces, including SPI (Peripheral), QSPI (Controller), UART, and I²C (Cont
STMicroelectronics STM32WBA25HE→STM32WBA25HEF6TR
The STM32WBA2xxx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power 2.4 GHz RADIO compliant with the Bluetooth® LE specifications and with IEEE 802.15.4-2015. They contain a high-performance Arm® Cortex®-M33 32-bi
NXP Semiconductors NAFEB43388B40
The NAFEB43388 is a highly configurable, industrial-grade, multichannel universal input Analog Front-End (AFE) that meets high-precision measurement requirements. The device integrates a high data rate, 24-bit sigma-delta Analog-to-Digital Converter
NXP Semiconductors MCXA186VLH
The MCX A18 family of microcontrollers is designed for high-performance motor control applications with advanced integration features. The MCX A185 and MCX A186 devices operate at speeds up to 240 MHz, offering up to 1 MB of Flash and 256 KB of RAM.
ams OSRAM SYNIOS™ E1515 Top
SYNIOS™ E1515 Top (KW SIURA1.KD) is engineered for local-dimming LCD head up display backlighting, where its small light-emitting area enables high contrast and tight pixel pitch. With KSF phosphor for an expanded color gamut and a 5.5 V dual-junctio
ams OSRAM SIDELED™
With the development of the new thinfilm IR:6 chip technology amsOSRAM increases the value of IR-based applications such as home appliance and robotics, producing brighter IR illumination for increased sensitivity and higher efficiency. Wavelengths:
ams OSRAM OSCONIQ™ S 5050
The new OSCONIQ S 5050 versions expand our high-performance LED portfolio with improved efficacy, enhanced reliability, and long-term reliability. Available in both 6V and 24V configurations and offering a complete CRI portfolio (70, 80, 90), OSCONI
onsemi NCV84003F | Protected Power Switches
The NCV84003F is a fully protected single channel high side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current m
onsemi AR0235 | Image Sensor, 2.3MP, Global Shutter, Hyperlux™ SG
The AR0235, belongs to onsemi's Hyperlux SG product family, it's a 1/2.8−inch 2.3 MP CMOS digital image sensor with an active−pixel array of 1920 (H) x 1200 (V). It incorporates a new innovative global shutter pixel design optimized for accurate and
onsemi AR0145 | 1MP RGB Image Sensor
The AR0145 belongs to onsemi's Hyperlux SG product family, it's a 1/4.3−inch 1MP CMOS digital image sensor with an active−pixel array of 1280(H) x 800 (V). It incorporates a new innovative global shutter pixel design optimized for accurate and fast c
onsemi Advanced 3x3 Source Down Dual Cool T10 Power MOSFETs
onsemi power trench 10 technology performs lowest Figure-of-Merit in high switching frequency application. To comply with application requirement, the T10/80V, T10/40V and T10/25V technologies are adopted. Besides, high density and higher thermal per
STMicroelectronics CAM-5943-081CLR→CAM-5943-081CLR
The CAM-5943 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD5943 5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD5943 image sensor, lens holder, lens,
STMicroelectronics MASTERGAN7→MASTERGAN7TR
The MASTERGAN7 is an advanced power system-in-package integrating two enhancement mode GaN transistors in a half-bridge configuration driven by a high-voltage, high frequency gate driver. The integrated power GaNs have typical RDS(ON) of 270 mΩ and 6
STMicroelectronics CAM-5943-155CLR→CAM-5943-155CLR
The CAM-5943 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD5943 5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD5943 image sensor, lens holder, lens,
STMicroelectronics MASTERGAN6→MASTERGAN6TR
The MASTERGAN6 is an advanced power system-in-package integrating two enhancement-mode GaN transistors in a half-bridge configuration driven by a high-voltage, high-frequency gate driver.The integrated power GaNs have typical RDS(ON) of 140 mΩ and 65
STMicroelectronics STM32H5F4ZJ→STM32H5F4ZJJ6
The STM32H5Fxxx devices are high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex®-M33 core features a single-precision float
STMicroelectronics VB1943→VB1943CAJX/1
The VB1943 and VD1943 are 5.1 megapixel, 2.25 µm global, and rolling shutter image sensors. They are designed for a wide spectrum of applications that require capturing color and NIR images. Operation of these sensors combines global and rolling shut
STMicroelectronics ST25R301→ST25R301-AQET
The ST25R301 is a high-performance NFC universal device supporting NFC initiator, NFC passive target, NFC reader, and NFC card emulation modes. Designed to be compliant with EMVCo® PCD 3.2 analog and digital standards, this device is optimized for th
STMicroelectronics NUCLEO-H5E5ZJ→NUCLEO-H5E5ZJ
The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller.
STMicroelectronics VB5943→VB5943CAJX/1
The VB5943 and VD5943 are 5.1 megapixel, 2.25 µm global, and rolling shutter image sensors. They are designed for a wide spectrum of applications that require capturing monochromatic from visible to NIR (near infrared) images. Operation of these sens
STMicroelectronics STM32H5F5J-DK→STM32H5F5J-DK
The STM32H5F5J-DK Discovery kit is a complete demonstration and development platform for the STM32H5F5LJH7Q microcontroller, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 4 Mbytes of flash memory, an
Advantech UNO-258 AI Box PC Intel Core Ultra Serie 3 Panther Lake
The Advantech UNO-258 is a compact edge AI box PC built on Intel Core Ultra Series 3 (Panther Lake-H), delivering up to 180 TOPS of platform AI performance in a 160 x 160 mm aluminum chassis. The UNO-258 combines the Ultra 7 358H (16 cores) or Ultra
Asrock Controller Intel Core Ultra Series 3 Panther Lake
The ASRock Industrial iEP-7050E Series is a fanless industrial IoT controller family built on the Intel Core Ultra X7 358H (Panther Lake-H), pairing an integrated NPU for edge AI with Intel TCC/TSN real-time networking. The iEP-7050E Series is a rug
TRIA HCA-PLH Intel Core Ultra Series 3 Panther Lake COM-HPC
The TRIA HCA-PLH COM-HPC Client module brings powerful edge AI computing to demanding embedded applications. Powered by Intel® Core™ Ultra Series 3 processors, it combines high-performance CPU cores, an integrated AI accelerator (NPU), and Intel Xe g
Avalue ECM-PTL 3.5-inch Intel Ultra Core Series 3 Panther Lake
The Avalue ECM-PTL is a 3.5-inch micro module with a bottom-side soldered Intel Core Ultra Series 3 (Panther Lake) processor, driving four displays and dual 2.5GbE from a 146 x 101 mm board. The ECM-PTL pairs the soldered BGA processor with a single
Advantech MIO-5381 3.5-inch Intel Core Ultra
The Advantech MIO-5381 is a 3.5-inch SBC featuring Intel Core Ultra 9/7/5 (Panther Lake) processors with up to 50 TOPS of NPU acceleration and EdgeBMC out-of-band management. The MIO-5381 scales from the Core Ultra 5 325 to the 16-core Ultra 9 388H
Asrock Mini-ITX Intel Core Ultra Series 3 Panther Lake-H
The ASRock Industrial IMB-1251-WV is a Mini-ITX motherboard powered by Intel Core Ultra Series 3 (Panther Lake-H) processors, combining DDR5 7200 with In-Band ECC and quad-display output for graphics-rich embedded systems. The IMB-1251-WV comes in t
Vishay SIRS4614EPW-T1-RE3
The SiRS4614EPW-T1-RE3 is a high-performance 60 V N-channel TrenchFET® Gen IV power MOSFET from Vishay Siliconix, designed to maximize efficiency in demanding power conversion and motor drive applications. Featuring ultra-low on-resistance and a low
Vishay VOMHA43A - High Speed Coupler
The VOMHA43AT is an AEC-Q102 qualified automotive high-speed optocoupler designed for reliable signal isolation in automotive, industrial, building automation, and telecom applications. Featuring a compact SOP-5 package with a narrow 3.6 mm body widt
Results Per Page: