| Image | Product |
|---|---|
|
Ezurio Sona™ NX611
Introducing the latest of the Sona™ Wi-Fi 6 product line from Ezurio, the NX611, based upon NXP’s leading IW611 Wi-Fi 6 chipset. A truly robust industrial IoT module: one that’s rugged, small, globally certified, has reliable connectivity, and is eas |
|
Ezurio Sona™ NX611 Development Kits
Introducing the latest of the Sona™ Wi-Fi 6 product line from Ezurio, the NX611, based upon NXP’s leading IW611 Wi-Fi 6 chipset. A truly robust industrial IoT module: one that’s rugged, small, globally certified, has reliable connectivity, and is eas |
|
onsemi Ethernet controllers - NCN26000
The NCN26000 device is an IEEE 802.3cg compliant Ethernet Transceiver (PHY) designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted−pair. The NCN26000 |
|
STMicroelectronics STM32MP257D→STM32MP257DAK3
STM32MP25xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP255C→STM32MP255CAI3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP255A→STM32MP255AAL3
STM32MP25xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP253C→STM32MP253CAK3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP251F→STM32MP251FAK3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP257F→STM32MP257FAI3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP253D→STM32MP253DAL3
STM32MP25xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP253F→STM32MP253FAK3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP257A→STM32MP257AAK3
STM32MP25xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP257C→STM32MP257CAK3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP255F→STM32MP255FAK3
STM32MP25xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex® A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
STMicroelectronics STM32MP251D→STM32MP251DAK3
STM32MP25xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
onsemi Digital isolators - NCID9200
The NCID9200 is a galvanically isolated high speed dual-channel digital isolator. This device supports isolated communications there by allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It |
|
|
onsemi Silicon Carbide (SiC) MOSFETs - NTBL023N065M3S
The new family of 650V M3S planar SiC MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V ga |
|
AMA-695A03-DU2511-G010
With SimplePlus, Avnet Displays handles the complexity of display design for you. These are specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens: Samples available off th |
|
Lumissil IS31FL3758: 40x9 Matrix LED driver
Matrix LED driver, designed to meet the growing demand for high-performance, energy-efficient LED display solutions in various applications, including appliance display panels, LCD zonal backlighting, and gaming machines. The IS31FL3758 supports a co |
|
SIMCom A7908E
A7908 is the LTE Cat 6 module, which supports wireless communication modes of LTE-TDD/LTE-FDD/WCDMA/HSPA+. The A7908 supports DL 2CA only. With a physical dimension of 39.5mm * 37.0mm * 2.8mm, module can meet almost all requirements for M2M applicati |
|
SIMCom A7908E-M2
A7908E-M2 is a multi-band LTE-FDD / LTE-TDD / HSPA + module that supports CA and MIMO for class 6. With a physical dimension of 42.0*30.0*2.3mm, A7908E-M2 can meet PCI Express M.2 Specification, and can meet almost any space requirement in users’ app |
|
Nexperia Flyback controller ICs NEX8080X
Nexperia AC/DC controller series of products support different circuit topologies such as flyback and boost Power Factor Correction (PFC). Through continuous innovation, Nexperia power IC solutions provide lower standby power and system costs, higher |
|
Renesas DA14533
DA14533 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an Arm® Cortex-M0+ microcontroller, optimized for automotive applications at higher temperatures and it is fully compliant with the AEC-Q100 (Grade 2) standard. Key features |
|
STMicroelectronics STM32WBA6xxx
The STM32WBA6xxx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth® LE and with IEEE 802.15.4-2015. They contain a high-performance Arm® Cortex®-M33 32-bit RISC core, and operat |
|
Renesas DA14594
The DA14594 is a multi-core wireless microcontroller that combines an Arm® Cortex®-M33 application processor, a floating-point unit, advanced power management functionality, a cryptographic security engine, analog and digital peripherals, a software |
|
STMicroelectronics STM32U375xx 512 Kbytes
The STM32U375xx devices belong to an ultra low-power microcontrollers family (STM32U3 series) based on the high-performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 96 MHz. The Cortex®-M33 core features a single‑precis |
|
STMicroelectronics STM32U375xx 1 Mbyte
The STM32U375xx devices belong to an ultra low-power microcontrollers family (STM32U3 series) based on the high-performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 96 MHz. The Cortex®-M33 core features a single‑precis |
|
STMicroelectronics STM32U385xx
The STM32U385xx devices belong to an ultra low-power microcontrollers family (STM32U3 series) based on the high-performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 96 MHz. The Cortex®-M33 core features a single‑precisi |
|
Renesas RZ/V2N
RZ/V2N is part of Renesas AI-MPU RZ/V series, with the latest Renesas' proprietary low-power AI accelerator DRP-AI3. RZ/V2N combines low power consumption and high AI inference performance. With four Arm® Cortex-A55 CPU cores and two camera inputs vi |
|
Nexperia 1200V SiC MOSFET in X.PAK
Nexperia introduces a range of highly efficient and robust industrial grade 1200 V silicon carbide (SiC) MOSFETs with industry leading temperature stability in innovative surface-mount (SMD) top-side cooled packaging technology called X.PAK. This pac |